ANTENNAS 天线

结果: 11,634
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Pulse Electronics 天线 MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip 9库存量
最低: 1
倍数: 1

Vehicle Antennas 150 MHz 160 MHz WiFi Monopole 1.1 dBi 50 Ohms 3:1 Direct Mount SMA 193.1 mm 52.5 mm 63.8 mm LMR-195, RG-174 SKF Bulk
Maxtena 天线 5GNR Connector Mount 1库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 3.8 GHz 2G/3G/4G/5G/5GNR, Cellular (NBIoT, LTE) Blade Straight - 0.4 dBi, 0.6 dBi, - 1.6 dBi 343 MHz, 1263 MHz, 500 MHz 50 Ohms 25 W - 40 C + 85 C 3 Band Connector Connector SMA Male 788.5 MHz, 2.05 GHz, 3.55 GHz Asset Tracking, Telematics, Container & Logistics, Automotive, Industrial, IoT 192 mm 20 mm 18 mm IP67, IP69 Bulk
Molex 天线 150mm 2.4/5GHz MIMO 4x4 flexible antenna 1,571库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.4 dBi, 3.3 dBi, 2.6 dBi, 2.3 dBi, 3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 70 mm 20 mm 0.1 mm 150 mm Coax 212330 Bulk
TE Connectivity / Linx Technologies 天线 2.4/5/6 GHz WIFI6/6E antenna, stamped metal, through hole mount 11,984库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 7.125 GHz 3.5 dB, 3.8 dB 1 W - 40 C + 85 C Monopole 3 Band PCB Mount Pin 17.2 mm 9.8 mm MSA Tray
RF Solutions 天线 Antenna 915MHz, Flexi 1/4 Wave Whip, SMA Fixing 2库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 915 MHz General Low Power Radio, M2M, Telemetry 80 mm
PCTEL / Amphenol 天线 ANTENNA, TROOPER, 2X LTE, GNSS, 1.5FT SMA MALE 9库存量
最低: 1
倍数: 1

Outdoor Antennas Trooper Multiband Antenna 617 MHz 5.9 GHz LTE GNSS 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 7 Band Screw SMA Male RG-174 GPS MULTIBAND
ABRACON 天线 2.4GHZ ONBOARD WI-FI/BT 2,529库存量
最低: 1
倍数: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.497 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal - 0.6 dBi 97 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.4485 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Home, Smart Wearables 9.9 mm 4.3 mm 2 mm Reel, Cut Tape
Amphenol Procom 天线 Wideband Ground-Air Dipole 1库存量
最低: 1
倍数: 1
Unspecified Antennas Outdoor Antennas Wideband Ground-Air Dipole 100 MHz 400 MHz 2.2 dB 50 Ohms 2:1 500 W - 40 C + 70 C Clamp N 100 MHz to 400 MHz 1.5 m
TE Connectivity / Linx Technologies 天线 WiFi6/6E FPC antenna, 12x12mm, 50mm cable, MHF4 887库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector MHF4 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
LPRS 天线 2.4GHz Compressed Antenna 67库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Whip Stubby 2 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 2.4 GHz Portable Applications, Fixed Applications 62 mm Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 12x8mm, adhesive, 100mm cable, UFL 724库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
2J Antennas 天线 BAYONET 868MHZ/SIGFOX/LORA/LPWA/ 17库存量
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, ZigBee Whip 3.2 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 868 MHz 220 mm IP67 RG58 BAYONET Bulk
CEL RAC02456-R
CEL 天线 2.4/5/6 GHz 2,395库存量
最低: 1
倍数: 1
: 2,400

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Reel, Cut Tape
ABRACON 天线 High Performance Full-Band External GNSS Helix Antenna 103库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 32.6 dB 50 Ohms 2 - 40 C + 85 C Connector SMA IP67 Bulk
ABRACON 天线 915MHz weather-proof monopole,SMA(M), IP66 & UV-Resistant 184库存量
最低: 1
倍数: 1

Outdoor Antennas Weather Proof Whip Antenna 902 MHz 928 MHz Whip 3.6 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male 50 mm IP66 AANE-WH Bulk
Johanson Technology 7000AT18A1600001E
Johanson Technology 天线 6.2-8.24GHz UWB ANT T&R 3,000库存量
最低: 1
倍数: 1
: 3,000

AT Reel, Cut Tape
Taoglas 天线 LTCC UWB Antenna Covering 6-8.5GHz 2,400库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 6.2 GHz 8.3 GHz Cellular 3.98 dBi 50 Ohms 3 W - 40 C + 85 C Chip 6 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Taoglas 天线 SDCP.5900 5.9GHz C-V2X Circular Polarized Embedded SMD 12*12*4mm Patch Antenna 79库存量
500预期 2026/10/7
最低: 1
倍数: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.85 GHz 5.925 GHz Patch Ceramic 4.64 dBi 50 Ohms 2 - 40 C + 125 C 1 Band PCB Mount SMD/SMT Automotive Rearview Mirror Back Mount, Embedded In Roadside Transceivers 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, MHF4 661库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk

Maxtena 天线 10库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4 dBi 50 Ohms 2.4:1 35 W - 40 C + 85 C 4 Band Bracket Mount Connector SMA Male IP67 LL195 Bulk
PCTEL / Amphenol 天线 ANTENNA, TROOPER, 2X LTE MSMA, 2X WIFI RP-MSMA, GNSS MSMA, 1.5FT, BLACK 9库存量
最低: 1
倍数: 1

Outdoor Antennas Trooper Multiband Antenna 617 MHz 5.9 GHz LTE GNSS WiFi 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 7 Band Screw SMA Male RG-174 GPS MULTIBAND
Taoglas 天线 5G/4G Stamped Metal PIFA On-Board Antenna 245库存量
最低: 1
倍数: 1
: 350

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA Antenna 600 MHz 7.125 GHz NBIoT, LTE Wi-Fi 6.73 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 50.6 mm 10.6 mm 7.3 mm Reel, Cut Tape
Pulse Electronics 天线 Monopole W/384mm Cbl 698-6000MHz 155库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 698 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Female 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 384 mm RF1.13 W3554 Bulk
PCTEL / Amphenol MUF4502
PCTEL / Amphenol 天线 450-470, WB NO TUNE, NGP 24库存量
25预期 2026/7/23
最低: 1
倍数: 1

Outdoor Antennas Chrome Coil Antenna 450 MHz 470 MHz Whip 2.4 dB 50 Ohms 1.5:1 200 W 1 Band Screw CHROME COIL
ABRACON 天线 915/2400MHz weather-proof monopole, SMA(M), IP66 & UV-Resistant 196库存量
最低: 1
倍数: 1

Outdoor Antennas Weather Proof Whip Antenna 902 MHz 2.483 GHz Whip 1.8 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male IP66 AANE-WH Bulk