ANTENNAS 天线

结果: 11,662
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
KYOCERA AVX 天线 ETHERTRONICS EMBEDDED PASS 2,144库存量
最低: 1
倍数: 1
: 2,250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 868 MHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi 50 Ohms 1.5:1, 2.5:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 868 MHz, 1.561 GHz, 1.575 GHz, 1.6015 GHz, 1.61 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 22 mm 3.2 mm 3.3 mm 1001011 Reel, Cut Tape, MouseReel
Tallysman 天线 GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R Receiver . RTK Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox Point-Perfect PPP-RTK . Inertial Measurement Unit . RS-422 7库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 mW - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
TE Connectivity 天线 INFRA M2M,OMNI SISO 300库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Dome 50 Ohms 2.7:1, 2.9:1, 2.8:1, 2.1:1, 1.7:1, 1.7:1, 2.3:1, 2.3:1 10 W - 30 C + 70 C 8 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz M2M, Communications 31 mm IP67 610 mm RG316


Pulse Electronics 天线 ANT FIELD-TUNABLE 144-174M NPB 17库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 144 MHz 174 MHz Bulk


Pulse Electronics 天线 WIRELESS EXTERNAL OUTDOOR WHIP 42库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 144 MHz 174 MHz LPWAN VHF Whip Straight with Base 5.14 dBi 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 160 MHz LMR, Public Safety, M2M 1308 mm Bulk
TTM Technologies 天线 Antenna For Module 04C 800库存量
最低: 200
倍数: 200
: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz UHF Whip Straight 3 dBi 50 Ohms 1.7 - 40 C + 85 C 1 Band Panel Mount Connector IPEX MHF1 425 MHz Radio Modules, International Radio Requirements 179 mm 173 mm RF1.13 Reel
Fairview Microwave 天线 8 dBi Omni Antenna 900-928 MHz, N Type Female Fiberglass Radome, 1.5:1 Typ VSWR 1库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Omni Antenna 900 MHz 928 MHz Radome 8 dBi 1.5 100 W 1 Band Bracket Mount N Bag
Taoglas 天线 5G OUTDOOR OMNI ANTENNA 86库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Wideband 600 MHz 8 GHz Cellular WiFi 50 Ohms 2:1 - 40 C + 85 C 1 Band Wall Mount SMD/SMT N IP67 Tube
TE Connectivity 天线 FPC ANT, MHF 4L, 200mm, UWB 3~8.5 GHz 2,484库存量
最低: 1
倍数: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.2 dBi 50 Ohms 1.9:1, 1.8:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
Molex 天线 External LTE Antenna with RP-SMA Connector 726库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5 MHz 4 Band SMA Plug Male 129.7 mm 18.5 mm 220355
Pulse Electronics 天线 Radome Omni 50Omns Vertical 20W White Tri-Band WiFi 6E 31库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 5.7 dBi 50 Ohms 2:1 20 W - 40 C + 85 C Dipole 3 Band Connector N-Male 173 mm IP67 RO Bulk
TE Connectivity 天线 OMNI,Ph,NMO,902-928M Hz 11库存量
最低: 1
倍数: 1
RFID/NFC Antennas 902 MHz 928 MHz Phantom

Siretta 天线 2.4 GHZ TINY STUBBY PANEL MOUNT WI-FI/BLUETOOTH/ZIGBEE ANTENNA 0.1M CABLE I-PEX MHF4 CONNECTOR 93库存量
最低: 1
倍数: 1

Fairview Microwave 天线 6 dBi Omni Antenna 900-928 MHz, N Type Female Fiberglass Radome, 1.5:1 Typ VSWR 1库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Omni Antenna 900 MHz 928 MHz Radome 6 dBi 1.5 50 W 1 Band N Bag
Amphenol-SAA 天线 915MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna 4,726库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 902 MHz 915 MHz ISM PCB Trace T-Bar - 0.9 dBi 50 Ohms 3.6 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 908.5 MHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 60 mm 15 mm 0.7 mm 150 mm RF1.13 PIOV PCB
Molex 天线 CELLULAR 6 BAND ANTENNA 150MM 7,349库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) LoRaWAN, SigFox, LPWAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.2 dBi, 3 dBi 50 Ohms 2 W 2 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz 106.7 mm 13 mm 150 mm Coax 105263 Tray
Taoglas 天线 MCS6.A NB-IoT / CAT M1 Low Profile LTE/Cellular SMD Dielectric Antenna 5,175库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Ceramic - 0.02 dBi, - 1.05 dBi, 2.76 dBi, 3.26 dBi, 3.11 dBi, 3.75 dBi 50 Ohms 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 1.7 GHz, 1.9 GHz Automotive, Medical, Smart City, Smart Meter 42 mm 10 mm 3 mm Reel, Cut Tape, MouseReel
Fairview Microwave 天线 Directional Log Periodic Antenna, 2,300-2,500 MHz, 10 dBi Max Gain N Type Female, ABS Radome, Vertical 1库存量
最低: 1
倍数: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Bag
TE Connectivity 天线 FPC ANT, MHF, 200mm, UWB 6~8.5 GHz 2,484库存量
最低: 1
倍数: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.4 dBi 50 Ohms 2:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
L-Com 天线 2.4GHz Angle antenna RP-SMA 86库存量
102在途量
最低: 1
倍数: 1

Passive
Wurth Elektronik 天线 WE-MCA 700-960 / 1710-2690MHz SMT 825库存量
最低: 1
倍数: 1
: 500

Multiprotocol Antennas PCB Antennas Multilayer 700 MHz 2.69 GHz Chip 2.1 dBi, 5.5 dBi 260 MHz, 980 MHz 50 Ohms 4, 4 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 830 MHz, 2.2 GHz 40 mm 6 mm 5 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity 天线 FPC ANT, MHF 4L, 150mm, UWB 6~8.5 GHz 2,434库存量
最低: 1
倍数: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.5 dBi 50 Ohms 1.8:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
Tallysman 天线 2库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch GPS, GNSS - 40 C + 85 C IP69K Bulk
MultiTech 天线 LTE Antenna, 7.7" (2 dBi)(10 Pk) 49库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna Cellular (NBIoT, LTE) Whip Blade Tilt / Swivel 2 dBi 1 Band Panel Mount Connector SMA Male 195.58 mm
Pulse Electronics 天线 ISM 900 Verti Helical Antnna 6,989库存量
最低: 1
倍数: 1
: 600

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Chip 0.9 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications 8 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel