BANDING BAND 天线

结果: 821
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity 天线 WLAN DUAL BAND FPC V 50 MHF4 TYP 3,017库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Taoglas 天线 Maximus Ultra Wide Band Flex Antenna 700MHz to 6GHz with 150mm 1.37 SMA(M) 4,608库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Pad Flex 2.7 dBi, 3.8 dBi, 5 dBi, 5 dBi, 5 dBi, 3.5 dBi, 3.8 dBi, 6.4 dBi, 5.5 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.4 GHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5 GHz Ultra Wide-band Application 120.4 mm 50.4 mm 0.2 mm 150 mm RF1.37 Maximus Bulk
HUBER+SUHNER 天线 SENCITY Rail MIMO Antenna 26库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.935 GHz Cellular (NBIoT, LTE) WiFi 8.5 dBi 50 Ohms 2 10 W - 40 C + 85 C 9 Band 352.5 mm 102.5 mm 81.6 mm IP69 Rail MIMO

TE Connectivity 天线 WLAN DUAL BAND ANTENNA FPC H 200mm 1,779库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF1 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 1.13 mm Coax
TE Connectivity / Linx Technologies 天线 2.4/5.8GHz Dipole Swivel Antenna SMA 1,584库存量
1,000在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Tilt/Swivel - 0.6 dBi, - 1.5 dBi, - 2.2 dBi 50 Ohms 2:1 10 W - 40 C + 80 C 2 Band Panel Mount Connector SMA Male 2.4 GHz, 5.8 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 83.1 mm LCD Bulk
Pulse Electronics 天线 2.4GHz Single Band Antenna 751库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Networks 209.5 mm IP20 127 mm MI113 Bulk
TE Connectivity / Linx Technologies 天线 2.4/5.8GHz Dipole Swivel Antenna RSMA 1,823库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Tilt/Swivel - 0.6 dBi, - 1.5 dBi, - 2.2 dBi 50 Ohms 2:1 10 W - 40 C + 80 C 2 Band Panel Mount Connector RP-SMA Male 2.4 GHz, 5.8 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 83.1 mm LCD Bulk


TE Connectivity / AMP 天线 PCB Antenna Penta Band 369库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS, WCDMA PCB Trace 3 dBi 50 Ohms 3:1 10 W 2 Band PCB Mount Through Hole 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 49.9 mm 20.27 mm 1.57 mm
Molex 天线 2.4/5G dual band Flex*250mm assy 1,119库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153

TE Connectivity / Linx Technologies 天线 U.FL/MHF1 Compatible Connector’ 998库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11 n/ax, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Dome 3.2 dBi, 6.8 dBi, 7 dBi 100 MHz, 150 MHz 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C 3 Band Direct / Permanent Mount Connector MHF4 Female 2.4 GHz, 5 GHz, 6 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 10 mm 216 mm RF1.32 WRT Bulk
Molex 天线 2.4/5G dual band Flex*300mm assy 1,361库存量
3,200预期 2026/11/5
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Tallysman 天线 TW2410 Single Band GNSS Antenna, SMA straight male connector, 5000mm cable 32库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.575 GHz 1.606 GHz GPS, GLONASS 28 dB 1.5:1 - 40 C + 85 C Patch 1 Band Magnetic Mount Connector SMA Male 57 mm 16.1 mm IP67 TW410 Bulk
IoT Antennas 天线 SMA PLUG 2W 50 OHM WIDE BAND 512库存量
85预期 2026/7/15
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 5.85 GHz 4G LTE, 5G NR Whip Swivel 5.1 dB 50 Ohms 2 W - 40 C + 85 C Monopole 16 Band SMA Male SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 151 mm Bulk
Siretta 天线 COMBO GPS/GSM QUAD BAND ANTENNA 28DBI 5M RG174 CABLE 46库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active Antenna 850 MHz 1.9 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS WLAN ISM Module Puck 2 dBi, 2 dBi, 1 dBi, 1 dBi 5 MHz 50 Ohms 2.0:1, 1.5:1, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz Cellular Applications, Satellite Application 14.5 mm 5 M RG174 Bulk
Tallysman 天线 TW3710 Single Band GNSS Antenna, TNC female connector, conical white radome 24库存量
33预期 2026/7/31
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Patch 1.557 GHz 1.606 GHz GPS, GNSS 4.75 dB 49 MHz 1.8:1 - 40 C + 85 C 1 Band Panel Mount Connector TNC Female IP67 Bulk
Tallysman 天线 TW3740 Single Band GNSS Antenna, TNC female connector, conical white radome 35库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas High Gain 1.557 GHz 1.606 GHz GPS, GNSS 35 dB 1.8:1 - 40 C + 85 C 1 Band Through Hole Connector TNC Female IP67 Bulk
Molex 天线 CELLULAR 6 BAND ANTENNA 200MM 1,494库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) LoRaWAN, SigFox, LPWAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.2 dBi, 3 dBi 50 Ohms 2 W 2 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz 106.7 mm 13 mm 200 mm Coax 105263 Tray
Molex 天线 2.4/5G Dual Band Flex MHF4 150mm Lgth 1,703库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex 天线 DUAL BAND WIFI ANTENNA MIMO 275库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas MIMO 2.4 GHz 6 GHz Bluetooth, BLE WiFi Module Puck 2.5 dBi, 2.6 dBi, 3.1 dBi, 3.4 dBi - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 2.45 GHz, 5.5 GHz 77 mm 1 M Coax x 2 214394 Bulk
Antenova 天线 Surface mount antenna that covers Wi-Fi6E & WiFi7 bands: 2.4-2.5 GHz, 4.9-5.9 GHz and 5.925-7.125 GHz 579库存量
1,000预期 2026/8/28
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 3 Band 15 mm 6 mm 1 mm Billi Reel, Cut Tape

TE Connectivity 天线 WLAN DUAL BAND ANTENNA PCB V 50mm 160库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.5 dBi, 5.7 dBi 50 Ohms 3.0:1, 3.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 95 mm 1 mm 50 mm RF1.13
HUBER+SUHNER 天线 SENCITY Rail Antenna with GPS 41库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Active Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) GPS WiFi 1, WiFi 3 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 4.5 dBi, 5.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 1.5, 1.8 - 40 C + 85 C 4 Band Screw Connector N Female, TNC Male 875 MHz, 1.335 GHz, 1.5755 GHz, 1.955 GHz, 2.45 GHz Rail, Railway Rooftop 85 mm 145 mm 81 mm IP66 Rail

TE Connectivity 天线 WLAN DUAL BAND ANTENNA PCB V 200mm 483库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.5 dBi, 5.7 dBi 50 Ohms 3.0:1, 3.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 95 mm 1 mm 200 mm RF1.13
KYOCERA AVX 天线 WiFi Dual Bd Ext Whi p Hinged Black RP-SM 2,215库存量
500在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip 1.8 dBi, 4.0 dBi 85 MHz, 700 MHz 50 Ohms - 40 C + 120 C 2 Band Connector RP-SMA Male 2.44 GHz, 5.455 GHz Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84.0 mm 9.35 mm RP-SMA Male X9001091 Bulk

Siretta 天线 HIGH GAIN 5G/4G ULTRA WIDE BAND (UWB) 3-8 GHZ 84 MM HINGED MONOPOLE ANTENNA RP-SMAM CONNECTOR 83库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Monopole 2.6 GHz 8 GHz Blade 50 Ohms 10 W - 30 C + 75 C Connector RP-SMA Male 84 mm