WORKPRO 天线

结果: 610
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 LOW PROFILE VERT. 380-412 MHZ, BLK 9库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 380 MHz 410 MHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 30 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Screw 395 MHz 1.5 in 3.38 in IP67 MLPV Bulk
TE Connectivity 天线 698-960/1690-3800 MHZ 6库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 6 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.4 dBi, 0.8 dBi, 1.2 dBi, 4 dBi, 2.6 dBi, 6.6 dBi, 2 dBi, 2 dBi, 2dBi 50 Ohms 1.7, 1.8, 1.9, 1.5, 1.5, 1.2, 2, 2, 2 10 W - 30 C + 70 C 9 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.60197625 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 4, 17 ft RG174 Gar
PCTEL / Amphenol 天线 LOW PROFILE, 2X LTE, GNSS, WHITE HOUSING 10库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 9 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol 天线 LOW PROFILE, 2X LTE, GNSS, WIFI, BLACK HOUSING 10库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS WiFi Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 43 MHz, 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 1.09 GHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 11 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol 天线 LOW PROFILE, 2X LTE, GNSS, BLACK HOUSING 9库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 9 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
ABRACON 天线 868/915MHz weather-proof dipole,SMA(M), IP65 & UV-Resistant 1库存量
400预期 2026/7/7
最低: 1
倍数: 1

Outdoor Antennas Weather Proof Whip Antenna 863 MHz 928 MHz Whip 1.8 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male IP65 AANE-WH Bulk
PCTEL / Amphenol 天线 GPS ANTENNA, ACTIVE, NMO MOUNT, LOW PROFILE, 28DB, BLACK 17库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57532 GHz 1.57552 GHz GPS Module Dome 1 dBic, 26 dB 50 Ohms - 40 C + 85 C LNA 1 Band NMO Mount Connector 1.57542 GHz Fixed and Mobile Applications GPS PERMANENT Bulk
Taoglas 天线 Steedan MA350 Low Profile, 5in1 Magnetic Mount Combination Antenna with Active GNSS, 2*5G/4G MIMO and 2*Wi-Fi 6 MIMO 8库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.15.4 (ANT, Thread, Zigbee) Module Oval 50 Ohms 10 W - 40 C + 85 C 5 Band Magnetic Mount Connector RP-SMA Male, SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.8 GHz, 7.125 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 250 mm 144.3 mm 52.8 mm IP65 3 M RG174, 3 M CFD200 x 4 Steedan Bulk
PCTEL / Amphenol BMLPV450
PCTEL / Amphenol 天线 LOW PROF VERT 450-512MHZ,BLK/BLK 8库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 450 MHz 512 MHz Whip Stubby 62 MHz 50 Ohms 150 W - 40 C + 70 C 1 Band Panel Mount Connector Dome 481 MHz 1.5 in 3.38 in IP66 MLPV Bulk
TE Connectivity 天线 INFRA M2M,VEHICULAR,MIMO FIN PROF.6PORTS 1库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 380 MHz 6 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.8 dBi, 0.0 dBi, 0.2 dBi, 0.7 dBi, 3.9 dBi, 2.5 dBi, 6.5 dBi, 3 dBi, 3 dBi, 3dBi 50 Ohms 1.4:1, 1.6:1, 1.5:1, 1.5:1, 1.2:1, 1.2:1, 1.2:1, 2:1, 2:1, 2:1 10 W - 30 C + 70 C 10 Band Direct / Permanent Mount Connector SMA Male 450 MHz, 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.60197625 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 17 ft LMR100 x 4, 17 ft RG174 x 2 Barracuda
Quectel 天线 External Antenna, Low Profile, Screw mount, 106.15 87.21 26.5mm, Passive, NTN*1,524mm, ALS302, SMA Male, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 166库存量
最低: 1
倍数: 1

Modules 1.518 GHz, 1.559 GHz, 1.6265 GHz, 1.668 GHz 1.559 GHz, 1.606 GHz, 1.6605 GHz, 1.675 GHz GNSS Screw Screw SMA (Male) 106.15 mm 87.21 mm 26.5 mm IP67 Bulk
Quectel 天线 External Antenna, Low Profile, 4in1, Multiple mount, 186 * 176 * 150mm, Combo, 5G*4,450mm, ALSR200, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 28库存量
最低: 1
倍数: 1

Modules 410 MHz, 617 MHz, 3.3 GHz 470 MHz, 2.69 GHz, 6 GHz 5G Pole Mount SMA (Male) 186 mm 176 mm 150 mm IP67, IP69K Bulk
TE Connectivity / Linx Technologies 天线 ANTENNA DOME WIFI6 2.4/5.8GHZ 102库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11 n/ax, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Round Mini Dome 3.2 dBi, 6.8 dBi, 7 dBi 100 MHz, 150 MHz 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C 3 Band Direct / Permanent Mount Connector U.FL Plug 2.4 GHz, 5 GHz, 6 GHz WiFi 4, WiFi 5, 802.11, Bluetooth, ZigBee, 802.15.4 10 mm 216 mm RF1.32 Bulk
Quectel 天线 External Antenna, Low Profile, 9in1, Adhesive mount, 264.6 161.2 30.6mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALSR200, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, IK09, RoHS&REACH&CE Compliant 94库存量
最低: 1
倍数: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Adhesive Mount 264.6 mm 157.6 mm 30.5 mm IP67, IP69K RG405, RG174 Bulk
Quectel 天线 External Antenna, Low Profile, Adhesive & Magnetic mount, 62 56 23mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP68, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 81库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.164 GHz, 1.559 GHz 1.189 GHz, 1.606 GHz GNSS Magnetic Mount SMA (Male) 62 mm 56 mm 22.6 mm IP67 Bulk
Quectel 天线 External Antenna, Low Profile, 5in1, Screw mount, 103.5 42.5mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, RG405, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 88库存量
最低: 1
倍数: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Screw 42.5 mm IP67, IP69K RG405, RG174 Bulk
PCTEL / Amphenol ASPRDM1994S
PCTEL / Amphenol 天线 MAGNET MOUNT CELLULAR/PCS 4库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 1.99 GHz Cellular, PCS Whip Straight with Base 3 dB 70 MHz, 140 MHz 50 Ohms 2.0 10 W LNA 2 Band Magnetic Mount Connector SMA Male 859 MHz, 1.92 GHz 14.1 in Pro Flex Plus 195 MINI MAG Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, 150 50 36.5mm, PIFA, 4G*1,2000mm, ALSR100, SMA Male, RoHS&REACH Compliant 60库存量
最低: 1
倍数: 1

450 MHz, 700 MHz, 1.71 GHz 470 MHz, 960 MHz, 2.69 GHz 4G Screw Screw Bulk
Quectel 天线 External Antenna, Low Profile, 2in1, Screw mount, 81 14.5mm, Combo, 4G*1+WIFI*1,900mm, RG174, SMA Male, IP66, RoHS Compliant 158库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Bulk
Quectel 天线 External Antenna, Low Profile, 9in1, Screw mount, 162 56mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 HB, UL 746c f1, RoHS&REACH Compliant 13库存量
最低: 1
倍数: 1

Multiprotocol Antennas Modules LNA 600 MHz 6 GHz 4G/5G GNSS Module Active Module 50 Ohms 3.4 - 40 C + 85 C 5 Band Direct / Permanent Mount SMA Male SMA Male 4G/5G 56 mm IP67, IP69K ALS302, RG174 Y Series Bulk
Quectel 天线 External Antenna, Low Profile, 5in1, Screw mount, 204.4 86.7 32mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 11库存量
最低: 1
倍数: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Screw 204.4 mm 86.7 mm 31 mm IP67, IP69K RG174, LMR200 Bulk

SparkFun 天线 A Wide Band 700-2700Mhz frequency range 4G LTE antenna provides a wide enough range for a number of applications including BLE & LoRa/RF. This antenna is 53mm x 24mm with a 100mm length coaxial cable ending in an IPEX (u.FL equivalent) connector. T 111库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G

Johanson Technology 天线 ANTENNA CHIP 2.4GHZ 173库存量
10,000预期 2026/10/5
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology 天线 2.45GHZ ANT CHIP LOW PROFILE 1,520库存量
6,000在途量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2.1 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 6 mm 2 mm 1.2 mm AT Reel, Cut Tape
SparkFun 天线 UHF RFID Antenna (TNC) 10库存量
最低: 1
倍数: 1
RFID/NFC Antennas Indoor Antennas Passive Antenna 860 MHz 960 MHz LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) RFID Module Square 6 dBi 50 Ohms 1.6:1 100 W 1 Band Bracket Mount Connector RP-TNC Female 868 MHz, 915 MHz 223 mm 200 mm 60 mm 30 cm RG58