AFAR3026-SN

ABRACON
815-AFAR3026-SN
AFAR3026-SN

制造商:

说明:
天线 Internal/Embedded 天线 Adhesive Mount IPEX (F)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 861

库存:
861 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥47.4826 ¥47.48
¥34.3294 ¥343.29
¥32.0129 ¥800.32
¥28.9506 ¥2,895.06
¥27.459 ¥6,864.75
¥24.9843 ¥12,492.15
¥22.0011 ¥19,800.99
¥21.5039 ¥58,060.53
5,400 报价

产品属性 属性值 选择属性
ABRACON
产品种类: 天线
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
13.56 MHz
RFID
PCB Trace
I-Bar Flex
50 Ohms
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
IPEX
Heathcare ID Scanners, Office ID, Electronic Wallets, Data Loggers Transport, Ticketing Systems, Electronic Parking Payments, Industrial Data Collection, Mobil Devices, Access Control
30 mm
26.5 mm
0.6 mm
RF 1.13 mm
Tray
商标: ABRACON
电缆长度: 100 mm
用于: IoT, NFC Data Loggers Transport, NFC Payment Readers
极性: Linear
工厂包装数量: 900
子类别: Antennas
单位重量: 32.445 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AFAR3026-SN NFC Antenna

Abracon AFAR3026-SN NFC Antenna features a very thin, low-profile structure of 0.6mm and easy integration using cable and an IPEX connector. This antenna offers linear polarization and an operating frequency of 13.56MHz as well as 47.356nH inductance, 1.5dB return loss, and 50Ω impedance. Abracon AFAR3026-SN NFC Antennas are suited for Internet of Things (IoT) devices, Near Field Communication (NFC) payment readers, healthcare ID scanners, industrial data collection, mobile devices, and more.