S 蓝牙模块 - 802.15.1

结果: 732
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 协议 接口类型 输出功率 数据速率 接收器灵敏度 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Quectel 蓝牙模块 - 802.15.1 BT 5.4 & BLE Mesh, 20 dBm max TX power, ARM Cortex-M33 core, 80MHz, -40 ? to +105 ?, RF antenna connector

Reel
Quectel 蓝牙模块 - 802.15.1 BT 5.4 & BLE Mesh, 10 dBm max TX power, ARM Cortex-M33 core, 80MHz, -40 ? to +105 ?, PCB antenna
BLE 5.4 I2C, USART 10 dBm - 96 dBm, - 93 dBm, - 103 dBm, - 99 dBm 1.71 V 3.8 V - 40 C + 105 C Reel
Quectel 蓝牙模块 - 802.15.1 BT 5.4 & BLE Mesh, 10 dBm max TX power, ARM Cortex-M33 core, 80MHz, -40 ? to +105 ?, RF antenna connector
BLE 5.4 I2C, USART 10 dBm - 96 dBm, - 93 dBm, - 103 dBm, - 99 dBm 1.71 V 3.8 V - 40 C + 105 C Reel
Quectel 蓝牙模块 - 802.15.1 BT6.0, 1st generation RF coaxial connector*2,256KB SRAM,1MB internal flash,Tx power 10dBm,-40? +105?
I2C, SPI, UART 10 dBm 78 MHz 1.71 V 3.8 V - 40 C + 105 C Reel
Quectel 蓝牙模块 - 802.15.1 BLE 5.4 standalone module, 32 KB RAM, 352 KB flash, transmit power = 8 dBm, -40 C to +85 C, RF coaxial connector

Reel
Quectel 蓝牙模块 - 802.15.1 BLE 5.4 standalone module, 32 KB RAM, 512 KB flash, transmit power = 8 dBm, -40 C to +85 C, Pin antenna

Reel
Quectel 蓝牙模块 - 802.15.1 BLE 5.4 standalone module w/ chip antenna in LGA FF, 32 KB RAM, 512 KB flash, 18 GPIOs, transmit power = 8 dBm, -40 C to +85 C
I2C, SPI, USART 8 dBm 97 dBm, 93 dBm, 101 dBm, 106 dBm 1.71 V 3.8 V - 40 C + 85 C Reel