蜂窝模块

结果: 713
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
u-blox 蜂窝模块 LTE/HSPA+/GSM module LTE:B1,B3,B5,B7,B8,B28; 3G :B1,B2,B5,B8 PCIe card, 51x30 mm, MOQ 160pcs, on tray

2.1 GHz 23 dBm GPIO, I2C, UART, USB 3.3 V 3.3 V 880 mA 880 mA - 20 C + 65 C 51 mm x 30 mm x 3.7 mm 2G/3G, LTE
u-blox 蜂窝模块 LTE/Cat M1 NB1 module Cat M1 Australia regional variant LGA, 16x26 mm, 250 pcs/reel

2.1 GHz 25 dBm SPI, UART, USB 3.8 V 3.8 V 240 mA 240 mA - 20 C + 65 C 26 mm x 16 mm x 2.53 mm LTE
u-blox 蜂窝模块 LTE/Cat M1 NB1 module Cat M1 NB1 global support LGA, 16x26 mm, with SIM Card

u-blox 蜂窝模块 LTE/Cat M1 NB1 module Cat M1 NB1 Japan regional variant LGA, 16x26 mm, with SIM Card

u-blox 蜂窝模块 LTE/Cat M1 NB1 module Cat M1 Korea regional variant LGA, 16x26 mm, with SIM Card

u-blox 蜂窝模块 LTE/Cat M1 NB1 module Cat M1 Australia regional variant LGA, 16x26 mm, with SIM Card

u-blox 蜂窝模块 LTE Cat M1, NB2 and 2G module Band configurable LGA, 16x26 mm, with SIM Card

u-blox 蜂窝模块 Cellular Module, LTE-M, NB-IoT and EGPRS module for multiregional use with SIM Card

u-blox 蜂窝模块 LTE Cat M1, NB2, 2G module Secure cloud, Band configurable LGA, 16x26 mm, with SIM Card

u-blox 蜂窝模块 Cellular Module, Secure Cloud LTE-M, NB-IoT and EGPRS module for multi-regional use with SIM Card

u-blox 蜂窝模块 Secure Cloud LTE-M and NB-IoT module UBX-R5 Cat M1/NB2, Security LGA, 16x26 mm, with SIM Card

SARA-R500S
u-blox 蜂窝模块 Secure Cloud LTE-M and NB-IoT module UBX-R5 Cat M1/NB2, Security LGA, 16x26 mm, with SIM Card

SARA-R500S
u-blox 蜂窝模块 Secure Cloud LTE-M module UBX-R5 Cat M1/NB2, Security LGA, 16x26 mm, with SIM Card

SARA-R510S
u-blox 蜂窝模块 LTE-M and NB-IoT module Cat M1/NB2 LGA, 16x26 mm, with SIM Card

SARA-R510S
u-blox 蜂窝模块 Secure Cloud LTE-M with GNSS module UBX-R5 Cat M1/NB2, GNSS, Security LGA, 16x26 mm, with SIM Card

SARA-R510M8S
Sequans 蜂窝模块 LTE Cat-6 LCC module for CBRS (band 48) and bands 42/43 enables easy and massive deployment of a wide range of IoT devices on private LTE CBRS networks
3.5 GHz 23 dBm UART, USB, USIM - 40 C + 85 C 29 mm x 32 mm LTE
Telit Cinterion 蜂窝模块

23 dBm, 26 dBm, 29 dBm USB - 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray
Telit Cinterion 蜂窝模块 LE910C1-LAX 25.30.398
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion 蜂窝模块
- 40 C + 85 C Card Edge Connector Tray
Advantech 蜂窝模块 MTQ LTE Cat4,ATT/VZR,Ext Stack,UNO-2271
u-blox SARA-R410M-02B-04
u-blox 蜂窝模块 LTE/Cat M1 NB1 module Cat M1 NB1 global support LGA, 16x26 mm, 250 pcs/reel

Reel, Cut Tape
Phoenix Contact 2403943
Phoenix Contact 蜂窝模块 EAGLEI CELLULAR RTU
Skyworks Solutions, Inc. SKY77661-11
Skyworks Solutions, Inc. 蜂窝模块 MMMB PA for 2.5G 3G 4G
SKY7766 2.5G, 3G, 4G Reel
Telit Cinterion 3990252165
Telit Cinterion 蜂窝模块 LE910C1-SVX INTERFACE TLB
Telit Cinterion 3990252182
Telit Cinterion 蜂窝模块 LE910C1-SA INTERFACE TLB