蜂窝模块

结果: 709
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
Telit Cinterion 蜂窝模块 LE910C4-WWX miniPCIe 25.30.506
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion 蜂窝模块 LE910Q1-SN 52.00.201
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm Tray
Telit Cinterion 蜂窝模块 LE910R1-EU 44.00.015
I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE, 2G/3G/4G Reel, Cut Tape
Telit Cinterion 蜂窝模块

23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Telit Cinterion 蜂窝模块 LN920A13-WW M.2 HW1.1 40.00.003
40 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Telit Cinterion 蜂窝模块 LN920A6-NA M.2 40.00.002
USB 3.1 V 3.6 V - 40 C + 85 C RF 30 mm x 42 mm x 2.4 mm Cellular Tray
Telit Cinterion 蜂窝模块

USB 3.1 V 3.6 V - 40 C + 85 C 42 mm x 30 mm x 2.4 mm LTE Tray
Telit Cinterion 蜂窝模块

USB 3.1 V 3.6 V - 40 C + 85 C 42 mm x 30 mm x 2.4 mm LTE Tray
Telit Cinterion 蜂窝模块 ME310G1-W2 37.00.617
1.4 MHz I2C, SPI, UART, USB 3.2 V 4.2 V - 40 C + 85 C 15 mm x 18 mm x 2.6 mm Cellular, LTE Tray
Telit Cinterion 蜂窝模块 ME310G1-W3 AT&T/VzW/TLS 37.00.917
23 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 15 mm x 18 mm x 2.6 mm Tray
Telit Cinterion 蜂窝模块 ME910G1-W1 AT&T/VzW 37.00.317
21 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm LTE, 2G/3G/4G Tray
Telit Cinterion 蜂窝模块 ME910G1-WW mPCIe ADAPTER 37.00.413
23 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm LTE, 2G/3G/4G Tray
Telit Cinterion 蜂窝模块 ML865G1-WW 37.00.507
I2C, SPI, UART 3.2 V 4.2 V - 40 C + 85 C 24.4 mm x 24.4 mm x 2.6 mm Cellular, LTE Tray
Telit Cinterion 蜂窝模块 mPLS63-W A Rel. 1.2
UART, USB 3 V 4.5 V - 40 C + 85 C U.FL 50.95 mm x 30 mm x 4.7 mm Tray
Telit Cinterion 蜂窝模块 MV31-W PCIe
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion 蜂窝模块 MV31-W PCIe R2.0
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion 蜂窝模块 MV31-W USB
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion 蜂窝模块 MV31-W USB R2.0
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion 蜂窝模块 MV31-W USB ext Dual SIM R2.0
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion 蜂窝模块 MV31-W USB ext Dual SIM
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion 蜂窝模块 MV32-W-A ext Dual SIM
USB - 40 C + 85 C MHF 30 mm x 42 mm x 2.6 mm LTE, 5G Tray
Telit Cinterion 蜂窝模块 NE310L2-W1 AT&T/VzW/TLS 43.00.013
23 dBm I2C, SPI, UART 3.2 V 4.2 V - 30 C + 70 C 13.1 mm x 14.3 mm Cellular, LTE Tray
Telit Cinterion 蜂窝模块 NE310L2-WW AT&T/VzW 43.00.113
33 dBm I2C, SPI, UART 3.2 V 4.2 V - 30 C + 70 C 15 mm x 18 mm Cellular, LTE Tray
Telit Cinterion 蜂窝模块 PLS63-W-B REL.1.3 AnV
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape
Telit Cinterion 蜂窝模块 PLS63-X REL.2.1
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape