蜂窝模块

 蜂窝模块
Cellular Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many cellular module manufacturers including Nordic Semiconductor, Quectel, Semtech, Telit Cinterion & more.
More...

Please view our large selection of cellular modules below.
结果: 706
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
Quectel 蜂窝模块 Cat 4 + 3G + GNSS (based on ASR1803), supports 450MHz
ADC, I2C, SDIO, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm IoT, LTE Reel
Quectel 蜂窝模块 LTE CAT 1bis, w/o GNSS
ADC, I2C, LCM, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm IoT, LTE Reel, Cut Tape
Quectel 蜂窝模块 LTE CAT 1bis, with GNSS
ADC, I2C, LCM, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm IoT, LTE Reel
Quectel 蜂窝模块 LTE CAT 1bis, global version
ADC, I2C, LCM, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm IoT, LTE Reel
Quectel 蜂窝模块 Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA, Southeast Asia, mPCIe form factor
I2C, USB 2.0, UART 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm IoT, LTE Tray
Quectel 蜂窝模块
ADC, I2C, USB 2.0, UART 3.4 V 4.5 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm IoT, LTE Reel
Quectel 蜂窝模块
ADC, I2C, LCM, SPI, USB 2.0, UART 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm Cellular, IoT, LTE Reel
Quectel 蜂窝模块 GSM/GPRS, Quad-band, LCC form factor, Ultra-small

Reel
Quectel 蜂窝模块 Do not promote, Part is being migrated to other alernative families - EG800K, EG800Q, EG810M

Reel
Quectel 蜂窝模块 Do not promote, Part is being migrated to other alernative families - EG800K, EG800Q, EG810M

Reel
Quectel 蜂窝模块 GSM/GPRS, Quad-band, LCC form factor

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Reel
Quectel 蜂窝模块 5G Sub-6, LGA module soldered on M.2 format board (non-standard size 52x52mm)

Tray
Quectel 蜂窝模块 cloud enabled, LTE Cat 4 Global (4G + 3G), 1Gb+1Gb (128MB+128MB), M.2 format
USB 2.0 3.135 V 4.4 V - 30 C + 70 C 42 mm x 30 mm x 2.3 mm LTE Cat 4 Tray
Quectel 蜂窝模块

Reel
Quectel 蜂窝模块

Quectel 蜂窝模块

Reel
Quectel 蜂窝模块 WCDMA

900 MHz, 1.8 GHz ADC, I2C, PCM, SDIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm UMTS/HSPA+ Reel
Quectel 蜂窝模块 5G mmWave, Dual SDR solution,8+8 MCP,generic ordering code, the USB interface by default, 4+1(GNSS) + mmWave antenna

Reel
Quectel 蜂窝模块 Cat M1/Cat NB2, Super Compact Size, Power Class 5 + GNSS (w/o WWAN concurrency), supports VoLTE
ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm Cellular, LTE Reel
Quectel 蜂窝模块 Cat M1/Cat NB2 - QuecOpen + GNSS (w/o WWAN concurrency)

Reel
Quectel 蜂窝模块 Cat M1/Cat NB2 - iSIM + GNSS (w/o WWAN concurrency)

Reel
Quectel 蜂窝模块 Cat M1/Cat NB2/GPRS = LPWA module with 2G fallback + GNSS (w/o WWAN concurrency)

Reel
Quectel 蜂窝模块 LTE Cat 1bis, 4M, LTE only, GNSS, No Quecopen, No VoLTE

Reel, Cut Tape
Quectel 蜂窝模块

Quectel 蜂窝模块