蜂窝模块

 蜂窝模块
Cellular Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many cellular module manufacturers including Nordic Semiconductor, Quectel, Semtech, Telit Cinterion & more.
More...

Please view our large selection of cellular modules below.
结果: 706
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
Quectel 蜂窝模块

Quectel 蜂窝模块
Quectel 蜂窝模块

800 MHz, 1.9 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel 蜂窝模块

800 MHz, 1.8 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel 蜂窝模块

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel 蜂窝模块 CAT 1

33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 40 C + 85 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 1 Tray
Quectel 蜂窝模块 CAT 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel
Quectel 蜂窝模块 Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Latin A, Australia, NZ

EC/EG21 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel
Quectel 蜂窝模块 Cat 1 + 3G + 2G, mPCIe form factor, Latin A, Australia, NZ

EC/EG21 mPCIe 33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 40 C + 85 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 1 Tray
Quectel 蜂窝模块

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 17 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel 蜂窝模块 External, 698-2700, LTE (4G), Dipole, 1000 +/-30, SMA Male (center pin) , Adhesive, 152 18 5.9

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 17 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel 蜂窝模块 Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Support B28A, EMEA

EC/EG21 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel 蜂窝模块 Cat 1 + 3G + 2G, mPCIe form factor, EMEA

EC/EG21 mPCIe 33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 40 C + 85 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 1 Tray
Quectel 蜂窝模块 Cat 1, 4Gbit ROM+2Gbit RAM, South Korea only

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel
Quectel 蜂窝模块 Cat 1, mPCIe form factor, South Korea

33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 32 mA - 40 C + 85 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 1 Reel
Quectel 蜂窝模块 CAT 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel
Quectel 蜂窝模块

ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 22 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4
Quectel 蜂窝模块 Cat 6

ADC, I2C, PCIe, PCIM, RGMII, SDIO, SPI, UART, USB 3.3 V 4.3 V - 20 C + 70 C 39.5 mm x 37 mm x 2.8 mm LTE-A Cat 6 Reel
Quectel 蜂窝模块 Cat 12

LTE Reel
Quectel 蜂窝模块 Cat 12

LTE Reel
Quectel 蜂窝模块 Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Cost down version of EG21-G, VoLTE, BT, Global

Reel, Cut Tape
Quectel 蜂窝模块 Cat 1 + 3G + 2G, Cost down version of EG21-G mPCIe, Global

Tray
Quectel 蜂窝模块 Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Cost down version of EG21-G, data only (no VoLTE), Global

Reel, Cut Tape
Quectel 蜂窝模块 Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, voice + data, Global, mPCIe form factor

Reel
Quectel 蜂窝模块 Cat 4 + 3G + 2G, data only application, Global

EC/EG30 Reel