+ 85 C 蜂窝模块

结果: 186
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
Quectel 蜂窝模块 External, 698-2700, LTE (4G), Dipole, 1000 +/-30, SMA Male (center pin) , Adhesive, 152 18 5.9

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 17 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel 蜂窝模块 Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Support B28A, EMEA

EC/EG21 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel 蜂窝模块 Cat 1 + 3G + 2G, mPCIe form factor, EMEA

EC/EG21 mPCIe 33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 40 C + 85 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 1 Tray
Quectel 蜂窝模块 Cat 1, 4Gbit ROM+2Gbit RAM, South Korea only

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel
Quectel 蜂窝模块 Cat 1, mPCIe form factor, South Korea

33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 32 mA - 40 C + 85 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 1 Reel
Quectel 蜂窝模块 CAT 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel
Quectel 蜂窝模块

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS
Quectel 蜂窝模块

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Tray


Quectel 蜂窝模块

900 MHz, 1.8 GHz, 2.1 GHz 33 dBm ADC, PCM, UART, USB 3.3 V 4.3 V 1.8 mA 1.8 mA - 40 C + 85 C 29 mm x 29 mm x 2.5 mm 3GPP, EDGE, GPRS, GSM, UMTS, WCDMA
Quectel 蜂窝模块

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel 蜂窝模块

33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 40 C + 85 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 1