Reel 蜂窝模块

结果: 269
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
Telit Cinterion 蜂窝模块 PLS83-W REL.2.1
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion 蜂窝模块 PLS83-W-B REL.1.3
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion 蜂窝模块 TN23-W Rel.2.0
Serial LTE, 5G Reel, Cut Tape
Telit Cinterion 蜂窝模块 TX62-W Rel.1.5
20 dBm SPI 15.3 mm x 15.3 mm x 2.9 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion 蜂窝模块 TX62-W-B Rel.1.5
23 dBm SPI 20.9 mm x 15.3 mm x 2.3 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion 蜂窝模块 TX62-W-C Rel.2
26 dBm SPI 20.9 mm x 15.3 mm x 2.9 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion 蜂窝模块 TX62 Global MTC Module (LTE Cat M/NB)
SPI Cellular, LTE Reel, Cut Tape
Telit Cinterion 蜂窝模块 TX82-W Rel.1.5
SPI Cellular, LTE, 2G Reel, Cut Tape
Telit Cinterion 蜂窝模块 TX82-W Rel.1.5 AnV
SPI Cellular, LTE, 2G Reel, Cut Tape
Nordic Semiconductor 蜂窝模块 Ultra Low Power Cellular IoT SIP, LTE-M,NB-IoT, GNSS WL modem

23 dBm 3 V 5.5 V - 40 C + 85 C 11 mm x 7 mm LTE M, NBIoT Reel
Nordic Semiconductor 蜂窝模块 Low power SiP with integrated NB-IoT only product. 13 in reel

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
u-blox SARA-R410M-02B-04
u-blox 蜂窝模块 LTE/Cat M1 NB1 module Cat M1 NB1 global support LGA, 16x26 mm, 250 pcs/reel

Reel, Cut Tape
Skyworks Solutions, Inc. SKY77661-11
Skyworks Solutions, Inc. 蜂窝模块 MMMB PA for 2.5G 3G 4G
SKY7766 2.5G, 3G, 4G Reel
Telit Cinterion L30960N6250A15001V
Telit Cinterion 蜂窝模块
I2C, SPI 2.6 V 4.8 V - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm NBIoT, LTE Reel
Telit Cinterion L30960N6510A13001V
Telit Cinterion 蜂窝模块
Reel
Quectel 蜂窝模块 5G mmWave + Sub-6G, Rel-17, NSA/SA operation, up to 1000Mhz bandwidth
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 70 C 53 mm x 46 mm x 3.05 mm Reel
Quectel 蜂窝模块 Cat 4 + 3G + GNSS (based on ASR1803)

Reel
Quectel 蜂窝模块 Cat NB2 only, Super Low Power, w/ GNSS, QuecOpen, DFOTA

Reel
Quectel 蜂窝模块 LTE Cat 1 + 2G, 8M, w/o GNSS, w/ BLE, w/ Wi-Fi scan

Reel, Cut Tape
Quectel 蜂窝模块 NB Only, Super Low Power Consumption, Compatible design with BC95 (QCX212)

Reel
Quectel 蜂窝模块 Cat NB2 only, Super Low Power, w/o GNSS, QuecOpen, DFOTA
Reel
Quectel 蜂窝模块 Cat NB + GSM, Standard Voltage (3.4-4.2V), additional band B1 (customized)

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm ADC, UART 3.4 V 4.2 V 1 mA, 1.2 mA - 25 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.2 mm LTE Cat NB1/NB2, GSM Reel
Quectel 蜂窝模块 NB only, Low-cost, compatible w/ BC95/BG95 series (Unisoc based)

700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz 23 dBm ADC, UART 3.1 V 4.2 V 280 mA 60 mA - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.2 mm NBIoT Reel
Quectel 蜂窝模块 Cat NB2 only, Super Low Power Consumption, Global Certification, ATEX certification

23 dBm ADC, I2C, PWM, SPI, UART 2.2 V 4.3 V 330 mA 17.7 mm x 15.8 mm x 2 mm LTE Cat NB2 Reel
Quectel 蜂窝模块 LTE Cat 1 + 2G, global, VoLTE, w/o GNSS, w/o BT

ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape