CA 蜂窝模块

结果: 713
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
Red Lion 蜂窝模块 RAM 9000 Cellular RTU with, 4G LTE Default Generic North American carriers, two Ethernet ports and Wi-Fi
LTE
Red Lion 蜂窝模块 RAM 9000 Cellular RTU with, 4G LTE Default AT&T carrier, two Ethernet ports and Wi-Fi
LTE
Red Lion 蜂窝模块 RAM 9000 Cellular RTU with, 4G LTE global carriers, two Ethernet ports and Wi-Fi
LTE
Red Lion 蜂窝模块 RAM 9000 Cellular RTU with, 4G LTE Default Verizon carrier, two Ethernet ports and Wi-Fi
LTE
Eurotech 蜂窝模块 ReliaCELL 10-20: Cellular Adapter - 2.5G Dual-band NA, CDMA/1xRTT, No GPS, Verizon

ReliaCELL 10-20 Ethernet, USB 5 V 5 V - 40 C + 85 C SMA 2.5G, CDMA
Eurotech 蜂窝模块 ReliaCELL 10-20: Cellular Adapter - 4G LTE Cat 4, North America geography: AT&T (default option), Verizon; NO GPS, Dual SIM, Diversity - Bulk Package, no accessories

ReliaCELL 10-20 Ethernet, USB 5 V 5 V - 40 C + 85 C SMA LTE
Eurotech 蜂窝模块 ReliaCELL 10-20: Cellular Adapter - 4G LTE Cat 4, Europe geography; NO GPS, Dual SIM, Diversity - Bulk Package, no accessories

ReliaCELL 10-20 Ethernet, USB 5 V 5 V - 40 C + 85 C SMA LTE
Eurotech 蜂窝模块 IP67 Rugged Cell Adapter 3G Pentaband

ReliaCELL 10-20 HSPA+, GSM/EDGE
DFRobot 蜂窝模块 SIM8262A-M2 5G Communication Module

DFRobot 蜂窝模块 Gravity: Air780E 4G IoT CAT1 Communication Module For China, India, SEA (Raspberry Pi / LattePanda Compatible)

I2C, UART, USB 5 V 12 V - 40 C + 85 C 42 mm x 37 mm Bulk
Particle 蜂窝模块 Tracker One LTE M1 (NorAm, EtherSIM), [x1]
700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz USB 6 V 30 V - 10 C + 60 C 146 mm x 88 mm x 33 mm
Particle 蜂窝模块 Tracker SoM LTE CAT1/3G/2G (Europe)

CAN 3.88 V 12 V - 20 C + 75 C u.FL 93 mm x 28 mm x 4 mm 2G/3G, LTE
Amphenol-SAA 蜂窝模块 Cellular LTE Cat1+GNSS

GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel
Amphenol-SAA 蜂窝模块 Cellular LTE Cat4
GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 32 mm x 29 mm x 2.5 mm LTE Tray
Phoenix Contact 蜂窝模块 M2M RS4000 Verizon
Phoenix Contact 蜂窝模块 M2M RS2000 Verizon
Phoenix Contact 蜂窝模块 M2M TC Cloud Verizon
Telit Cinterion 蜂窝模块 5G NR RedCap, LTE Cat 4, Cat 1 bis and Cat M1 Module
UART, USB 1.8 V 5.5 V - 40 C + 85 C 36 mm x 30 mm x 11 mm 4G, 5G, LTE
Telit Cinterion 蜂窝模块 ELS62-BR Rel.2.0
1.9 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion 蜂窝模块 ELS62-C Rel.2.0
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion 蜂窝模块 ELS62-I Rel.2.0
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion 蜂窝模块 ELS63-I 52.00.001
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 27.6 mm x 18.8 mm x 2.4 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion 蜂窝模块 EMS31-J Rel.4
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion 蜂窝模块 EMS31-US Rel.3
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion 蜂窝模块 EMS31-X Rel.3.1
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape