S 蜂窝模块

结果: 709
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
Telit Cinterion L30960N6510A13001V
Telit Cinterion 蜂窝模块
Reel
Telit Cinterion LEPCIC4AP13T130700
Telit Cinterion 蜂窝模块
- 40 C + 85 C Card Edge Connector Tray
Soracom 蜂窝模块 LTE-M Button Emergency artwork with multi-carrier eSIM (AIR plan01s)

Box
Quectel 蜂窝模块 5G mmWave + Sub-6G, Rel-17, NSA/SA operation, up to 1000Mhz bandwidth
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 70 C 53 mm x 46 mm x 3.05 mm Reel
Quectel 蜂窝模块 Cat 4 + 3G + 2G, 16MB, Standard version, mPCIe form factor, w/sim card slot, EMEA + Southeast Asia
Tray
Quectel 蜂窝模块 Cat 4 + 3G + GNSS (based on ASR1803)

Reel
Quectel 蜂窝模块
Quectel 蜂窝模块 Cat NB2 only, Super Low Power, w/ GNSS, QuecOpen, DFOTA

Reel
Quectel 蜂窝模块
3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1
Quectel 蜂窝模块 LTE Cat 1bis + 2G, 8M, w/o GNSS, w/ BLE, w/ Wi-Fi scan

Reel, Cut Tape
Quectel 蜂窝模块
ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V 26.5 mm x 22.5 mm x 2.4 mm LTE Cat 1
Quectel 蜂窝模块
ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V 26.5 mm x 22.5 mm x 2.4 mm LTE Cat 1
Quectel 蜂窝模块

Quectel 蜂窝模块 NB Only, Super Low Power Consumption, Compatible design with BC95 (QCX212)

Reel
Quectel 蜂窝模块 Cat NB2 only, Super Low Power, w/o GNSS, QuecOpen, DFOTA
Reel
Quectel 蜂窝模块 Cat NB + GSM, Standard Voltage (3.4-4.2V), additional band B1 (customized)

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm ADC, UART 3.4 V 4.2 V 1 mA, 1.2 mA - 25 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.2 mm LTE Cat NB1/NB2, GSM Reel
Quectel 蜂窝模块 NB only, Low-cost, compatible w/ BC95/BG95 series (Unisoc based)

700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz 23 dBm ADC, UART 3.1 V 4.2 V 280 mA 60 mA - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.2 mm NBIoT Reel, Cut Tape
Quectel 蜂窝模块 Cat NB2 only, Super Low Power Consumption, Global Certification, ATEX certification

23 dBm ADC, I2C, PWM, SPI, UART 2.2 V 4.3 V 330 mA 17.7 mm x 15.8 mm x 2 mm LTE Cat NB2 Reel
Quectel 蜂窝模块 LTE Cat 1bis + 2G, global, VoLTE, w/o GNSS, w/o BT

ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel 蜂窝模块 LTE Cat 1bis + 2G, 8M, w/o GNSS, w/o BLE, w/o B28

Reel
Quectel 蜂窝模块 Cat 4 + 3G + 2G, 16MB, Standard version, Latin America/ Australia/ New Zealand

EC200x Reel
Quectel 蜂窝模块 Cat 4 + 3G + 2G, 16MB, Standard version, mPCIe form factor, w/o sim card slot, EMEA + Southeast Asia

EC200 mPCIe Reel
Quectel 蜂窝模块 Cat 4 + 3G + 2G, 16MB, Standard version, EMEA + Southeast Asia

EC200x Reel, Cut Tape
Quectel 蜂窝模块 Embedded, Beidou: 1561 +/-5 ; GPS: 1575 +/-5 , GNSS L1&B1&G1 (active), Ceramic, 55, IPEX ?, Cable Mounting, 18 18 6.6
Quectel 蜂窝模块 Cat 1bis + 2G, 8M, w/o GNSS, w/ BT4.2, EMEA/ Australia/ New Zealand

Reel, Cut Tape