GNSS MODULES 蜂窝模块

结果: 141
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
Quectel 蜂窝模块 Cat M1/Cat NB2, Super Compact Size, Power Class 5 + GNSS (w/o WWAN concurrency)

21 dBm I2C, GPIO, PCM, UART, USB 2.6 V 4.8 V 228 mA - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1, LTE Cat NB2 Reel, Cut Tape
Quectel 蜂窝模块

33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 22 mA - 40 C + 85 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 1
Quectel 蜂窝模块 LTE CAT 1bis, with GNSS
ADC, I2C, LCM, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm IoT, LTE Reel
Quectel 蜂窝模块 Cat NB2 only, Super Low Power, w/ GNSS, QuecOpen, DFOTA

Reel
Quectel 蜂窝模块 Cat M1/Cat NB2 - iSIM + GNSS (w/o WWAN concurrency)

Reel
Quectel 蜂窝模块 Cat M1/Cat NB2 - QuecOpen + GNSS (w/o WWAN concurrency)

Reel
Quectel 蜂窝模块 LTE Cat 1bis, 4M, LTE only, GNSS, No Quecopen, No VoLTE

Reel, Cut Tape
Quectel 蜂窝模块 LTE Cat 1bis, LTE only, GNSS, No Quecopen, No VoLTE, region: Japan

Reel
Quectel 蜂窝模块 Cat M1/Cat NB2/GPRS = LPWA module with 2G fallback + GNSS (w/o WWAN concurrency)

Reel
Quectel 蜂窝模块 LTE Cat 1bis, LTE only, GNSS, No Quecopen, No VoLTE, for NA region, added bands B14 & 71

Reel
Quectel 蜂窝模块 Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Latin A, Australia, NZ

EC/EG21 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel
Quectel 蜂窝模块 Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Support B28A, EMEA

EC/EG21 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel 蜂窝模块 External, 698-2700, LTE (4G), Dipole, 1000 +/-30, SMA Male (center pin) , Adhesive, 152 18 5.9

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 17 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel 蜂窝模块 Cat M1/Cat NB2, Super Compact Size, Power Class 5 + GNSS (w/o WWAN concurrency), supports VoLTE
ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm Cellular, LTE Reel
Quectel 蜂窝模块

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 17 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel EG915KEULG-I03-CGNSA
Quectel 蜂窝模块 LTE CAT 1bis + GNSS (ASR5311), LTE & GNSS is independent & runs simultaneously, B28 support, Standard FW with WIFI SCAN default
I2C, LCM, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm LTE Reel