CA 蜂窝模块

结果: 713
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
Digi 蜂窝模块 Accelerated 6300-CX EMEA
ASB-1002 Ethernet 100 V, 15 V 240 V, 15 V 0 C + 40 C 109 mm x 109 mm x 25 mm LTE
Digi 蜂窝模块 Digi 360 Cellular Solution Package for Digi EX12 (1 year) - LTE, Cat 4, US/CAN, RS-232, 1 Serial Port, Dual Ethernet. Includes: PSU, PoE injector, mounting accessories, ethernet cables, and antennas.

EX12 Ethernet, Serial 18 V 18 V 0 C + 40 C 127 mm x 127 mm x 25 mm LTE
Telit Cinterion 3990252262
Telit Cinterion 蜂窝模块 LE910R1-EU INTERFACE TLB
Telit Cinterion 3990252368
Telit Cinterion 蜂窝模块 LE910R1-EAG INTERFACE TLB
Telit Cinterion 3990252369
Telit Cinterion 蜂窝模块 LE910R1-EA INTERFACE TLB

Quectel 蜂窝模块 Cat NB2 only, Super Low Power Consumption, Global Certification

23 dBm ADC, I2C, PWM, SPI, UART 2.2 V 4.3 V 330 mA 17.7 mm x 15.8 mm x 2 mm LTE Cat NB2 Reel, Cut Tape
Quectel 蜂窝模块 Cat M1/Cat NB2, Super Compact Size, Power Class 5 + GNSS (w/o WWAN concurrency)

21 dBm I2C, GPIO, PCM, UART, USB 2.6 V 4.8 V 228 mA - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1, LTE Cat NB2 Reel, Cut Tape
Kontron 蜂窝模块 5G M.2 Broadband Modem Card

200 MHz USB - 40 C + 85 C 52 mm x 30 mm x 2.3 mm Cellular Bulk
Telit Cinterion 蜂窝模块

23 dBm, 26 dBm, 29 dBm USB - 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray
Telit Cinterion 蜂窝模块 LE910C1-NFD miniPCIe V3 25.21.463
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Telit Cinterion 蜂窝模块 LE910C4-WWX miniPCIe 25.30.503 SIMH
LE910C4-WWX UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C U.FL 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion 蜂窝模块 LE910Q1-WW 52.00.101
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm Cellular, LTE Tray
Telit Cinterion 蜂窝模块

23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Telit Cinterion 蜂窝模块

23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Telit Cinterion 蜂窝模块 MV32-W-A
USB - 40 C + 85 C MHF 30 mm x 42 mm x 2.6 mm LTE, 5G Tray
Soracom 蜂窝模块 iSIM 1k Reel based on Murata Type 1SC Module

Reel
Quectel EC200AEUAB-D10-TA0AA
Quectel 蜂窝模块

Airgain 蜂窝模块 AC-Fleet 5G Gateway Go-Kit Pro with CY-AF5G-B-NAT in Nanuk case, up to 15hr battery runtime
0 C + 32 C 363 mm x 282 mm x 120 mm LTE
HMS Networks 蜂窝模块 Anybus Wireless Bolt LTE 4G LTE(Color: White, "Sunbolt")

Anybus Wireless Ethernet 11 V 33 V - 40 C + 65 C 68 mm x 75 mm Bulk
Axiomtek 蜂窝模块 LTE EIO118-EAU FMC M1R 1616 M2X3
Axiomtek 蜂窝模块 LTE EIO118-EAU FMC M1R 3030 M2X3
Axiomtek 蜂窝模块 LTE EIO118-EAU FMC M1R 2030 M2X3
Axiomtek 蜂窝模块 LTE EIO118-EAU FMC M1R M1S 30X3 M2X3
Axiomtek 蜂窝模块 LTE EIO118-EAU FMC M1R M1S 30X220 M2X3
Axiomtek 蜂窝模块 LTE EIO118-JP05 FMC M1R 3030 M2X3