4573326591584

Soracom
432-4573326591584
4573326591584

制造商:

说明:
蜂窝模块 LTE USB Modem with SIM slot

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 205

库存:
205 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥992.592 ¥992.59

产品属性 属性值 选择属性
Soracom
产品种类: 蜂窝模块
RoHS:  
USB 2.0
4.2 V
6 V
- 20 C
+ 60 C
Built-in
95 mm x 36 mm x 13 mm
LTE Cat 4
Box
商标: Soracom
组装国: Not Available
扩散国家: Not Available
原产国: CN
产品: LTE Cat 4
产品类型: Cellular Modules
工厂包装数量: 50
子类别: Wireless & RF Modules
类型: LTE Cat 4
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8517620030
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8517629010
TARIC:
8517620000
MXHTS:
8517621705
ECCN:
5A992.C

Onyx LTE USB Cellular Modem Dongle

Soracom Onyx LTE USB Cellular Modem is a versatile connectivity solution that empowers IoT applications across virtually any industry. The USB-powered cellular dongle combines a modem with global 2G, 3G, and 4G/LTE frequency support and built-in antennas, making it easy to add cellular connectivity without needing extra components or power sources. With its end-product certification, the Soracom Onyx is ideal for everything from agriculture and healthcare to logistics and smart cities. Paired with global cellular connectivity courtesy of Soracom SIMs, this powerful modem can connect a smart device wherever it is deployed.