quectel gsm 蜂窝模块

结果: 13
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
Quectel 蜂窝模块 GSM/GPRS, Quad-band, LCC form factor, Ultra-small 170库存量
最低: 1
倍数: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS Reel, Cut Tape
Quectel 蜂窝模块 EOL 5,924库存量
最低: 1
倍数: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Reel, Cut Tape
Quectel 蜂窝模块

800 MHz, 1.8 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel 蜂窝模块

800 MHz, 1.9 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel 蜂窝模块

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel 蜂窝模块

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz UART, USIM 4 V 4 V 1.3 mA - 35 C + 75 C 17.6 mm x 15.7 mm x 2.4 mm GSM, GPRS
Quectel 蜂窝模块

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz UART, USIM 4 V 4 V 1.3 mA - 35 C + 75 C 17.6 mm x 15.7 mm x 2.4 mm GSM, GPRS Reel
Quectel 蜂窝模块 Cat NB + GSM, Standard Voltage (3.4-4.2V), additional band B1 (customized)

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm ADC, UART 3.4 V 4.2 V 1 mA, 1.2 mA - 25 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.2 mm LTE Cat NB1/NB2, GSM Reel
Quectel 蜂窝模块

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS
Quectel 蜂窝模块

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Tray
Quectel 蜂窝模块 GSM/GPRS, Quad-band, LCC form factor

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Reel
Quectel 蜂窝模块 GSM/GPRS, Quad-band, LCC form factor, Ultra-small

Reel
Quectel UG95EBTEA-128-STD
Quectel 蜂窝模块
900 MHz, 1.8 GHz, 1.9 GHz 33 dBm Audio, I2C, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C 23.6 mm x 19.9 mm x 2.2 mm GSM/UMTS