GNSS/GPS模块

 GNSS/GPS模块
GPS模块(GPS Module),应有尽有。Mouser Electronics(贸泽电子)是众多GPS模块原厂的授权分销商,提供多家业界顶尖制造商的GPS模块,包括Antenova、Fastrax、Linx、Maestro Wireless、Wi2Wi等多家知名厂商。想了解更多GPS模块产品,请浏览下列产品分类。
结果: 320
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 通道数量 首次固定时间—冷启动 获取敏感性 水平位置精确度 电源电压-最小 电源电压-最大 工作电源电流 接口类型 最大工作温度 协议 - GPS、GLONASS 资格 封装
u-blox GNSS/GPS模块 High precision module designed for heading applications

ACEINNA GNSS/GPS模块 Automotive - ASIL-B GNSS / RTK / INS System. Single Antenna Dual Freq with triple reducndant IMU CAN

40 s - 140 dBm 0.02 m, 1.2 m, 3.5 m 9 V 32 V Ethernet + 85 C GPS, GLONASS, Galileo, BeiDou Bulk
HUBER+SUHNER GNSS/GPS模块 Transmitter, L1, L2, Outdoor box IP66, 1 RF IN, 1 FO OUT, AC

HUBER+SUHNER GNSS/GPS模块 Transmitter, L1, L2, Outdoor box IP66, 1 RF IN, 1 FO OUT, DC

HUBER+SUHNER GNSS/GPS模块 Expansion module, RF splitter, L1, 2RU, 1 RF IN, 32 RF OUT
GPS
HUBER+SUHNER GNSS/GPS模块 Expansion module, FO splitter, L1, L2, 1RU, 1 FO IN, 8 FO OUT

HUBER+SUHNER GNSS/GPS模块 Expansion module, Receiver, L1, 1RU, 16 RF OUT, 1 FO IN, 2 FO OUT

HUBER+SUHNER GNSS/GPS模块 Expansion module, Receiver, L1, L2, 1RU, 32 RF OUT, 1 FO IN
GPS
Xsens GNSS/GPS模块 GNSS/GPS模块 RTK GNSS/INS Module

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Tray
Xsens GNSS/GPS模块 GNSS/GPS模块 RTK GNSS/INS Module

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Reel
Lantronix GNSS/GPS模块 GNSS A2200-A - SiRFstarIV-based 48-channel GPS receivers, -148 dBm acquisition sensitivity , -160 dBm navigation sensitivity, IC MEMS interface

48 Channel - 148 dBm I2C GPS, GNSS Bulk
Lantronix GNSS/GPS模块 TRACKER FOX3-4G-M1-FB-WW-4G CATM1/NB1 BANDS 2, 3, 4, 5, 8, 12, 13, 20-2G FB-GNSS-ACCELEROMETER, INT/EXT ANT-MINI SIM-2 X RS232-3 I/O-I2C-RTC-1 WIRE-MINI USB-AVL SOFTWARE BAT-01 1000 MAH LI-ION BATTERY

FOX 3 Bulk
Lantronix GNSS/GPS模块 TRACKER FOX3-4G-M1-FB-WW-4G CATM1/NB1 BANDS 2, 3, 4, 5, 8, 12, 13, 20-2G FB-GNSS-ACCELEROMETER, INT/EXT ANT-MINI SIM-2 X RS485-3 I/O-I2C-RTC-1 WIRE-MINI USB-AVL SOFTWARE BAT-01 1000 MAH LI-ION BATTER

FOX 3 Bulk
Lantronix GNSS/GPS模块 FOX3-4G-EU-M1-RAM (CT) FOX3-4G-EU-M1 standard product based on CORTEX with following changes/additional features: Fixed firmware version (avl_3.2.0_rc39.frp)

FOX 3 Bulk
Lantronix GNSS/GPS模块 FOX3-4G-EU-HARTMANN FOX3-4G-EU-C4 standard product with following changes: Special firmware version (3.1.5_rc15), Customer configuration flashed ( RCCS - Hartmann_config15_30718.conf)

FOX 3 Bulk
Telit Cinterion GNSS/GPS模块 SE868K5-D MODULE V15-1.2.0 N115
28 s - 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS/GPS模块 SE868K5-SF MODULE V15-1.2.0 N115
30 s - 146 dBm 1.5 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS/GPS模块

28 s 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
Telit Cinterion GNSS/GPS模块

28 s 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
Telit Cinterion GNSS/GPS模块 SE868SY-D MODULE FW1.3.0-N115 L1+L5
21 S - 147 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Telit Cinterion GNSS/GPS模块 SE868SY-SF FW V50-1.3.0-N115 L1-ONLY
29 s - 146 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS/GPS模块

29 s - 147 dB 1.5 m 1.75 V 1.85 V I2C, SPI, UART + 85 C GNSS Reel, Cut Tape
Advantech GNSS/GPS模块 LCC solder down type,GNSS module,U-blox

Advantech GNSS/GPS模块 Rugged Asset Management Device with IP67, -40C to 80C Operation, and 5-Year Battery Life

64 MHz, 128 MHz SPI + 80 C GPS, GLONASS, Galileo
Fluke FLUKE-174X GPS-REC
Fluke GNSS/GPS模块 GPS RECEIVER W/ ANTENNA
GPS