A134-V2

M5Stack
170-A134-V2
A134-V2

制造商:

说明:
GNSS/GPS模块 ATOMIC GPs Base v2.0(ATGM336H)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 12

库存:
12
可立即发货
在途量:
10
预期 2026/2/18
10
预期 2026/4/15
生产周期:
8
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥82.2979 ¥82.30

产品属性 属性值 选择属性
M5Stack
产品种类: GNSS/GPS模块
RoHS:  
GPS
商标: M5Stack
尺寸: 48 mm x 24 mm x 17.5 mm
产品类型: GPS Modules
工厂包装数量: 10
子类别: Wireless & RF Modules
单位重量: 15.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
EAR99

A134-V2 ATOMIC GPS Base v2.0

M5Stack A134-V2 ATOMIC GPS Base v2.0 is a GPS positioning module based on the Atom series of hosts. This device incorporates a high-performance AT6668 chip with a built-in MAX2659 low-noise amplifier and ceramic antenna, providing accurate and reliable satellite positioning services. The atomic GPS base V2.0 supports single-system positioning for multiple satellite navigation systems (GPS/QZSS/BD2/BD3/GAL/GLO) or multi-system joint positioning with any combination. This device consumes low power, multi-channel, and offers a maximum positioning update rate of 10Hz. The development platforms include Arduino IDE, UiFlow1, and UiFlow2. Typical applications include vehicle positioning and navigation, Internet of Things (IoT) positioning devices, outdoor positioning devices, and drone positioning.