GNSS/GPS模块

结果: 143
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 通道数量 首次固定时间—冷启动 获取敏感性 水平位置精确度 电源电压-最小 电源电压-最大 工作电源电流 接口类型 最大工作温度 协议 - GPS、GLONASS 资格 封装
Antenova GNSS/GPS模块 MediaTek MT3333 Flash Chip

M10578-A3 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
u-blox GNSS/GPS模块 Evaluation Kit with all-band GNSS ZED-X20D module designed for high precision heading applications

25 Hz 1344 Channel 25 s - 160 dBm 1.2 m 3 V 3.6 V SPI, UART, USB + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
Telit Cinterion GNSS/GPS模块

28 s 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
Telit Cinterion GNSS/GPS模块

28 s 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
SparkFun GNSS/GPS模块 A quadband receiver housed in a waterproof aluminum enclosure with unparalleled battery life and Galileo-HAS support.
+ 85 C GNSS Bulk
Quectel GNSS/GPS模块 Dual band L1/L5, 4 GNSS, RTK rover up to 10 Hz (requires external correction) (Airoha 3335)
135 Channel 12 s - 148 dBm 1 m 1.75 V 1.98 V I2C, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Quectel GNSS/GPS模块 LC79H(EL) (daughter card), requires GNSS-DHAA-KIT (baseboard)
1.75 V 1.98 V I2C, UART + 85 C GPS, GLONASS
Quectel GNSS/GPS模块 Single band, SiP 5x5mm, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352)
47 Channel 15 s - 147 dBm 1.5 m 1.75 V 1.98 V I2C, SPI, UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
STMicroelectronics GNSS/GPS模块 Automotive GNSS dead reckoning module with 6-axis IMU

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Reel
STMicroelectronics GNSS/GPS模块 Industrial GNSS dead reckoning module with 6-axis IMU

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Maxtena GNSS/GPS模块 IRIDIUM 9603 based SBD Controller/ daughter board with GPS, PCB version

48 Channel 7 V 28 V 600 mA Serial + 70 C GPS Bulk
u-blox GNSS/GPS模块 Ultra-low-power GNSS module for miniature asset-tracking devices

4 Channel 28 s - 154 dBm, -158 dBm, - 160 dBm 1.5 m, 3 m, 4 m 1.76 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou
ACEINNA GNSS/GPS模块 Automotive - ASIL-B GNSS / RTK / INS System. Single Antenna Dual Freq with triple reducndant IMU CAN

40 s - 140 dBm 0.02 m, 1.2 m, 3.5 m 9 V 32 V Ethernet + 85 C GPS, GLONASS, Galileo, BeiDou Bulk
Xsens GNSS/GPS模块 GNSS/GPS模块 RTK GNSS/INS Module

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Tray
Xsens GNSS/GPS模块 GNSS/GPS模块 RTK GNSS/INS Module

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Reel
Telit Cinterion GNSS/GPS模块 SE868K5-D MODULE V15-1.2.0 N115
28 s - 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS/GPS模块 SE868K5-SF MODULE V15-1.2.0 N115
30 s - 146 dBm 1.5 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS/GPS模块 SE868SY-D MODULE FW1.3.0-N115 L1+L5
21 S - 147 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Telit Cinterion GNSS/GPS模块 SE868SY-SF FW V50-1.3.0-N115 L1-ONLY
29 s - 146 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS/GPS模块

29 s - 147 dB 1.5 m 1.75 V 1.85 V I2C, SPI, UART + 85 C GNSS Reel, Cut Tape
Telit Cinterion GNSS/GPS模块 SL871-GPS,GLONASS,GALILEO ,QZS
35 s - 145 dBm 2.5 m 2.8 V 4.3 V PPS, UART + 85 C GPS, GLONASS, Galileo Reel
Telit Cinterion SE868K7A232R001
Telit Cinterion GNSS/GPS模块 GPS-ONLY patch antenna module
35 s - 148 dBm 2.5 m 3 V 4.3 V PPS, UART + 85 C GPS Reel, Cut Tape
Quectel GNSS/GPS模块
75 Channel 28 s - 148 dBm 1.5 m 3.1 V 3.6 V + 85 C GNSS
Quectel GNSS/GPS模块 Single band, 4 GNSS, IMU, heading & attitude, requires 2 antennas (Airoha 3335 & 3352)
75 Channel 28 s - 148 dBm 1.5 m 3.1 V 3.6 V + 85 C GNSS Reel
Quectel GNSS/GPS模块

28 s - 148 dBm 1.75 V 1.98 V 36 mA I2C, UART + 85 C