Cut Tape GNSS/GPS模块

结果: 115
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 通道数量 首次固定时间—冷启动 获取敏感性 水平位置精确度 电源电压-最小 电源电压-最大 工作电源电流 接口类型 最大工作温度 协议 - GPS、GLONASS 封装
Quectel GNSS/GPS模块 Single band, 4 GNSS, w/ LNA (Airoha 3352)

Reel, Cut Tape, MouseReel
u-blox GNSS/GPS模块 Evaluation Kit with all-band GNSS ZED-X20D module designed for high precision heading applications

25 Hz 1344 Channel 25 s - 160 dBm 1.2 m 3 V 3.6 V SPI, UART, USB + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
Quectel GNSS/GPS模块 All bands L1/L2/L5/L-band, all GNSS, RTK 20Hz, Heading (requires 2 antennas), w/ LNA (KT5030)
Reel, Cut Tape
Telit Cinterion GNSS/GPS模块 SE868SY-D MODULE FW1.3.0-N115 L1+L5
21 S - 147 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Telit Cinterion GNSS/GPS模块 SE868SY-SF FW V50-1.3.0-N115 L1-ONLY
29 s - 146 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS/GPS模块

29 s - 147 dB 1.5 m 1.75 V 1.85 V I2C, SPI, UART + 85 C GNSS Reel, Cut Tape
Telit Cinterion SE868K3A240R001000
Telit Cinterion GNSS/GPS模块
Reel, Cut Tape
Telit Cinterion SE868K7A232R001
Telit Cinterion GNSS/GPS模块 GPS-ONLY patch antenna module
35 s - 148 dBm 2.5 m 3 V 4.3 V PPS, UART + 85 C GPS Reel, Cut Tape
Quectel GNSS/GPS模块 Single band, 4 GNSS, Timing, 10MHz output, w/ LNA (ST Teseo V)

Reel, Cut Tape
Quectel GNSS/GPS模块 Single band, 4 GNSS, Timing, w/ LNA (Airoha 3352)

28 s - 148 dBm 1.75 V 1.98 V 36 mA I2C, UART + 85 C Reel, Cut Tape
Quectel GNSS/GPS模块 Dual band L1/L5, 4 GNSS, 2&4 wheels ADR/UDR, w/ LNA (Airoha 3335)
Reel, Cut Tape
Quectel GNSS/GPS模块 Dual band L1/L5, 4 GNSS, RTK rover 1 Hz (requires external correction) (Airoha 3335)

Reel, Cut Tape
Quectel GNSS/GPS模块 Single band, 4 GNSS, w/ LNA (Allystar)

64 Channel 28 s - 149 dBm 2 m 2.8 V 3.6 V I2C, UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS/GPS模块 Single band, SiP 5x5mm, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352)
47 Channel 15 s - 147 dBm 1.5 m 1.75 V 1.98 V I2C, SPI, UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
Quectel L89HB-S90
Quectel GNSS/GPS模块 Dual Band L1+Navic, extra HW watchdog timer, integrated antenna, (Airoha 3335) - for Indian market only

Reel, Cut Tape