CA GNSS/GPS模块

结果: 325
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 通道数量 首次固定时间—冷启动 获取敏感性 水平位置精确度 电源电压-最小 电源电压-最大 工作电源电流 接口类型 最大工作温度 协议 - GPS、GLONASS 资格 封装
Quectel GNSS/GPS模块 Dual band L1/L5, 4 GNSS, 2&4 wheels ADR/UDR, IMU RAW, antenna integrated, IP67, 5m RS232 cable, w/ LNA, -40 to +85 C
Bulk
Quectel GNSS/GPS模块 Dual Band L1+Navic only L5, extra HW watchdog timer, integrated antenna, UDR 4 wheels, IMU, (Airoha 3335) - for Indian market
Reel
Quectel GNSS/GPS模块
75 Channel 28 s - 148 dBm 1.5 m 3.1 V 3.6 V + 85 C GNSS
Quectel GNSS/GPS模块 Single band, 4 GNSS, IMU, heading & attitude, requires 2 antennas (Airoha 3335 & 3352)
75 Channel 28 s - 148 dBm 1.5 m 3.1 V 3.6 V + 85 C GNSS Reel
Quectel GNSS/GPS模块

28 s - 148 dBm 1.75 V 1.98 V 36 mA I2C, UART + 85 C
Quectel GNSS/GPS模块 Single band, 4 GNSS, Timing, w/ LNA (Airoha 3352)

28 s - 148 dBm 1.75 V 1.98 V 36 mA I2C, UART + 85 C Reel, Cut Tape
Quectel GNSS/GPS模块 Dual Band L1+Navic L5, w/ LNA (Airoha 3335) - for Indian market only
Reel
Quectel GNSS/GPS模块 Dual band L1/L5, 4 GNSS, 2&4 wheels ADR/UDR, w/ LNA (Airoha 3335)
Reel, Cut Tape
Quectel GNSS/GPS模块 Dual band L1/L5, 4 GNSS, RTK rover 1 Hz (requires external correction) (Airoha 3335)

Reel, Cut Tape
Quectel GNSS/GPS模块
5 s - 147 dBm 1 m 3.1 V 3.6 V I2C, UART + 85 C GNSS
Quectel GNSS/GPS模块 Single band, 4 GNSS, w/ LNA (Allystar)

64 Channel 28 s - 149 dBm 2 m 2.8 V 3.6 V I2C, UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS/GPS模块
64 Channel 28 s - 149 dBm 2 m 2.8 V 3.6 V I2C, UART + 85 C GNSS
Quectel GNSS/GPS模块

Reel
Quectel GNSS/GPS模块
48 Channel 29 s - 146 dBm 1.5 m 3 V 3.6 V UART + 85 C GNSS
Quectel GNSS/GPS模块 All bands L1/L2/L5/E6 band, all GNSS, RTK 20Hz (requires external correction), PPP (Galileo HAS and Beidou B2B), w/ LNA (KT5030)
+ 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel
Quectel GNSS/GPS模块
Quectel GNSS/GPS模块
Quectel GNSS/GPS模块
84 Channel 40 s - 145 dBm 1 m 3 V 3.6 V UART + 85 C GNSS
Quectel GNSS/GPS模块

4 Channel CAN, I2C, SPI, UART BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
Quectel GNSS/GPS模块


Quectel GNSS/GPS模块 5G Cellular modules

6 GHz PCIe, PCM, RGMII, UART, USB GPS
Quectel GNSS/GPS模块

Reel
Quectel GNSS/GPS模块 GNSS

1.57542 GHz 88 Channel 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel
Quectel GNSS/GPS模块 Single band, 3 GNSS, w/ LNA, 1.8V I/Os (Airoha 3333)

L76 Reel
Quectel GNSS/GPS模块 Not recommended for new design - use LC29HCAMD instead

Reel