BANDING BAND GNSS/GPS模块

结果: 73
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 通道数量 首次固定时间—冷启动 获取敏感性 水平位置精确度 电源电压-最小 电源电压-最大 工作电源电流 接口类型 最大工作温度 协议 - GPS、GLONASS 封装
Quectel GNSS/GPS模块 Dual band L1/L5, 4 GNSS, RTK rover 1 Hz (requires external correction) (Airoha 3335)

Reel, Cut Tape
Quectel GNSS/GPS模块 Single band, 3 GNSS, Timing, w/ LNA (ST Teseo III)

LC98S 48 Channel 29 s - 146 dBm 1.5 m 3 V 3.6 V UART + 85 C GNSS Reel
Quectel GNSS/GPS模块 Dual band L1/L5, 3 GNSS, RTK Base station with survey in, w/ LNA (ST Teseo V)

Reel
Quectel GNSS/GPS模块 Single band, 4 GNSS, Timing, 10MHz output, w/ LNA (ST Teseo V)

Reel, Cut Tape
Quectel GNSS/GPS模块 All bands L1/L2/L5/E6 band, all GNSS, RTK 20Hz (requires external correction), PPP (Galileo HAS and Beidou B2B), w/ LNA (KT5030)
+ 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel
Quectel GNSS/GPS模块 Dual band L1/L5, 3 GNSS, 4 wheels ADR, heading, w/ LNA, Automotive (ST Teseo V)
84 Channel 36 s - 145 dBm 1 m 3 V 3.6 V UART + 85 C GNSS Reel
Quectel GNSS/GPS模块 Dual band L1/L5, 3 GNSS, RTK rover (requires external correction), w/ LNA (ST Teseo V)
84 Channel 40 s - 145 dBm 1 m 3 V 3.6 V UART + 85 C GNSS Reel
Quectel GNSS/GPS模块 Single band, 3 GNSS, 10Hz, Automotive AEC-Q104 (ST Teseo III)

Reel
Quectel GNSS/GPS模块 Single band, 3 GNSS, 2 wheels ADR, w/ LNA, Automotive AEC-Q104 (ST Teseo III)

L26 Reel
Quectel GNSS/GPS模块 Dual band L1/L5, 3 GNSS, ASIL B, w/ LNA, requires external PE, Automotive (ST Teseo V)

Reel
Quectel GNSS/GPS模块 Single band, 3 GNSS, 4 wheels UDR, w/ LNA, AEC-Q104 (ST Teseo III)

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s - 145 dBm 3.3 V 3.3 V UART + 85 C GNSS Reel
Quectel GNSS/GPS模块 Dual band L1/L5 or L1/L2, 3 GNSS, GNSS RAW, w/ LNA, 105 degrees, Automotive (ST Teseo V)

Reel
Quectel GNSS/GPS模块 Dual band L1/L5, 4 GNSS, 2&4 wheels ADR/UDR, IMU RAW, antenna integrated, IP67, 5m RS232 cable, w/ LNA, -40 to +85 C
Bulk
Quectel GNSS/GPS模块 Dual Band L1+Navic only L5, extra HW watchdog timer, integrated antenna, UDR 4 wheels, IMU, (Airoha 3335) - for Indian market
Reel
Quectel GNSS/GPS模块 Dual band L1/L5, 3 GNSS, 4 wheels ADR/UDR, w/ LNA, Automotive (ST Teseo V)

Reel
Quectel GNSS/GPS模块 Dual band L1/L5, 3 GNSS, Timing, 10MHz output, w/ LNA (ST Teseo V)
UART Reel
Quectel L26TB-S89
Quectel GNSS/GPS模块 Single band, 3 GNSS, 15Hz (ST Teseo III)

L26 Reel
Quectel GNSS/GPS模块 Dual band L1/L5, 3 GNSS, 4 wheels ADR, w/ LNA, Automotive (ST Teseo V)

Reel
Quectel GNSS/GPS模块 Dual band L1/L5, 3 GNSS, GNSS + IMU RAW, w/ LNA, 105 degrees, Automotive (ST Teseo V)

Reel
Quectel L89HB-S90
Quectel GNSS/GPS模块 Dual Band L1+Navic, extra HW watchdog timer, integrated antenna, (Airoha 3335) - for Indian market only

Reel, Cut Tape
Quectel GNSS/GPS模块 Dual band L1/L5, 4 GNSS, 2&4 wheels ADR/UDR, IMU RAW, RTK rover (requires external corrections), antenna integrated, IP67, 5m RS232 cable, w/ LNA, -40 to +85 C
Bulk
Quectel GNSS/GPS模块 Dual band L1/L5, 3 GNSS, RTK rover + 4 wheels ADR (requires external correction), w/ LNA (ST Teseo V)

Reel
Quectel GNSS/GPS模块 Dual band L1/L5, 3 GNSS, RTK rover (requires external correction), w/ LNA (ST Teseo V)

LG69T Reel