S GNSS/GPS模块

结果: 326
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 通道数量 首次固定时间—冷启动 获取敏感性 水平位置精确度 电源电压-最小 电源电压-最大 工作电源电流 接口类型 最大工作温度 协议 - GPS、GLONASS 资格 封装
u-blox GNSS/GPS模块 u-blox M8 GNSS antenna module XTAL, SAW, LNA LCC, 9.6x14 mm, 500 pcs/reel
1,000预期 2026/10/15
最低: 1
倍数: 1
: 500

CAM-M8 10 MHz 72 Channel 57 s - 160 dBm 4 m 1.65 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
M5Stack GNSS/GPS模块 GPS/BDS Unit with SMA Antenna (AT6668)
76预期 2026/7/1
最低: 1
倍数: 1

1.555 GHz to 1.58 GHz 40.9 mA
M5Stack GNSS/GPS模块 Cap LoRa 1262 for Cardputer Adv (SX1262,ATGM336H)
6预期 2026/7/1
最低: 1
倍数: 1

DFRobot GNSS/GPS模块 GPS + BDS BeiDou Dual Module
5预期 2026/7/30
最低: 1
倍数: 1

32 Channel 3.3 V 5 V GPS, BeiDou
Kaga FEI GNSS/GPS模块 GPS antenna splitter 无库存交货期 40 周
最低: 1
倍数: 1

GPS Bulk
Kaga FEI GNSS/GPS模块 GPS line amplifier 无库存交货期 48 周
最低: 1
倍数: 1

Bulk
FURUNO GNSS/GPS模块 GNSS Disciplined Oscillator with OCXO 交货期 52 周
最低: 1
倍数: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 130 dBm 3.7 V 3.7 V 800 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
Gumstix GNSS/GPS模块 Pre-GO 无库存
最低: 5
倍数: 1

2.5 m 3.3 V 5 V UART GPS
ACEINNA GNSS/GPS模块 GNSS / RTK / INS System. Single Antenna Dual Freq with Triple Redundant IMU Ethernet 无库存交货期 37 周
最低: 5
倍数: 5

40 s - 140 dBm 0.02 m, 1.2 m, 3.5 m 9 V 32 V Ethernet + 85 C GPS, GLONASS, Galileo, BeiDou Bulk
Inventek GNSS/GPS模块 SiRFstar IV SIP GPS Receiver Module (Flash Version) with integrated 15x15x4 mm ceramic patch antenna 无库存
最低: 80
倍数: 80
: 80

ISM480 48 Channel 35 s - 158 dBm 1.8 V 1.8 V 45 mA I2C, SPI, UART + 80 C GPS Reel
u-blox GNSS/GPS模块 u-blox M8 GNSS module ROM, TCXO LCC, 9.7x10 mm, 500 pcs/reel 无库存交货期 18 周
最低: 500
倍数: 500
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
SparkFun GNSS/GPS模块 The GP-735 is a slim ultra-high performance easy to use GPS smart antenna receiver. With -162dBm tracking sensitivity and only 29 second cold start time the GP735 is a tiny yet powerful piece of tech. The slim design makes it ideal for applicati 无库存
最低: 1
倍数: 1

GPS
Quectel GNSS/GPS模块 GNSS 无库存交货期 8 周
最低: 1
倍数: 1
: 250

1.57542 GHz 88 Channel 35 s - 148 dBm 3 V 4.3 V UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS/GPS模块 Not recommended for new design - use LC79HALMD instead 无库存交货期 12 周
最低: 500
倍数: 500
: 500

GNSS Reel
Quectel GNSS/GPS模块 Single band, 3 GNSS, 4 wheels ADR, w/ LNA , Automotive AEC-Q104 (ST teseo III) 无库存交货期 24 周
最低: 1
倍数: 1
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s - 145 dBm 3.3 V 3.3 V UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS/GPS模块 Advanced dual band L1/L5 GNSS module supporting RTK with centimeter-level accuracy. 无库存
最低: 250
倍数: 250
: 250

4 Channel 36 s 3 V 3.6 V UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel
ArduSimple GNSS/GPS模块 RTK Base Station is a housed and ready to use full band full constellation GNSS receiver for 24/7 use. Its based on Septentrio mosaic-X5 module and is designed to operate as a reference station for local RTK or CORS network densification.

1 Hz 5 V 400 mA UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou
Antenova GNSS/GPS模块 MediaTek MT3337-EChip

M10578-A2 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
Fortebit GNSS/GPS模块 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - pentaband 3G version (worldwide coverage).

800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 8 V 36 V I2C, SPI, UART + 80 C GPS, GLONASS
Lantronix GNSS/GPS模块 SIRFStar V GPS GNSS MODULE

A5100 1.575 GHz 52 Channel 35 s - 147 dBm 2.5 m 3.3 V 3.3 V 40 mA UART + 85 C GPS, GNSS Reel, Cut Tape
ArduSimple GNSS/GPS模块 simpleRTK2B-mPCIe with u-blox ZED-F9P

3.3 V USB GPS, GLONASS, Galileo, BeiDou Bulk
SparkFun GNSS/GPS模块 A quadband receiver housed in a waterproof aluminum enclosure with unparalleled battery life and Galileo-HAS support.
+ 85 C GNSS Bulk
ArduSimple GNSS/GPS模块 RTK Handheld 2 Mapping Kit

USB + 85 C GPS, GLONASS Bulk
Taoglas GNSS/GPS模块 L1/L2 + L-Band Front End Module

+ 85 C Reel, Cut Tape
Taoglas GNSS/GPS模块 L1/L5 + L-Band Front End Module

+ 85 C Reel, Cut Tape