PG GNSS/GPS模块

结果: 326
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 通道数量 首次固定时间—冷启动 获取敏感性 水平位置精确度 电源电压-最小 电源电压-最大 工作电源电流 接口类型 最大工作温度 协议 - GPS、GLONASS 资格 封装
Telit Cinterion GNSS/GPS模块 SE868SY-D MODULE FW1.3.0-N115 L1+L5
21 S - 147 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Telit Cinterion GNSS/GPS模块 SE868SY-SF FW V50-1.3.0-N115 L1-ONLY
29 s - 146 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS/GPS模块

29 s - 147 dB 1.5 m 1.75 V 1.85 V I2C, SPI, UART + 85 C GNSS Reel, Cut Tape
Advantech GNSS/GPS模块 LCC solder down type,GNSS module,U-blox

Advantech GNSS/GPS模块 Rugged Asset Management Device with IP67, -40C to 80C Operation, and 5-Year Battery Life

64 MHz, 128 MHz SPI + 80 C GPS, GLONASS, Galileo
HUBER+SUHNER D-GNSSoF4-1R-L12
HUBER+SUHNER GNSS/GPS模块 Expansion module, Receiver, L1, L2, DIN Rail, 4 RF OUT, 1 FO IN

1.5 GHz
Fluke FLUKE-174X GPS-REC
Fluke GNSS/GPS模块 GPS RECEIVER W/ ANTENNA
GPS
Telit Cinterion GNSS/GPS模块
Reel
Telit Cinterion GNSS/GPS模块 SL871-GPS,GLONASS,GALILEO ,QZS
35 s - 145 dBm 2.5 m 2.8 V 4.3 V PPS, UART + 85 C GPS, GLONASS, Galileo Reel
HUBER+SUHNER P-GNSSPoF16-RxE-02
HUBER+SUHNER GNSS/GPS模块

16 Channel 100 VAC 240 VAC Ethernet, RS-232/485, USB + 55 C GNSS
HUBER+SUHNER P-GNSSPoF16-RxE-01
HUBER+SUHNER GNSS/GPS模块 Power over fiber, 1RU, L1, L2, L5, 16 RF OUT, 1 FO OUT, Monitoring, AC

16 Channel 100 VAC 240 VAC Ethernet, RS-232/485, USB + 55 C GNSS
HUBER+SUHNER Direct GPSoF - MAC8-1 (RX)
HUBER+SUHNER GNSS/GPS模块 Direct GPSoF - MAC8-1 (RX)
GPS
STMicroelectronics Teseo-LIV4FM
STMicroelectronics GNSS/GPS模块 Tiny dual-band GNSS measurement engine module

Tray
Lantronix A5100A-B02
Lantronix GNSS/GPS模块 GNSS A5100A-B02 - SiRFstarV-based 52-channel GNSS receiver, CSRG0530B02, 16Mbit flash

Lantronix F31H00FB33
Lantronix GNSS/GPS模块 FOX3-2G - WORLDWIDE - 2G BANDS 5/8/3/2 - GNSS - ACCELEROMETER, INT & EXT ANT - MINI SIM - 2 X RS232 - 3 I/O - I2C - RTC - 1 WIRE - MINI USB - AVL SOFTWARE, STANDARD FOX3-2G WITH AKKU-B1- 1000 MA, CA68 AND PREMIUM FEATURE CAN-INTERFACE

Bulk
Telit Cinterion 3990150748
Telit Cinterion GNSS/GPS模块 SE868K5-D EVK (HW rev.1.0)
Telit Cinterion 3990252475
Telit Cinterion GNSS/GPS模块 M.2 TLB only with 2x ANT and without M.2 module
Taoglas EG.10A
Taoglas GNSS/GPS模块 EDGE Connect Standalone GPS Expansion Kit
Inventek ISM3333-F2-C4.1
Inventek GNSS/GPS模块

Tube
Telit Cinterion SE868K3A240R001000
Telit Cinterion GNSS/GPS模块
Reel, Cut Tape
Telit Cinterion SL871GN2240R002000
Telit Cinterion GNSS/GPS模块
Reel
Telit Cinterion SE868K7A232R001
Telit Cinterion GNSS/GPS模块 GPS-ONLY patch antenna module
35 s - 148 dBm 2.5 m 3 V 4.3 V PPS, UART + 85 C GPS Reel, Cut Tape
RF Solutions GNSS/GPS模块 GPS/BDS/GLONASS module SMD-24

RF Solutions GNSS/GPS模块 GPS/BDS/GLONASS module SMD-18

Quectel GNSS/GPS模块 Dual band L1/L5, RTK Base station with survey in, w/ LNA (Airoha 3335)

Reel