-ar GNSS/GPS模块

结果: 7
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 电源电压-最小 电源电压-最大 工作电源电流 接口类型 最大工作温度 协议 - GPS、GLONASS 封装
ArduSimple GNSS/GPS模块 RTK Base Station is a housed and ready to use full band full constellation GNSS receiver for 24/7 use. Its based on Septentrio mosaic-X5 module and is designed to operate as a reference station for local RTK or CORS network densification.

1 Hz 5 V 400 mA UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou
Fortebit GNSS/GPS模块 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - pentaband 3G version (worldwide coverage).

800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 8 V 36 V I2C, SPI, UART + 80 C GPS, GLONASS
ArduSimple GNSS/GPS模块 simpleRTK2B-mPCIe with u-blox ZED-F9P

3.3 V USB GPS, GLONASS, Galileo, BeiDou Bulk
ArduSimple GNSS/GPS模块 RTK Handheld 2 Mapping Kit

USB + 85 C GPS, GLONASS Bulk
ArduSimple GNSS/GPS模块 Micro u-blox ZED-X20P

RTK Boards GPS, GNSS
ArduSimple GNSS/GPS模块 Micro u-blox ZED-X20P

RTK Boards GPS, GNSS
SparkFun GNSS/GPS模块 A quadband receiver housed in a waterproof aluminum enclosure with unparalleled battery life and Galileo-HAS support.
+ 85 C GNSS Bulk