多协议模块

 多协议模块
Multiprotocol Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many bluetooth module manufacturers including Espressif,  Ezurio, Intel, Murata, Nordic Semiconductor, Silicon Labs, STMicroelectronics, u-blox & more.
More...

Please view our large selection of Multiprotocol Modules below.
结果: 1,611
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 封装
u-blox 多协议模块 ESP32, 802.11bgn+BT, antenna pin, open CPU 1,036库存量
最低: 1
倍数: 1
: 500

NINA-W10 2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 10 mm x 10.6 mm x 2.2 mm Reel, Cut Tape
u-blox 多协议模块 ESP32, 802.11bgn+BT, PCB antenna, open CPU 868库存量
最低: 1
倍数: 1
: 500

NINA-W10 2.4 GHz 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm Bluetooth Reel, Cut Tape
u-blox 多协议模块 ESP32, 802.11bgn+BT, antenna pin, u-connectXpress 513库存量
最低: 1
倍数: 1
: 500

NINA-W15 2.4 GHz 15 dBm GPIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 10 mm x 10.6 mm Bluetooth 4.2 Reel, Cut Tape
u-blox 多协议模块 ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress 1,416库存量
3,000预期 2026/9/10
最低: 1
倍数: 1
: 500

NINA-W15 2.4 GHz 15 dBm GPIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm Bluetooth 4.2 Reel, Cut Tape
Microchip Technology 多协议模块 ATWILC3000 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 194库存量
360预期 2026/10/19
最低: 1
倍数: 1

2.4 GHz 18.5 dBm SDIO, SPI, UART 1.62 V 3.6 V - 40 C + 85 C u.FL 22.4 mm x 14.7 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Texas Instruments 多协议模块 SimpleLink multipro tocol 2.4-GHz wirele 1,261库存量
最低: 1
倍数: 1
: 2,000

CC2652PSIP 2.4 GHz 10 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Reel, Cut Tape, MouseReel
Silicon Labs 多协议模块 MGM13P12F512GA Module for Zigbee and Thread 802.15.4 Mesh, Multiprotocol Connectivity Made Simple 854库存量
最低: 1
倍数: 1

MGM13P 2.4 GHz 19 dBm I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C Built-In 12.9 mm x 17.8 mm x 2.3 mm Bluetooth Thread, Zigbee Cut Tape
Silicon Labs 多协议模块 Wireless gecko multi-protocol module, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 1,390库存量
1,000预期 2026/9/28
最低: 1
倍数: 1
: 1,000

2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs 多协议模块 Wireless gecko multi-protocol module, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 623库存量
500预期 2026/9/28
最低: 1
倍数: 1

MGM210P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Wurth Elektronik 多协议模块 WIRL-COMB Stephano-I WiFi & Bluetooth Combo LE 2.4 GHz Radio Module Smart antenna configuration with RF shield 9.5 x 13 x 2 mm 301库存量
最低: 1
倍数: 1
: 500

WIRL-COMB 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 4.5 dBm, 13.4 dBm UART 3 V 3.6 V - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Renesas / Dialog 多协议模块 Wi-Fi/BLE Combo Module (u.FL connector) 177库存量
最低: 1
倍数: 1
: 500

DA16600 2.4 GHz 18 dBm I2C, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape

Murata Electronics 多协议模块 Type 1YN Shielded ultra-small dual bandWi-Fi 11a/b/g/n Bluetooth 5.2 1,746库存量
6,000预期 2027/5/14
最低: 1
倍数: 1
: 1,000

1YN 2.4 GHz 17 dBm SDIO, UART 1.71 V 3.63 V - 30 C + 70 C External 6.95 mm x 5.15 mm x 1.1 mm Bluetooth 5.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Fanstel LN60E840XE
Fanstel 多协议模块 BT840XE BLE 5.4 and nRF9160 module for M.2 connector, B key, two u.FL for LTE and GPS antennas. 13库存量
最低: 1
倍数: 1
: 15
Reel, Cut Tape
Fanstel M262X840XE
Fanstel 多协议模块 EOL, replaced by M262X1E840XE (FCC) or M262X2E840XE (CE) 7库存量
最低: 1
倍数: 1
: 15
Reel, Cut Tape
Intel AX210.NGWGIE.NV99ARN4
Intel 多协议模块 Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, Embedded, No vPro 272库存量
最低: 1
倍数: 1

Microchip Technology 多协议模块 b/g/n + Bluetooth 4 Module U.FL Antenna 46库存量
最低: 1
倍数: 1

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Fanstel 多协议模块 Low cost nRF52833 BLE 5.4 module, 512KB flash,128KB RAM, PCB antenna, approtect 22库存量
2,000预期 2026/8/5
最低: 1
倍数: 1
: 1,000

2.4 GHz 8.73 dBm I2C, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10 mm x 14.3 mm x 1.9 mm Bluetooth 5.2 Thread, Zigbee Reel, Cut Tape
Espressif Systems 多协议模块 SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 4 MB Quad SPI flash, IPEX antenna connector 209库存量
6,500预期 2026/8/20
最低: 1
倍数: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Seeed Studio 多协议模块 Seeed Studio XIAO ESP32-C5 (Pre-Soldered) 8库存量
74在途量
最低: 1
倍数: 1

GPIO, I2C, SPI, UART, USB
Seeed Studio 多协议模块 Wio Tracker L1 E-ink 2库存量
最低: 1
倍数: 1
Embedded Artists 多协议模块 1ZM M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.1 with 88W8987 chipset and LBEE5QD1ZM 14库存量
最低: 1
倍数: 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.6 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.1 802.11 a/b/g/n/ac Bulk
Embedded Artists 多协议模块 2AE M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.2 with CYW4373E chipset and LBEE5PK2AE 26库存量
33预期 2026/10/30
最低: 1
倍数: 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.5 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.2 802.11 a/b/g/n/ac Bulk


Texas Instruments 多协议模块 SimpleLink Wi-Fi 6 a nd Bluetooth Low En 1,096库存量
最低: 1
倍数: 1
最大: 50
: 1,500
CC3301MOD 2.412 GHz to 2.472 GHz 18.4 dBm SPI, UART 1.62 V, 2.97 V 2.97 V, 3.63 V - 40 C + 85 C 11 mm x 11 mm Bluetooth WiFi 6, 802.11ax Reel, Cut Tape, MouseReel
Silicon Labs 多协议模块 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules 交货期 20 周
最低: 1
倍数: 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB 3 V 3.63 V - 40 C + 85 C External 9.1 mm x 9.8 mm x 1.6 mm Bluetooth 5.0 Tray
Advantech 多协议模块 (DEL22)802.11 ac/a/b/g/n,88W8897P,2T2R,w 9库存量
最低: 1
倍数: 1

2.4 GHz, 5 GHz PCIe, USB 3 V 3.3 V - 30 C + 85 C SMA 22 mm x 30 mm x 2.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac