多协议模块

 多协议模块
Multiprotocol Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many bluetooth module manufacturers including Espressif,  Ezurio, Intel, Murata, Nordic Semiconductor, Silicon Labs, STMicroelectronics, u-blox & more.
More...

Please view our large selection of Multiprotocol Modules below.
结果: 1,611
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 封装
Ezurio 多协议模块 Module, Sona TI351, 1216, Chip Antenna, Tape and Reel 932库存量
最低: 1
倍数: 1
: 1,000

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Reel, Cut Tape, MouseReel
Ezurio 多协议模块 Module, Sona TI351, M.2, Key E, SDIO, UART 691库存量
最低: 1
倍数: 1

Sona TI351 2.4 GHz, 5 GHz SDIO, UART - 40 C + 85 C MHF4L 30 mm x 22 mm x 3.1 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Tray
Ezurio 多协议模块 Module, Veda SL917, 4MB Flash, NCP, Trace Pad, Tape and Reel 699库存量
最低: 1
倍数: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio 多协议模块 Module, Veda SL917, 8MB Flash, SoC, Trace Pad, Tape and Reel 690库存量
最低: 1
倍数: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio 多协议模块 Module, Veda SL917, 4MB Flash, NCP, Integrated Antenna, Tape and Reel 678库存量
最低: 1
倍数: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio 多协议模块 Module, Veda SL917, 8MB Flash, SoC, Integrated Antenna, Tape and Reel 662库存量
最低: 1
倍数: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Espressif Systems 多协议模块 SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +85 C 1,957库存量
最低: 1
倍数: 1

Espressif Systems 多协议模块 ESP32-C61-WROOM-1 is a powerful, general-purpose Wi-Fi, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health care, consumer electronics, etc. 1,626库存量
1,300预期 2026/7/21
最低: 1
倍数: 1

Espressif Systems 多协议模块 SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, IPEX antenna connector, -40 C - +105 C.Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 639库存量
1,950预期 2026/7/21
最低: 1
倍数: 1

Espressif Systems 多协议模块 SMD Module, ESP8684H2, 2 MB flash inside, -40 C - +105 C 1,265库存量
1,950预期 2026/9/21
最低: 1
倍数: 1

Espressif Systems 多协议模块 SMD Module, ESP8684H4, 4 MB flash inside, -40 C - +105 C 1,255库存量
1,950预期 2026/9/21
最低: 1
倍数: 1

u-blox 多协议模块 RW612, 802.11ax+BLE+802.15.4, ant pin, open CPU, 16MB 570库存量
最低: 1
倍数: 1
: 250

2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Antenna Pin Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox 多协议模块 CYW55511, Wi-Fi 6 SB, BT+BLE audio, 1 antenna pin 480库存量
最低: 1
倍数: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox 多协议模块 CYW55511, Wi-Fi 6 SB, BT+BLE audio, PCB antenna 405库存量
最低: 1
倍数: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox 多协议模块 CYW55512, Wi-Fi 6 DB, BT+BLE audio, 1 antenna pin 500库存量
最低: 1
倍数: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox 多协议模块 CYW55512, Wi-Fi 6 DB, BT+BLE audio, PCB antenna 345库存量
最低: 1
倍数: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox 多协议模块 CYW55513, Wi-Fi 6E TB, BT+BLE audio, 2 antenna pins 442库存量
最低: 1
倍数: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox 多协议模块 CYW55513, Wi-Fi 6E TB, BT+BLE audio, 1 antenna pin 500库存量
最低: 1
倍数: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox 多协议模块 CYW55513, Wi-Fi 6E TB, BT+BLE audio, PCB antenna 498库存量
最低: 1
倍数: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox 多协议模块 Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, 1 antenna pin 386库存量
最低: 1
倍数: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox 多协议模块 Host-based dual-band Wi-Fi 6, Bluetooth LE and Thread/Zigbee module for IoT, 1 antenna pin 475库存量
最低: 1
倍数: 1
: 500

MAYA-W4 Pin Reel, Cut Tape
u-blox 多协议模块 Host-based dual-band Wi-Fi 6, Bluetooth LE and Thread/Zigbee modules for IoT, embedded PCB antenna. 872库存量
最低: 1
倍数: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox 多协议模块 ESP32-C6, 802.11ax+BLE, ant pin, open CPU, 4MB flash 500库存量
最低: 1
倍数: 1
: 500

2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox 多协议模块 ESP32-C6, 802.11ax+BLE, ant pin, open CPU, 8MB flash 365库存量
最低: 1
倍数: 1
: 500

2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox 多协议模块 ESP32-C6, 802.11ax+BLE, PCB ant, open CPU, 4MB flash 317库存量
最低: 1
倍数: 1
: 500

2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape