TnP-FSR103

IoTize
220-TNP-FSR103
TnP-FSR103

制造商:

说明:
多协议模块 RS232/RS485 (Modbus)-BLE Adapter, NFC pairing-Fixed

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 8

库存:
8 可立即发货
数量大于8的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,364.2764 ¥2,364.28

产品属性 属性值 选择属性
IoTize
产品种类: 多协议模块
RoHS:  
TnP
2.4 GHz
3 dBm
RS-232, RS-485, USB
8 V
30 V
- 10 C
+ 55 C
120 mm x 26 mm x 60 mm
Bluetooth 4.1
NFC
商标: IoTize
数据速率: 500 b/s
安装风格: Screw Mount
工作电源电压: 2.3 V to 3.6 V
产品: BLE, NFC
产品类型: Multiprotocol Modules
范围: 30 m
接收器灵敏度: - 93 dBm
工厂包装数量: 1
子类别: Wireless & RF Modules
接收供电电流: 7 mA, 15 mA
传输供电电流: 7 mA, 15 mA
类型: BLE, NFC
单位重量: 195 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

TapNPass Fixed NFC-BLE Adapter for Modbus®

IoTize TapNPass Fixed NFC-BLE Adapter for Modbus® is a wireless adapter for local connection of mobile devices via RS-232, RS-485, or USB Fieldbus. It supports Modbus and speeds on-site maintenance by providing permanent NFC and Bluetooth wireless interfaces. The adapter connects mobile devices to a target system with an accessible serial Fieldbus or Modbus port. They integrate into and are powered by the target system. All TapNPass products are easily configured to control access by different types of users who conduct or supervise servicing of the target system. They facilitate the rapid creation of user interfaces that run on Android, iOS, and Windows-based mobile devices.