多协议模块

结果: 16
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4


ADLINK Technology 多协议模块 AMPAK AP12356 WIFI/BT KIT 2x2 Wi-Fi + Bluetooth4.1 Module with PCI-e Half-Mini CardIEEE802.11a/b/g/n/ac, PCI-e interfaceOperating Temperature: -10 70? Driver for Win/Linux/Android2pcs x Antenna + 2pcs x IPEX cable 2库存量
最低: 1
倍数: 1
2.4 GHz, 5 GHz 16 dBm PCIe, USB 3 V 3.6 V - 10 C + 70 C External Bluetooth 802.11 a/b/g/n/ac
ADLINK Technology Wi-Fi 6 / BT M.2 Type 2230 Combo Module
ADLINK Technology 多协议模块 Wireless: IEEE 802.11a/b/g/n/ac/ax (2Tx2R) Bluetooth: V5.2 / V4.2 / V4.1 / V4.0 LE / V3.0 / V2.1+EDR Frequency Range: 2.402 2.480 GHz Antenna: Dual MHF4 Antenna Connectors 2库存量
最低: 1
倍数: 1
2.402 GHz to 2.48 GHz MHF4 Bluetooth 5.2 802.11 a/b/g/n/ac/ax
ADLINK Technology LITEON QCNFA324 WIFI/BT KIT
ADLINK Technology 多协议模块 LITEON QCNFA324 WIFI/BT KIT 2x2 Wi-Fi + Bluetooth4.1 Module with PCI-e Half-Mini CardIEEE802.11a/b/g/n/ac, PCI-e interfaceOperating Temperature: 0 70 C Driver for Win7/10, Linux2pcs x IPEX cables2pcs x Antenna 无库存
最低: 1
倍数: 1
PCIe 0 C + 70 C Bluetooth 802.11 a/b/g/n/ac
ADLINK Technology RedPine Signals RS9113 WIFI/BT KIT
ADLINK Technology 多协议模块 RS9113-NBZ-D3N IEEE802.11a/b/g/n Dual band mPCIe half Card 1T1R+Dual mode BT4.0+Zigbee 802.15.4 USB interface Combo module 1pcs x WIFI/BT Antenna Operating Temperature range: -40 to +85 C 无库存
最低: 1
倍数: 1

2.4 GHz, 5 GHz 20 dBm 3 V 3.6 V - 40 C + 85 C Bluetooth PCIe 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
ADLINK Technology SIM7100A 4G/LTE KIT(WT)
ADLINK Technology 多协议模块 SIMCOM7100A LTE full-size mini PCIe card, w/o SIM slot, w/o voice function For USB AT&T, Canada Rogers2pcs x IPEX to SMA Cable, 2pcs x WIFI/BT Antenna,Operation temperature: -40 to +85 无库存
最低: 1
倍数: 1
ADLINK Technology WIFI BT M.2 WIRELESS-AC 9260 INDUS
ADLINK Technology 多协议模块 802.11a/b/g/n/ac, Wave 2, 2x2, Bluetooth 5, PCIe, USB, M.2 2230Operating Temperature -40-85Intel,9260.NGWGII.NV
2.4 GHz, 5 GHz M.2, PCIe, USB - 40 C + 85 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac
ADLINK Technology EOS-JNX WIFI and BT kit
ADLINK Technology 多协议模块 WIFI and BT M.2 Type 2230 Combo module, LITEON_WCBN810L-Q2
ADLINK Technology EWK-M2-AC9260-ET
ADLINK Technology 多协议模块 INTEL AC9260 IND. WIFI w/ mPCIe converter
2.4 GHz, 5 GHz M.2, PCIe 3.135 V 3.465 V - 40 C + 75 C IPEX MHF4, RP-SMA 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac
ADLINK Technology EWK-M2-AX210-ET
ADLINK Technology 多协议模块 Wi-Fi 6E, Wave 2, 2x2, Bluetooth 5.2,non-Vpro. PCIe, USB, M.2 2230 Operating Temperature -40 85 MPN: AX210.NGWGII.NV
M.2, PCIe 3.135 V 3.465 V - 40 C + 80 C IPEX MHF4, RP-SMA 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
ADLINK Technology EWK-M2-AC9260-ET W MPCIE CONVERTER
ADLINK Technology 多协议模块 INTEL AC9260 IND. WIFI w/ mPCIe converter
2.4 GHz, 5 GHz M.2, PCIe 3.135 V 3.465 V - 40 C + 75 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac
ADLINK Technology EWK-M2-AC9260 w/ mPCIe converter
ADLINK Technology 多协议模块 INTEL AC9260 Non-VPRO WIFI/BT KIT2x2 WiFi 802.11a/b/g/n/acBluetooth5.0M.2 2230 with PCIe/USB I/FOperating Temperature: 0-70C Driver for WIN10, Linux2pcs x IPEX MHF4 cables2pcs x Antenna
2.4 GHz, 5 GHz M.2, PCIe 3.135 V 3.465 V 0 C + 70 C IPEX MHF4, RP-SMA 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac
ADLINK Technology INTEL AC9260 Non-VPRO WIFI/BT KIT
ADLINK Technology 多协议模块 INTEL AC9260 Non-VPRO WIFI/BT KIT2x2 WiFi 802.11a/b/g/n/acBluetooth5.0M.2 2230 with PCIe/USB I/FOperating Temperature: 0-80C Driver for WIN10, Linux2pcs x IPEX MHF4 cables2pcs x Antenna
2.4 GHz, 5 GHz PCIe, USB 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac
ADLINK Technology M2-R8852BE W MPCIE CONVERTER
ADLINK Technology 多协议模块 R8852BE WIFI6BT w/ mPCIe converter
2.4 GHz, 5 GHz mPCIe 3.3 V 3.3 V - 10 C + 70 C MHF4 30 mm x 22 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ac
ADLINK Technology MVP AC9620 WIFI BT KIT
ADLINK Technology 多协议模块 Intel Wireless-AC 9260, cables, and antennas for the MVP-5200 and MVP-6200
2.4 GHz, 5 GHz PCIe, USB 0 C + 80 C Bluetooth 5.1 802.11 ac
ADLINK Technology Wi-Fi/BT M.2 Card Wireless-AX210 Ind.
ADLINK Technology 多协议模块 Wi-Fi 6E, Wave 2, 2x2, Bluetooth 5.2,non-Vpro. PCIe, USB, M.2 2230 Operating Temperature -40 85 MPN: AX210.NGWGII.NV
2.4 GHz, 5 GHz, 6 GHz PCIe, USB - 40 C + 85 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
ADLINK Technology WiFi Intel AX210 Kit for MXA-200
ADLINK Technology 多协议模块 WiFi Kit for MXA-200, WiFi Intel AX210, SMA female to I-PEX MHF4, Antennas VSO_JR2Q00498-X0, Thermal solution
2.4 GHz, 5 GHz, 6 GHz IPEX MHF4 Bluetooth 5.3 802.11 a/b/g/n/ac/ax