Analog Devices Inc.
嵌入式解决方案
无线与射频模块
多协议模块
µModule
Analog Devices Inc. µModule 多协议模块
结果:
1,605
智能筛选
当您选择下述一个或多个参数过滤器时,智能过滤将即时禁用未选中的数值,可能导致查找不到相关结果。
已应用过滤器:
嵌入式解决方案
无线与射频模块
多协议模块
制造商
=
Analog Devices Inc.
商标名
=
µModule
系列
频率
输出功率
接口类型
电源电压-最小
电源电压-最大
最小工作温度
最大工作温度
天线连接器类型
尺寸
协议 - 蓝牙、BLE - 802.15.1
协议 - 蜂窝、Nbiot、LTE
协议 - GPS、GLONASS
协议 - Sub GHz
协议 - WiFi - 802.11
协议 - ANT、Thread、Zigbee - 802.15.4
资格
封装
50
1DX
1FX
1GC
1LD
1LV
1PJ
1SJ
1SS
1XA
1XK
1XL
1YM
1YN
1ZM
2AB-828
2AE
2BC
2BZ
2DK
重置
923 Hz to 928 Hz, 902 Hz to 915 Hz
32.768 kHz
1.4 MHz
13.56 MHz, 2.402 GHz to 2.48 GHz
76.8 MHz
80 MHz
160 MHz
200 MHz
240 MHz
260 MHz
300 MHz
698 MHz to 5.85 GHz
698 MHz to 960 MHz, 1.561 GHz to 1.571 GHz, 1.602 GHz to 1.606 GHz, 1.7 GHz to 2.7 GHz
698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.7 GHz to 2.7 GHz, 2.4 GHz to 2.5 GHz
698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.71 GHz to 2.69 GHz
699 MHz to 2.17 GHz
700 MHz to 2.2 GHz
700 MHz to 2.7 GHz
700 MHz to 2.7 GHz, 1.561 GHz to 1.575 GHz, 2.4 GHz to 5.85 GHz
700 MHz to 5 GHz
≤
≥
重置
0 dBm, 19.5 dBm
200 mW
1 W
2 W
2.6 dBm
3 dBm
3 dBm, 19 dBm
3.6 dBm
4 dBm
4 dBm, 18 dBm
4.5 dBm, 13.4 dBm
4.5 dBm, 19 dBm
5 dBm
5 dBm, 8 dBm, 19 dBm
6 dBm
7 dBm
7 dBm, 17 dBm
7.5 dBm, 19 dBm
8 dBm
8 dBm, 16 dBm
≤
≥
重置
4-Wire UART, PCIe
4-Wire UART, SDIO
ADC, Audio, Bluetooth PCM, UART
ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SDIO, UART, USB 2.0, USB 3.1
ADC, Audio, GPIO, I2C, MIPI-CSI, PWM, SPI, UART, USB 2.0, VGA
ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video
ADC, Audio, I2C, SPI, UART, USB 2.0
ADC, DAC, GPIO, I2C, I2S, IR, PWM, SD Card, SDIO, SPI, UART
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1
ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1, Video
ADC, GPIO, I2C, I2S, PWM, SPI, UART,
ADC, GPIO, I2C, I2S, SPM, UART, USB
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1
ADC, GPIO, I2C, PCIe, SPI, UART, USB 2.0, USB 3.0, UXSGMII
重置
950 mV
1 V
1.62 V
1.62 V, 2.97 V
1.7 V
1.71 V
1.75 V
1.8 V
1.85 V
1.9 V
1.95 V
2 V
2.2 V
2.3 V
2.5 V
2.6 V
2.7 V
2.8 V
2.9 V
2.97 V
≤
≥
重置
950 mV
1 V
1.92 V
1.95 V
1.98 V
1.98 V, 3.63 V
2.7 V
2.97 V, 3.63 V
3.3 V
3.45 V
3.46 V
3.46 VDC
3.465 V
3.47 V
3.5 V
3.6 V
3.63 V
3.8 V
4 V
4.2 V
≤
≥
重置
0 C
- 40 C
- 35 C
- 30 C
- 20 C
- 10 C
- 5 C
重置
+ 40 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
重置
7 Channel
Antenna Pin
Built-In
Built-in
Built-In, RF
Chip
Embedded PCB
External
External, Integrated
External Antenna
Integrated
Integrated, u.FL
Internal
IPEX
IPEX, PCB
IPEX-1
IPEX-4
IPEX MHF4
I-PEX MHF4
IPEX MHF4, RP-SMA
重置
6.3 mm x 5.6 mm x 1.6 mm
6.3 mm x 8.6 mm x 1.6 mm
6.5 mm x 6.5 mm x 1.3 mm
6.5 mm x 6.5 mm x 1.4 mm
6.6 mm x 5.8 mm x 1.2 mm
6.9 mm x 6.9 mm x 1.082 mm
6.95 mm x 5.15 mm x 1.1 mm
7 mm x 7 mm
7 mm x 7 mm x 0.9 mm
7 mm x 7 mm x 1.18 mm
7.2 mm x 7.4 mm x 1.25 mm
7.3 mm x 11 mm x 1.34 mm
7.9 mm x 6.3 mm x 1.75 mm
7.9 mm x 7.3 mm x 1.1 mm
8 mm x 7.8 mm x 1.15 mm
8.4 mm x 9 mm x 1.6 mm
8.8 mm x 7.7 mm x 1.3 mm
8.9 mm x 7.8 mm x 1.2 mm
9.1 mm x 8.3 mm x 1.3 mm
9.1 mm x 9.8 mm x 1.6 mm
重置
802.11 a/b/g/n/ac
802.11a/b/g/n/ac/ax
802.11b/g/n/ax
BLE
BLE, Bluetooth
BLE, Bluetooth 4.2
BLE, Bluetooth 4.2 BR/EDR
BLE, Bluetooth 5.1
BLE, Bluetooth 5.2
BLE 4.2
BLE 5.0
BLE 5.1
BLE 5.2
BLE 5.3
BLE 5.4
BLE - 802.15.1
Bluetooth
Bluetooth, BLE
Bluetooth, BLE - 802.15.4
Bluetooth, Bluetooth 4.2
重置
2G GSM
2G GSM/GPRS
3G, CDMA/EVDO
3G, LTE-M/NBIoT
3G GSM
4G, 3G, 2G
5G
Cellular
Cellular, NBIoT, LTE
Cellular 2G/3G/4G
DECT NR+, LTE Cat-M1/NB1/NB2
EGPRS, LTE Cat-M1, LTE Cat NB2
EGPRS, LTE Cat M1/NB2
GPRS
GSM/EDGE, WCDMA
GSM/GPRS
HSPA+, GSM/EDGE
LTE
LTE, NBIoT
LTE-A Cat 6
重置
BDS, Galileo, GLONASS, GPS
BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS
BDS, Galileo, GLONASS, GPS, QZSS
BDS, Galileo, GLONASS, GPS, QZSS, SBAS
BDS, Galileo, GPS, GLONASS, QZSS
BDS, GLONASS, GPS
BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, WCDMA
BeiDou, Galileo, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS, QZSS
BeiDou, Galileo, Glonass, GPS, QZSS
BeiDou, GPS, Galileo, GLONASS
BPS, BeiDou
GLONASS, GPS
GLONASS, GPS, GNSS
GNSS
GNSS, GPS
GPS
GPS, BD, GLONASS
GPS, GLONASS
GPS, GLONASS, Galileo, BeiDou
重置
ISM
LoRa/LoRaWAN
LoRa Edge
NFC
NFC-A
Sub GHz
重置
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ac
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/ac/ax/be
802.11 a/b/g/n/ax
802.11 a/b/g/n/d
802.11 ac
802.11 ah
802.11 ax
802.11 az
802.11 b
802.11 b/d/e/g/h/i/j/n
802.11 b/g/n
802.11 b/g/n/ac
802.11 b/g/n/ac/ax
802.11 b/g/n/ac/ax/be, WiFi 7
802.11 b/g/n/ax
802.11a/b/g/n/ac
802.11a/b/g/n/ac/ax
重置
802.15.4
802.15.4, Thread
802.15.4 (ANT, Thread, Zigbee)
802.15.4z
ANT, Thread
ANT, Thread, Zigbee
IEEE 802.15.4 Thread
Thread
Thread, Zigbee
Thread, Zigbee - 802.15.4
Zigbee
Zigbee 3.0
重置
AWS
重置
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
重置
重置所有
请修改您的搜索,这样它会返回结果。
×
要求做出选择
要使用小于或大于功能,请首先选择一个值。
在结果中搜索
输入零件编号或关键词
×
库存量
正常库存
在售
新产品
符合RoHS
筛选结果
请修改您的搜索,这样它会返回结果。
搜索建议
检查零件号或关键字的拼写
使用更多或不同的关键字
一次搜索一个零件号
一次应用一次筛选程序
产品和制造商
按产品类别搜索
按制造商搜索
搜索新品速递
其他问题?
联系我们
如何搜索产品
网站地图