Espressif 多协议模块

结果: 81
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 封装
Espressif Systems 多协议模块 SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40C - +85C 2,894库存量
8,450预期 2026/7/8
最低: 1
倍数: 1
: 650

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 20 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems 多协议模块 SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 8 MB Quad SPI flash, IPEX antenna connector 2,704库存量
1,300预期 2026/9/21
最低: 1
倍数: 1
: 650

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Espressif Systems 多协议模块 SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 4 MB SPI flash, PCB antenna 2,380库存量
2,600预期 2026/7/21
最低: 1
倍数: 1

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems 多协议模块 SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 4 MB Quad SPI flash, PCB antenna 3,726库存量
1,950预期 2026/7/21
最低: 1
倍数: 1

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 65 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems 多协议模块 SMD module, ESP32-S3, 16 MB SPI flash, IPEX antenna connector 776库存量
4,550预期 2026/6/22
最低: 1
倍数: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems 多协议模块 SMD module, ESP32-S3, 16 MB SPI flash, PCB antenna 1,244库存量
6,500预期 2026/7/21
最低: 1
倍数: 1

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems 多协议模块 SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna 1,401库存量
40,300在途量
最低: 1
倍数: 1
: 650

ESP32-WROOM 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems 多协议模块 SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 8 MB SPI flash, IPEX antenna connector 2,457库存量
6,500预期 2026/7/21
最低: 1
倍数: 1
: 650

2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 19 mm x 3.2 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
Espressif Systems 多协议模块 SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, IPEX connector 1,519库存量
8,450在途量
最低: 1
倍数: 1
: 650

ESP32-WROVER 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems 多协议模块 SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 4 MB SPI flash, IPEX connector 2,460库存量
7,800在途量
最低: 1
倍数: 1

ESP32-WROVER 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n Tray
Espressif Systems 多协议模块 SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 16 MB Quad SPI flash, IPEX antenna connector 136库存量
10,400预期 2026/7/14
最低: 1
倍数: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk


Espressif Systems 多协议模块 Espressifs AWS IoT ExpressLink Module, pre-provisioned with required certificates and the ExpressLink firmware, for out-of-the-box connectivity to AWS IoT Core. 465库存量
1,300预期 2026/7/27
最低: 1
倍数: 1
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 2.7 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth Bulk
Espressif Systems 多协议模块 SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 4 MB Quad SPI flash, IPEX antenna connector 227库存量
6,500在途量
最低: 1
倍数: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems 多协议模块 SMD module, ESP32-S3, 4 MB SPI flash, IPEX antenna connector 217库存量
5,850预期 2026/7/21
最低: 1
倍数: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems 多协议模块 SMD module, ESP32-C3FH4, PCB antenna, -40C - +105C 237库存量
最低: 1
倍数: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 2.7 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 802.11 b/g/n Reel, Cut Tape
Espressif Systems 多协议模块 "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for
6,500在途量
最低: 1
倍数: 1

240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm

Espressif Systems 多协议模块 ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car
16,762预期 2026/7/27
最低: 1
倍数: 1
: 650

2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape


Espressif Systems 多协议模块 SMD module, ESP32-S3FN8, 8 MB SPI flash, PCB antenna
16,885在途量
最低: 1
倍数: 1
: 650
2.4 GHz 20.5 dBm Camera, GPIO, I2C, I2S, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 15.4 mm x 20.5 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems 多协议模块 "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for
9,502在途量
最低: 1
倍数: 1

240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm
Espressif Systems 多协议模块 SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 8 MB SPI flash, IPEX antenna connector.
6,482预期 2026/8/11
最低: 1
倍数: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems 多协议模块 ESP32-WROOM-32UE integrates ESP32-D0WD-V3, with higher stability and safety performance.
11,690在途量
最低: 1
倍数: 1

ESP32-WROOM-32UE 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 19 mm x 3.2 mm Bluetooth 4.2
Espressif Systems 多协议模块 SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, PCB Antenna
92,739在途量
最低: 1
倍数: 1
: 650

ESP32-WROVER 200 MHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems 多协议模块 ESP32-S3-WROOM-2 is based on ESP32-S3R16V, with flash memory of Octal 32 MB and PSRAM memory of 16 MB. It provides acceleration for neural network computing and signal processing workloads.
11,831在途量
最低: 1
倍数: 1
: 650

2.412 GHz to 2.484 GHz SPI 3 V 3.6 V - 40 C + 65 C 25.5 mm x 18 mm x 3.1 mm Bluetooth 802.11 b/g/n Reel, Cut Tape
Espressif Systems 多协议模块 "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for
1,948预期 2026/7/21
最低: 1
倍数: 1

240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm
Espressif Systems 多协议模块 ESP32-WROVER-IE integrates ESP32-D0WD-V3, with higher stability and safety performance 无库存
最低: 3,250
倍数: 650

ESP32-WROVER-IE 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n