Quectel
嵌入式解决方案
无线与射频模块
多协议模块
共享
分享此
复制
此时无法生成该链接。请重试。
Quectel 多协议模块
产品
(630)
图片
新品速递
结果:
630
智能筛选
当您选择下述一个或多个参数过滤器时,智能过滤将即时禁用未选中的数值,可能导致查找不到相关结果。
已应用过滤器:
嵌入式解决方案
无线与射频模块
多协议模块
制造商
=
Quectel
系列
频率
输出功率
接口类型
电源电压-最小
电源电压-最大
最小工作温度
最大工作温度
天线连接器类型
尺寸
协议 - 蓝牙、BLE - 802.15.1
协议 - 蜂窝、Nbiot、LTE
协议 - GPS、GLONASS
协议 - WiFi - 802.11
协议 - ANT、Thread、Zigbee - 802.15.4
封装
EC/EG27
EC/EG39
EG060KEA
EG065KNA
EG120K
EM060K-GL
FC41D
FCS960K
FCS963N-LP
FCU760K
MC60
重置
80 MHz
698 MHz to 5.85 GHz
698 MHz to 960 MHz, 1.561 GHz to 1.571 GHz, 1.602 GHz to 1.606 GHz, 1.7 GHz to 2.7 GHz
698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.7 GHz to 2.7 GHz, 2.4 GHz to 2.5 GHz
698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.71 GHz to 2.69 GHz
700 MHz to 2.7 GHz
700 MHz to 2.7 GHz, 1.561 GHz to 1.575 GHz, 2.4 GHz to 5.85 GHz
700 MHz to 5 GHz
700 MHz to 960 MHz
700 MHz to 960 MHz, 1.7 GHz to 2.7 GHz
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, 3.3 GHz to 5 GHz
800 MHz to 1 GHz, 1.7 GHz to 1.9 GHz
824 MHz to 2.69 GHz
824 MHz to 2.7 GHz
824 MHz to 960 MHz, 1.561 GHz, 1.57542 GHz, 1.71 GHz to 2.69 GHz, 2.4 GHz to 2.5 GHz
824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
850 MHz, 1.9 GHz
850 MHz, 900 MHz, 1.575 GHz, 1.601 GHz, 1.8 GHz, 1.9 GHz, 2.4 GHz
≤
≥
重置
2 W
4 dBm, 18 dBm
4.5 dBm, 19 dBm
7 dBm, 17 dBm
7.5 dBm, 19 dBm
17.5 dBm
20 dBm
21 dBm
23 dBm
26 dBm
33 dBm
≤
≥
重置
ADC, Audio, Bluetooth PCM, UART
ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SDIO, UART, USB 2.0, USB 3.1
ADC, Audio, GPIO, I2C, MIPI-CSI, PWM, SPI, UART, USB 2.0, VGA
ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video
ADC, Audio, I2C, SPI, UART, USB 2.0
ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0
ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1
ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1, Video
ADC, GPIO, I2C, I2S, PWM, SPI, UART,
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1
ADC, GPIO, I2C, PCIe, SPI, UART, USB 2.0, USB 3.0, UXSGMII
ADC, GPIO, I2C, PCM, SD Card, UART, USB 2.0
ADC, GPIO, I2C, PCM, UART, USB 2.0
ADC, GPIO, I2C, PCM, USB 2.0, UART
ADC, GPIO, I2C, PWM, UART
ADC, GPIO, I2C, USB 2.0
ADC, GPIO, PCM, UART, USB 2.0
重置
950 mV
1 V
1.7 V
1.71 V
1.8 V
1.95 V
2.2 V
2.6 V
3 V
3.1 V
3.135 V
3.14 V
3.3 V
3.4 V
3.5 V
3.55 V
3.8 V
4 V
4.5 V
≤
≥
重置
950 mV
1 V
1.95 V
3.3 V
3.46 V
3.5 V
3.6 V
3.8 V
4 V
4.2 V
4.3 V
4.35 V
4.4 V
4.5 V
4.6 V
4.8 V
5.5 V
2.4 GHz, 5 GHz, 6 GHz
≤
≥
重置
- 40 C
- 35 C
- 30 C
- 20 C
- 10 C
重置
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
重置
Built-In
Built-in
External
Integrated
IPEX-1
IPEX-4
Pad
Patch
PCB
PCB Antenna
Pin Antenna Interface
RF
RF Coaxial Connector
RF Connector
RP-SMA
SMA
重置
12 mm x 12 mm x 1.55 mm
12 mm x 12 mm x 1.9 mm
12 mm x 12 mm x 2 mm
12 mm x 12 mm x 2.05 mm
12 mm x 12 mm x 2.35 mm
12 mm x 12 mm x 2.5 mm
12.5 mm x 13.2 mm x 1.8 mm
12.5 mm x 13.2 mm x 2.05 mm
12.7 mm x 8.5 mm x 2.55 mm
13 mm x 12.2 mm x 2 mm
14 mm x 13 mm x 2 mm
14.9 mm x 12.9 mm x 1.7 mm
14.9 mm x 12.9 mm x 1.9 mm
15 mm x 13 mm x 2 mm
15 mm x 13 mm x 2.2 mm
15 mm x 13 mm x 2.3 mm
15 mm x 15 mm x 2.25 mm
15 mm × 13 mm × 1.8 mm
16.6 mm x 13 mm x 2.1
16.6 mm x 13 mm x 2.1 mm
重置
802.11a/b/g/n/ac/ax
802.11b/g/n/ax
BLE, Bluetooth
BLE 5.0
BLE 5.1
BLE 5.2
BLE 5.3
BLE 5.4
Bluetooth
Bluetooth, BLE
Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1
Bluetooth 2.1 + EDR, Bluetooth 4.2
Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 3.1, Bluetooth 4.2, Bluetooth 5.0, LTE Cat 4
Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.1, Bluetooth 4.2, Bluetooth 5.0, LTE Cat 4
Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0
Bluetooth 3.0
Bluetooth 4.2
Bluetooth 4.2 BR/EDR
Bluetooth 5.0
Bluetooth 5.1
重置
5G
EGPRS, LTE Cat-M1, LTE Cat NB2
EGPRS, LTE Cat M1/NB2
GSM/EDGE, WCDMA
GSM/GPRS
LTE, NBIoT
LTE-A Cat 6
LTE Cat 1
LTE Cat 15
LTE Cat 4
LTE Cat 6
LTE Cat M1
LTE Cat M1/NB2
LTE Cat-M1/NB2
LTE Cat M1/NB2, NB-IoT
LTE Cat NB2
重置
BDS, Galileo, GLONASS, GPS
BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS
BDS, Galileo, GLONASS, GPS, QZSS
BDS, Galileo, GLONASS, GPS, QZSS, SBAS
BDS, Galileo, GPS, GLONASS, QZSS
BDS, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS, QZSS
GLONASS, GPS
GLONASS, GPS, GNSS
GNSS
重置
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/ac/ax/be
802.11 ax
802.11 b
802.11 b/g/n
802.11 b/g/n/ax
802.11a/b/g/n/ac
802.11a/b/g/n/ac/ax
802.11a/b/g/n/ac/ax/be
802.11a/b/g n/ac/ax/be
802.11b/g/n
802.11b/g/n/ax
WiFi
Wi-Fi
重置
Zigbee 3.0
重置
Cut Tape
MouseReel
Reel
Tray
重置
重置所有
请修改您的搜索,这样它会返回结果。
×
要求做出选择
要使用小于或大于功能,请首先选择一个值。
在结果中搜索
输入零件编号或关键词
×
库存量
正常库存
在售
新产品
符合RoHS
选择
图像
零件编号
制造商
描述
数据表
供货情况
单价(含13%增值税)
根据您的数量,按照单价筛选表格中的结果。
数量
RoHS
ECAD模型
系列
频率
输出功率
接口类型
电源电压-最小
电源电压-最大
最小工作温度
最大工作温度
天线连接器类型
尺寸
协议 - 蓝牙、BLE - 802.15.1
协议 - 蜂窝、Nbiot、LTE
协议 - GPS、GLONASS
协议 - WiFi - 802.11
协议 - ANT、Thread、Zigbee - 802.15.4
封装
多协议模块
Quectel FCM362KAATB-0P-04
FCM362KAATB-0P-04
Quectel
受限供货情况
新产品
制造商零件编号
FCM362KAATB-0P-04
Mouser 零件编号
277-FCM362KAATB-0P04
新产品
Quectel
多协议模块
受限供货情况
2.4 GHz, 5 GHz
UART
3 V
3.6 V
- 40 C
+ 85 C
25.5 mm x 18 mm x 3.15 mm
BLE 5.2
802.11 a/b/g/n/ac/ax
多协议模块
Quectel FCM362KAATB-1X-04
FCM362KAATB-1X-04
Quectel
受限供货情况
新产品
制造商零件编号
FCM362KAATB-1X-04
Mouser 零件编号
277-FCM362KAATB-1X04
新产品
Quectel
多协议模块
受限供货情况
2.4 GHz, 5 GHz
UART
3 V
3.6 V
- 40 C
+ 85 C
25.5 mm x 18 mm x 3.15 mm
BLE 5.2
802.11 a/b/g/n/ac/ax
多协议模块 Wi-Fi 7, triple-band support, BLE 5.4, DBS, Bluetooth USB interface
Quectel FGE575QAAMD-825
FGE575QAAMD-825
Quectel
受限供货情况
新产品
制造商零件编号
FGE575QAAMD-825
Mouser 零件编号
277-FGE575QAAMD-825
新产品
Quectel
多协议模块 Wi-Fi 7, triple-band support, BLE 5.4, DBS, Bluetooth USB interface
受限供货情况
Reel
多协议模块 Wi-Fi 7 + BLE 5.4, 802.11a/ b/ g/ n/ ac/ ax/ be, 2.4/ 5/ 6 GHz, 2x2 MIMO, 4K QAM, 160MHz bandwidth, WPA3, STA/AP -10C + 70C
Quectel FGE575TAAMD
FGE575TAAMD
Quectel
受限供货情况
新产品
制造商零件编号
FGE575TAAMD
Mouser 零件编号
277-FGE575TAAMD
新产品
Quectel
多协议模块 Wi-Fi 7 + BLE 5.4, 802.11a/ b/ g/ n/ ac/ ax/ be, 2.4/ 5/ 6 GHz, 2x2 MIMO, 4K QAM, 160MHz bandwidth, WPA3, STA/AP -10C + 70C
受限供货情况
2.4 GHz, 5 GHz, 6 GHz
BLE 5.4
802.11a/b/g n/ac/ax/be
Reel
多协议模块 Wi-Fi 6E, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5/ 6 GHz triple-band, Bluetooth 5.2, DBS, M.2 FF
Quectel FME166QAAMD
FME166QAAMD
Quectel
受限供货情况
新产品
制造商零件编号
FME166QAAMD
Mouser 零件编号
277-FME166QAAMD
新产品
Quectel
多协议模块 Wi-Fi 6E, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5/ 6 GHz triple-band, Bluetooth 5.2, DBS, M.2 FF
受限供货情况
2.4 GHz, 5 GHz, 6 GHz
Bluetooth 5.2
802.11a/b/g n/ac/ax/be
Tray
«
22
23
24
25
26
×
筛选结果
请修改您的搜索,这样它会返回结果。