+ 85 C - 40 C 多协议模块

结果: 536
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 封装
u-blox 多协议模块 nRF52840, U.FL+antenna pin, PA, LNA, open CPU 6库存量
3,000预期 2026/8/6
最低: 1
倍数: 1
: 1,000

BMD-340 2.36 GHz to 2.5 GHz 18 dBm GPIO, I2C, I2S, UART, USB 2 V 3.6 V - 40 C + 85 C Bluetooth 5.0 802.15.4 Reel, Cut Tape
u-blox 多协议模块 88W9098, 802.11ax+BT, 3 antenna pins 33库存量
1,000预期 2026/9/14
最低: 1
倍数: 1
: 500

JODY-W3 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 LTE Reel, Cut Tape
Microchip Technology 多协议模块 Wi-Fi + Bluetooth LE Module,u.FL Antenna 26库存量
最低: 1
倍数: 1

2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Microchip Technology 多协议模块 Wi-Fi + Bluetooth LE Module,u.FL Antenna 61库存量
最低: 1
倍数: 1
: 500

2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Microchip Technology 多协议模块 ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 22库存量
最低: 1
倍数: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray

Silicon Labs 多协议模块 Mighty Gecko ARM Cortex-M4 512 kB flash, 64 kB RAM module 50库存量
最低: 1
倍数: 1
: 1,000

MGM13P 2.4 GHz I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C 12.9 mm x 17.8 mm x 2.3 mm Reel, Cut Tape
Renesas / Dialog 多协议模块 Wi-Fi/BLE Combo Module (Chipset antenna) 110库存量
500预期 2026/12/15
最低: 1
倍数: 1
: 500

DA16600 2.4 GHz 18 dBm I2C, I2S, PWM, SPI, SWD, JTAG, UART 1.8 V 3.3 V - 40 C + 85 C Chip 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape

Murata Electronics 多协议模块 Type 2AE Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 18库存量
2,000在途量
最低: 1
倍数: 1
: 1,000

2AE 2.4 GHz, 5 GHz 17 dBm SDIO, UART, USB 1.62 V 3.63 V - 40 C + 85 C External 8 mm x 7.8 mm x 1.15 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
Embedded Artists 多协议模块 1XK M.2 Wi-Fi 4 a/b/g/n, Bluetooth 5.2 with IW416 chipset and LBEE5CJ1XK module 4库存量
最低: 1
倍数: 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.5 V - 40 C + 85 C Integrated 22 mm x 44 mm Bluetooth 5.2 802.11 b/g/n Bulk
Quectel 多协议模块 Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: LCC, -40 85C, 4MB flash 1,486库存量
最低: 1
倍数: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: PCB, -40 85C, 4MB flash 1,350库存量
最低: 1
倍数: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: IPEX-1, -40 85C, 4MB flash 1,463库存量
最低: 1
倍数: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Microchip Technology 多协议模块 ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 60库存量
最低: 1
倍数: 1
: 500

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Microchip Technology 多协议模块 ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 25库存量
最低: 1
倍数: 1
: 500

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Adafruit 5344
Adafruit 多协议模块 ESP32 Dual Antenna WiFi + Bluetooth Module with 8MB FLASH - ESP32-WROOM-DA-N8 4库存量
最低: 1
倍数: 1

2.4 GHz 0 dBm, 19.5 dBm ADC, DAC, GPIO, I2C, I2S, IR, PWM, SD Card, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 35.6 mm x 34.4 mm x 3.5 mm Bluetooth, Bluetooth 4.2 802.11 b/g/n
Ezurio 多协议模块 Module, Sterling-EWB, U.FL, Cut Tape 3库存量
最低: 1
倍数: 1

Sterling-EWB 2.4 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL 16 mm x 21 mm Bluetooth 5.1 802.11 b/g/n Cut Tape
TechNexion 多协议模块 CLIX MODULE WITH QCA9377 WIFI 802.11AC (SDIO) + BLUETOOTH (UART) MODULE 43库存量
最低: 1
倍数: 1
UART 3.3 V 3.3 V - 40 C + 85 C MHF4 25 mm x 20 mm x 5 mm Bluetooth 802.11 a/b/g/n/ac
Silicon Labs 多协议模块 PMOD Card 802.11abgn BT4.0 + ZigBee 1库存量
最低: 1
倍数: 1

RS9113 2.4 GHz, 5 GHz 18 dBm SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 16 mm x 27 mm x 3.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee) Bulk
SparkFun 多协议模块 The Digi XBee 3 global cellular module is a cutting-edge compact module engineered for rapid integration of cellular IoT capabilities. This innovative solution is equipped with cellular and BLE connectivity with end-device carrier certifications an 1库存量
最低: 1
倍数: 1
23 dBm SPI, UART, USB 3.3 V 4.3 V - 40 C + 85 C SMA 32.94 mm x 24.38 mm BLE LTE-M/NBIoT GNSS
CEL 多协议模块 WiFi+BLE, USB, Conn. 105库存量
最低: 1
倍数: 1

CMP9377 2.4 GHz, 5 GHz 20 dBm USB 3.3 V 3.3 V - 40 C + 85 C External 17 mm x 12 mm x 3 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Quectel 多协议模块 Amazon Sidewalk IoT module (US version only) 110库存量
最低: 1
倍数: 1
: 500

2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C 15 mm x 15 mm x 2.25 mm BLE 5.1 Reel, Cut Tape
SparkFun 多协议模块 ESP32-C6 is Espressif s first WiFi 6 SoC integrating 2.4 GHz WiFi 6 Bluetooth 5 (LE) and the 802.15.4 protocol. It features an industry-leading RF performance with reliable security features and multiple memory resources for IoT products. It cons 29库存量
最低: 1
倍数: 1
2.4 GHz GPIO, I2C, I2S, Parallel, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.3, Bluetooth Mesh 802.11 b/g/n/ax Thread, Zigbee
SparkFun 多协议模块 ESP32-C6 is Espressif s first WiFi 6 SoC integrating 2.4 GHz WiFi 6 Bluetooth 5 (LE) and the 802.15.4 protocol. It features an industry-leading RF performance with reliable security features and multiple memory resources for IoT products. It cons 6库存量
最低: 1
倍数: 1
2.4 GHz GPIO, I2C, I2S, Parallel, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.3, Bluetooth Mesh 802.11 b/g/n/ax Thread, Zigbee
Quectel 多协议模块 Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 2 2, DBDC, 2.4/ 5 GHz dual-band, Bluetooth 5.1 (CYW54591) - For new designs FC80AACMD should be selected 229库存量
最低: 1
倍数: 1
: 500

2.4 GHz, 5 GHz SDIO 1.7 V 3.6 V - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth 5.1 Reel, Cut Tape
InnoPhase IoT 多协议模块 WiFi/BLE5/MCU Module w/ RF Antenna Pin Reduced Footprint 199库存量
最低: 1
倍数: 1

2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C RF 12.8 mm x 15 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray