- 20 C 多协议模块

结果: 86
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 封装
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), PCIe interface, 3 antennas (BT 5.2 via separate antenna), -20C to +70 C
PCIe - 20 C + 70 C 15 mm x 13 mm x 2.2 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), 2.4/ 5 GHz dual-band, PCIe interface, 3 antennas (BT 5.2 via separate antenna), -20 C to +70 C
2.4 GHz, 5 GHz PCIe 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.2 mm Bluetooth 5.2 802.11a/b/g/n/ac/ax Reel
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ax, 2 2 (2T2R), SDIO interface, 2 antennas (BT 5.2 shares 1 Wi-Fi antenna), -20 C to +70 C
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ax, 2 2 (2T2R), SDIO interface, 2 antennas (BT5.4 shares 1 Wi-Fi antenna), -20 C to +70 C, support LE Audio and Auracast
2.4 GHz, 5 GHz UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm Bluetooth 5.2 802.11a/b/g/n/ac/ax Reel
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ax, 2 2 (2T2R), SDIO interface, 3 antennas (BT 5.2 has a separate antenna), -20 C to +70 C
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ax, 2 2 (2T2R), SDIO interface, 3 antennas (BT5.4 has a separate antenna), -20 C to +70 C support LE Audio and Auracast
2.4 GHz, 5 GHz UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm Bluetooth 5.2 802.11a/b/g/n/ac/ax Reel
Quectel 多协议模块 Wi-Fi 4 & Bluetooth 5.2, dual band 2.4/5GHz, 1x antenna, -40 C to +85 C
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n Reel
Quectel 多协议模块 Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -20C to +80C

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi Reel
Quectel 多协议模块 Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C

FCS960K 2.4 GHz, 5 GHz 4.5 dBm, 19 dBm UART 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi Reel
Quectel 多协议模块 Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART, USB 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 1.9 mm Bluetooth Wi-Fi Reel
Quectel 多协议模块 Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 1 1, 2.4/ 5 GHz dual-band, Bluetooth 5.2, USB+USB
2.4 GHz, 5 GHz - 20 C + 70 C 12 mm x 12 mm x 1.55 mm BLE 5.2 802.11 a/b/g/n/ac Reel