无线与射频模块
多协议模块
共享
分享此
复制
此时无法生成该链接。请重试。
多协议模块
产品
(699)
图片
新品速递
结果:
699
智能筛选
当您选择下述一个或多个参数过滤器时,智能过滤将即时禁用未选中的数值,可能导致查找不到相关结果。
已应用过滤器:
嵌入式解决方案
无线与射频模块
多协议模块
最小工作温度
=
Multiple Values
制造商
系列
频率
输出功率
接口类型
电源电压-最小
电源电压-最大
最大工作温度
天线连接器类型
尺寸
协议 - 蓝牙、BLE - 802.15.1
协议 - 蜂窝、Nbiot、LTE
协议 - GPS、GLONASS
协议 - Sub GHz
协议 - WiFi - 802.11
协议 - ANT、Thread、Zigbee - 802.15.4
资格
封装
AcSiP
Adafruit
ADLINK Technology
Advantech
Arduino
CEL
Crowd Supply
DFRobot
Digi International
Embedded Artists
Espressif
Eurotech
Ezurio
Fanstel
GigaDevice
HMS Networks
InnoPhase IoT
Insight SiP
Inventek Systems
iVativ
Jorjin
Kaga FEI
Microchip
Murata
Nordic Semiconductor
NXP
Olimex Ltd.
Panasonic
Phoenix Contact
Quectel
Renesas Electronics
Seeed Studio
Semtech
Signetik
Silex Technology
Silicon Labs
SparkFun Electronics
STMicroelectronics
TechNexion
TEKTELIC
Telink
Telit Cinterion
Texas Instruments
u-blox
Wurth Elektronik
重置
1LD
1SJ
1XA
1XK
1XL
2AB-828
2AE
2BZ
2DL
2DS
2DT
2EA
2EL
2FR
2FY
2GT
2XS
60-2230C
AIW-165
AIW-173BQ
重置
923 Hz to 928 Hz, 902 Hz to 915 Hz
32.768 kHz
1.4 MHz
13.56 MHz, 2.402 GHz to 2.48 GHz
76.8 MHz
80 MHz
160 MHz
200 MHz
240 MHz
260 MHz
300 MHz
700 MHz to 2.2 GHz
800 MHz, 1.9 GHz
850 MHz, 900 MHz, 1.575 GHz, 1.601 GHz, 1.8 GHz, 1.9 GHz, 2.4 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
860 MHz to 930 MHz, 2.412 GHz to 2.484 GHz
860 MHz to 943 MHz
860 MHz to 943 MHz, 2.4 GHz
862 MHz to 930 MHz
863 MHz to 870 MHz
≤
≥
重置
0 dBm, 19.5 dBm
1 W
2 W
2.6 dBm
3 dBm
3 dBm, 19 dBm
3.6 dBm
4 dBm
4 dBm, 18 dBm
4.5 dBm, 13.4 dBm
5 dBm
5 dBm, 8 dBm, 19 dBm
6 dBm
7.5 dBm, 19 dBm
8 dBm
8 dBm, 16 dBm
8 dBm, 18 dBm
8 dBm, 18 dBm, 19 dBm
8 dBm, 27 dBm
8.4 dBm
≤
≥
重置
4-Wire UART, SDIO
ADC, Audio, Bluetooth PCM, UART
ADC, DAC, GPIO, I2C, I2S, IR, PWM, SD Card, SDIO, SPI, UART
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
ADC, GPIO, I2C, I2S, SPM, UART, USB
ADC, GPIO, I2C, PWM, UART
ADC, GPIO, I2C, QSPI, SPI, UART, USB
ADC, GPIO, PWM
ADC, GPIO, PWM, UART
ADC, I2C, I2S, PWM, SPI, UART
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0
Audio, SDIO, UART
Bluetooth, Ethernet, Serial, WiFi
Bluetooth, GPIO, I2C, UART
Bluetooth, SDIO, UART, WiFi
Bluetooth, USB, UART
Bluetooth, WiFi, UART
重置
1.62 V
1.62 V, 2.97 V
1.7 V
1.71 V
1.75 V
1.8 V
1.85 V
1.9 V
2 V
2.2 V
2.3 V
2.5 V
2.6 V
2.7 V
2.8 V
2.9 V
2.97 V
3 V
3.13 V
3.13 VDC
≤
≥
重置
1.98 V
1.98 V, 3.63 V
2.46 V
2.7 V
2.97 V, 3.63 V
3.3 V
3.45 V
3.46 V
3.46 VDC
3.465 V
3.47 V
3.5 V
3.6 V
3.63 V
3.8 V
4.2 V
4.3 V
4.5 V
4.6 V
4.8 V
≤
≥
重置
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
重置
Antenna Pin
Built-In
Built-In, RF
Chip
Embedded PCB
External
External, Integrated
External Antenna
Integrated
Integrated, u.FL
Internal
IPEX
IPEX, PCB
IPEX-1
IPEX-4
IPEX MHF4, RP-SMA
M12
MHF
MHF1
MHF4
重置
6.3 mm x 5.6 mm x 1.6 mm
6.3 mm x 8.6 mm x 1.6 mm
6.5 mm x 6.5 mm x 1.3 mm
6.5 mm x 6.5 mm x 1.4 mm
7 mm x 7 mm
7 mm x 7 mm x 0.9 mm
7 mm x 7 mm x 1.18 mm
7.3 mm x 11 mm x 1.34 mm
7.9 mm x 6.3 mm x 1.75 mm
7.9 mm x 7.3 mm x 1.1 mm
8 mm x 7.8 mm x 1.15 mm
8.4 mm x 9 mm x 1.6 mm
8.8 mm x 7.7 mm x 1.3 mm
8.9 mm x 7.8 mm x 1.2 mm
9.1 mm x 8.3 mm x 1.3 mm
9.1 mm x 9.8 mm x 1.6 mm
9.8 mm x 9.1 mm x 1.6 mm
9.98 mm x 8.7 mm x 1.74 mm
10 mm x 10 mm
10 mm x 10.6 mm
重置
802.11a/b/g/n/ac/ax
802.11b/g/n/ax
BLE
BLE, Bluetooth
BLE, Bluetooth 4.2
BLE, Bluetooth 4.2 BR/EDR
BLE, Bluetooth 5.1
BLE, Bluetooth 5.2
BLE 5.0
BLE 5.1
BLE 5.2
BLE 5.3
BLE 5.4
Bluetooth
Bluetooth, BLE
Bluetooth, BLE - 802.15.4
Bluetooth, Bluetooth 4.2
Bluetooth 2.1
Bluetooth 2.1, 4.0
Bluetooth 3.0
重置
3G, CDMA/EVDO
3G, LTE-M/NBIoT
4G, 3G, 2G
Cellular
Cellular, NBIoT, LTE
DECT NR+, LTE Cat-M1/NB1/NB2
EGPRS, LTE Cat M1/NB2
GSM/GPRS
HSPA+, GSM/EDGE
LTE
LTE Cat.4, 4G
LTE Cat 1
LTE Cat 4
LTE-M/NBIoT
NBIoT, LTE
PCIe
重置
BeiDou, Galileo, Glonass, GPS, QZSS
BeiDou, GPS, Galileo, GLONASS
BPS, BeiDou
GNSS
GNSS, GPS
GPS
GPS, BD, GLONASS
GPS, GLONASS
GPS, QZSS
重置
ISM
LoRa/LoRaWAN
LoRa Edge
NFC
NFC-A
Sub GHz
重置
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/ax
802.11 a/b/g/n/d
802.11 ah
802.11 ax
802.11 az
802.11 b
802.11 b/g/n
802.11 b/g/n/ac/ax
802.11 b/g/n/ac/ax/be, WiFi 7
802.11 b/g/n/ax
802.11a/b/g/n/ac
802.11a/b/g/n/ac/ax
802.11a/b/g/n/ac/ax, 6/6E
802.11b/g/n
802.11b/g/n/ax
802.15.4
IEEE 802.11
重置
802.15.4
802.15.4, Thread
802.15.4 (ANT, Thread, Zigbee)
ANT, Thread
ANT, Thread, Zigbee
IEEE 802.15.4 Thread
Thread
Thread, Zigbee
Thread, Zigbee - 802.15.4
Zigbee
Zigbee 3.0
重置
AWS
重置
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
重置
重置所有
请修改您的搜索,这样它会返回结果。
×
要求做出选择
要使用小于或大于功能,请首先选择一个值。
在结果中搜索
输入零件编号或关键词
×
库存量
正常库存
在售
新产品
符合RoHS
选择
图像
零件编号
制造商
描述
数据表
供货情况
单价(含13%增值税)
根据您的数量,按照单价筛选表格中的结果。
数量
RoHS
ECAD模型
系列
频率
输出功率
接口类型
电源电压-最小
电源电压-最大
最小工作温度
最大工作温度
天线连接器类型
尺寸
协议 - 蓝牙、BLE - 802.15.1
协议 - 蜂窝、Nbiot、LTE
协议 - GPS、GLONASS
协议 - Sub GHz
协议 - WiFi - 802.11
协议 - ANT、Thread、Zigbee - 802.15.4
资格
封装
多协议模块 Wi-Fi /BT variant. 1+8GB - Industrial temperature range(EAU >2000pcs)
SG368ZWFNK-G51-UNNNA
Quectel
受限供货情况
制造商零件编号
SG368ZWFNK-G51-UNNNA
Mouser 零件编号
277-368ZWFNKG51UNNNA
Quectel
多协议模块 Wi-Fi /BT variant. 1+8GB - Industrial temperature range(EAU >2000pcs)
数据表
受限供货情况
2.5 GHz, 5 GHz
ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0
3.5 V
3.5 V
- 40 C
+ 85 C
46 mm x 42 mm x 3.15 mm
Bluetooth 4.2
802.11 a/b/g/n/ac
Reel
多协议模块 Cat M/ NB/ EGPRS/ NTN module
BG95S5LA-64-SGNS
Quectel
受限供货情况
制造商零件编号
BG95S5LA-64-SGNS
Mouser 零件编号
277-BG95S5LA-64-SGNS
Quectel
多协议模块 Cat M/ NB/ EGPRS/ NTN module
数据表
受限供货情况
- 40 C
+ 85 C
23.6 mm x 19.9 mm x 2.2 mm
EGPRS, LTE Cat M1/NB2
GNSS
Reel, Cut Tape
多协议模块 cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: IPEX-4, 2MB flash
FC41DAFMD*IOT
Quectel
受限供货情况
新产品
制造商零件编号
FC41DAFMD*IOT
Mouser 零件编号
277-FC41DAFMDIOT
新产品
Quectel
多协议模块 cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: IPEX-4, 2MB flash
受限供货情况
2.4 GHz
UART
3 V
3.6 V
- 40 C
+ 85 C
IPEX-4
20 mm x 18 mm x 2.6 mm
BLE 5.2
802.11 b/g/n
Reel, Cut Tape
多协议模块 Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 2 2, DBDC, 2.4/ 5 GHz dual-band, Bluetooth 5.1 (CYW54591) - Replacement for FC80AABMD
FC80AACMD
Quectel
受限供货情况
新产品
制造商零件编号
FC80AACMD
Mouser 零件编号
277-FC80AACMD
新产品
Quectel
多协议模块 Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 2 2, DBDC, 2.4/ 5 GHz dual-band, Bluetooth 5.1 (CYW54591) - Replacement for FC80AABMD
数据表
受限供货情况
2.4 GHz, 5 GHz
1.7 V
4.5 V
- 40 C
+ 85 C
15 mm x 13 mm x 2.2 mm
Bluetooth 5.1
802.11a/b/g/n/ac
Reel
多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz) + Zigbee/Thread + BLE 5.3, ARM Cortex-M33, 260MHz, 8MB Flash, 1.2MB RAM, Antenna: PCB, -40 85C, ultra-compact LCC
FCM365XAAMD-0P-08
Quectel
受限供货情况
新产品
制造商零件编号
FCM365XAAMD-0P-08
Mouser 零件编号
277-FCM365XAAMD-0P08
新产品
Quectel
多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz) + Zigbee/Thread + BLE 5.3, ARM Cortex-M33, 260MHz, 8MB Flash, 1.2MB RAM, Antenna: PCB, -40 85C, ultra-compact LCC
数据表
受限供货情况
2.4 GHz, 5 GHz
I2C, SPI
3.14 V
3.46 V
- 40 C
+ 85 C
25.5 mm × 18 mm × 3.16 mm
Reel
多协议模块 Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -40C to +85C
FCS960KEAAMD
Quectel
受限供货情况
新产品
制造商零件编号
FCS960KEAAMD
Mouser 零件编号
277-FCS960KEAAMD
新产品
Quectel
多协议模块 Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -40C to +85C
数据表
受限供货情况
详细信息
FCS960K
2.4 GHz, 5 GHz
4 dBm, 18 dBm
UART, USB
3 V
3.6 V
- 40 C
+ 85 C
12 mm x 12 mm x 2 mm
Bluetooth
Wi-Fi
Reel
多协议模块 NXP platform, USB Interface
FGD966XABMD
Quectel
受限供货情况
新产品
制造商零件编号
FGD966XABMD
Mouser 零件编号
277-FGD966XABMD
新产品
Quectel
多协议模块 NXP platform, USB Interface
数据表
受限供货情况
2.4 GHz, 5 GHz
SPI, UART, USB
3.14 V
3.46 V
- 40 C
+ 85 C
12 mm x 12 mm x 2 mm
BLE 5.4
802.11 a/b/g/n/ac/ax
Reel
多协议模块 Wi-Fi 6 (802.11ax), 2.4/5 GHz Dual-Band 1x1 + BT 5.2 + 802.15.4 Tri-Radio
FGS060NABMD
Quectel
受限供货情况
制造商零件编号
FGS060NABMD
Mouser 零件编号
277-FGS060NABMD
Quectel
多协议模块 Wi-Fi 6 (802.11ax), 2.4/5 GHz Dual-Band 1x1 + BT 5.2 + 802.15.4 Tri-Radio
数据表
受限供货情况
2.4 GHz, 5 GHz
SDIO, SPI, UART
3.14 V
3.46 V
- 40 C
+ 85 C
14 mm x 13 mm x 2 mm
BLE 5.2
802.11 a/b/g/n/ac/ax
Reel
多协议模块 Wi-Fi 6 (802.11ax), 2.4/5 GHz Dual-Band 1x1 + BT 5.2 + 802.15.4 Tri-Radio, Higher performance for Wi-Fi 4 and 6
FGS060NHAAMD
Quectel
受限供货情况
新产品
制造商零件编号
FGS060NHAAMD
Mouser 零件编号
277-FGS060NHAAMD
新产品
Quectel
多协议模块 Wi-Fi 6 (802.11ax), 2.4/5 GHz Dual-Band 1x1 + BT 5.2 + 802.15.4 Tri-Radio, Higher performance for Wi-Fi 4 and 6
数据表
受限供货情况
2.4 GHz, 5 GHz
SPI, UART
1.71 V
3.46 V
- 40 C
+ 85 C
14 mm x 13 mm x 2 mm
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
Reel
多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: PCB
KCMA32SAAMD-0P
Quectel
受限供货情况
新产品
制造商零件编号
KCMA32SAAMD-0P
Mouser 零件编号
277-KCMA32SAAMD-0P
新产品
Quectel
多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: PCB
数据表
受限供货情况
80 MHz
20 dBm
I2C, I2S, SPI, UART
1.71 V
3.8 V
- 40 C
+ 85 C
RF Coaxial Connector
20 mm x 12 mm x 2.2 mm
BLE 5.3
Zigbee 3.0
Reel
多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax
KCMA32SAAMD-1X
Quectel
受限供货情况
新产品
制造商零件编号
KCMA32SAAMD-1X
Mouser 零件编号
277-KCMA32SAAMD-1X
新产品
Quectel
多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax
数据表
受限供货情况
80 MHz
20 dBm
I2C, I2S, SPI, UART
1.71 V
3.8 V
- 40 C
+ 85 C
PCB Antenna
20 mm x 12 mm x 2.2 mm
BLE 5.3
Zigbee 3.0
Reel
多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: PCB
KCMA32SABMD-0P
Quectel
受限供货情况
新产品
制造商零件编号
KCMA32SABMD-0P
Mouser 零件编号
277-KCMA32SABMD-0P
新产品
Quectel
多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: PCB
数据表
受限供货情况
80 MHz
20 dBm
I2C, I2S, SPI, UART
1.71 V
3.8 V
- 40 C
+ 85 C
RF Coaxial Connector
20 mm x 12 mm x 2.2 mm
BLE 5.3
Zigbee 3.0
Reel
多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax
KCMA32SABMD-1X
Quectel
受限供货情况
新产品
制造商零件编号
KCMA32SABMD-1X
Mouser 零件编号
277-KCMA32SABMD-1X
新产品
Quectel
多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax
数据表
受限供货情况
80 MHz
20 dBm
I2C, I2S, SPI, UART
1.71 V
3.8 V
- 40 C
+ 85 C
RF Coaxial Connector
20 mm x 12 mm x 2.2 mm
BLE 5.3
Zigbee 3.0
Reel
多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: 4th gen RF coax, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
FCM363XABMD-4X-08
Quectel
受限供货情况
新产品
制造商零件编号
FCM363XABMD-4X-08
Mouser 零件编号
277FCM363XABMD4X08
新产品
Quectel
多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: 4th gen RF coax, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
数据表
受限供货情况
2.4 GHz, 5 GHz
GPIO, I2C, JTAG, SPI, UART, USB
3.14 V
3.46 V
- 40 C
+ 85 C
RF Connector
25.5 mm x 18 mm x 3.16 mm
802.11a/b/g/n/ac/ax
Reel
多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM + 8MB PSRAM, 8MB Flash, Antenna: PCB, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
FCM363XACMD-0P-08
Quectel
受限供货情况
新产品
制造商零件编号
FCM363XACMD-0P-08
Mouser 零件编号
277FCM363XACMD0P08
新产品
Quectel
多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM + 8MB PSRAM, 8MB Flash, Antenna: PCB, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
数据表
受限供货情况
2.4 GHz, 5 GHz
GPIO, I2C, JTAG, SPI, UART, USB
3.14 V
3.46 V
- 40 C
+ 85 C
PCB Antenna
25.5 mm x 18 mm x 3.16 mm
Reel
多协议模块 Wi-Fi 4, 2.4/5 GHz Dual-Band,1x1 antenna,BLE 5.0, Antenna: Pin, -40 85C, 4MB flash
FGM840RAAMD-0L-04
Quectel
受限供货情况
新产品
制造商零件编号
FGM840RAAMD-0L-04
Mouser 零件编号
277FGM840RAAMD0L04
新产品
Quectel
多协议模块 Wi-Fi 4, 2.4/5 GHz Dual-Band,1x1 antenna,BLE 5.0, Antenna: Pin, -40 85C, 4MB flash
数据表
受限供货情况
2.4 GHz, 5 GHz
Pin Antenna Interface
3 V
3.6 V
- 40 C
+ 85 C
Pin Antenna Interface
12.5 mm x 13.2 mm x 2.05 mm
BLE 5.0
Reel
多协议模块 Wi-Fi 4, 2.4/5 GHz Dual-Band,1x1 antenna,BLE 5.0, Antenna: 4th gen RF coax conn, -40 85C, 4MB flash
FGM840RAAMD-4X-04
Quectel
受限供货情况
新产品
制造商零件编号
FGM840RAAMD-4X-04
Mouser 零件编号
277FGM840RAAMD4X04
新产品
Quectel
多协议模块 Wi-Fi 4, 2.4/5 GHz Dual-Band,1x1 antenna,BLE 5.0, Antenna: 4th gen RF coax conn, -40 85C, 4MB flash
数据表
受限供货情况
2.4 GHz, 5 GHz
RF Coaxial Connector
3 V
3.6 V
- 40 C
+ 85 C
RF Coaxial Connector
12.5 mm x 13.2 mm x 2.05 mm
BLE 5.0
Reel
多协议模块 3.5 MB,10dBm,-40 C to +105 C,4th generation RF coaxial connector
KGM133SABMD-4X-04
Quectel
受限供货情况
新产品
制造商零件编号
KGM133SABMD-4X-04
Mouser 零件编号
277KGM133SABMD4X04
新产品
Quectel
多协议模块 3.5 MB,10dBm,-40 C to +105 C,4th generation RF coaxial connector
受限供货情况
- 40 C
+ 105 C
Reel
多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: LCC, 4MB Flash
Quectel FCM362KAAMD-0L-04
FCM362KAAMD-0L-04
Quectel
受限供货情况
制造商零件编号
FCM362KAAMD-0L-04
Mouser 零件编号
277-FCM362KAAMD-0L04
Quectel
多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: LCC, 4MB Flash
受限供货情况
2.4 GHz, 5 GHz
UART
3 V
3.6 V
- 40 C
+ 85 C
25.5 mm x 18 mm x 3.15 mm
BLE 5.2
802.11 a/b/g/n/ac/ax
Reel
多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: PCB, 4MB Flash
Quectel FCM362KAAMD-0P-04
FCM362KAAMD-0P-04
Quectel
受限供货情况
制造商零件编号
FCM362KAAMD-0P-04
Mouser 零件编号
277-FCM362KAAMD-0P04
Quectel
多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: PCB, 4MB Flash
受限供货情况
2.4 GHz, 5 GHz
UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
25.5 mm x 18 mm x 3.15 mm
BLE 5.2
802.11 a/b/g/n/ac/ax
Reel
多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: IPEX-1, 4MB Flash
Quectel FCM362KAAMD-1X-04
FCM362KAAMD-1X-04
Quectel
受限供货情况
制造商零件编号
FCM362KAAMD-1X-04
Mouser 零件编号
277-FCM362KAAMD-1X04
Quectel
多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: IPEX-1, 4MB Flash
受限供货情况
2.4 GHz, 5 GHz
UART
3 V
3.6 V
- 40 C
+ 85 C
IPEX-1
25.5 mm x 18 mm x 3.15 mm
BLE 5.2
802.11 a/b/g/n/ac/ax
Reel
多协议模块
Quectel FCM362KAATB-0L-04
FCM362KAATB-0L-04
Quectel
受限供货情况
制造商零件编号
FCM362KAATB-0L-04
Mouser 零件编号
277-FCM362KAATB-0L04
Quectel
多协议模块
受限供货情况
2.4 GHz, 5 GHz
UART
3 V
3.6 V
- 40 C
+ 85 C
25.5 mm x 18 mm x 3.15 mm
BLE 5.2
802.11 a/b/g/n/ac/ax
多协议模块
Quectel FCM362KAATB-0P-04
FCM362KAATB-0P-04
Quectel
受限供货情况
制造商零件编号
FCM362KAATB-0P-04
Mouser 零件编号
277-FCM362KAATB-0P04
Quectel
多协议模块
受限供货情况
2.4 GHz, 5 GHz
UART
3 V
3.6 V
- 40 C
+ 85 C
25.5 mm x 18 mm x 3.15 mm
BLE 5.2
802.11 a/b/g/n/ac/ax
多协议模块
Quectel FCM362KAATB-1X-04
FCM362KAATB-1X-04
Quectel
受限供货情况
制造商零件编号
FCM362KAATB-1X-04
Mouser 零件编号
277-FCM362KAATB-1X04
Quectel
多协议模块
受限供货情况
2.4 GHz, 5 GHz
UART
3 V
3.6 V
- 40 C
+ 85 C
25.5 mm x 18 mm x 3.15 mm
BLE 5.2
802.11 a/b/g/n/ac/ax
«
24
25
26
27
28
×
筛选结果
请修改您的搜索,这样它会返回结果。