- 40 C Cut Tape 多协议模块

结果: 308
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 封装
Ezurio 多协议模块 Module, Sona NX611, MIMO, M.2 1216, 2 x MHF4, Cut Tape 247库存量
最低: 1
倍数: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
Espressif Systems 多协议模块 ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 4,556库存量
4,550预期 2026/6/22
最低: 1
倍数: 1
: 3,250

2.4 GHz SPI 3 V 3.6 V - 40 C + 85 C 16.6 mm x 13.2 mm x 2.4 mm Reel, Cut Tape, MouseReel
u-blox 多协议模块 RW612, 802.11ax+BLE+802.15.4, PCB ant., open CPU 760库存量
最低: 1
倍数: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.17 V 3.45 V - 40 C + 85 C PCB Antenna 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Reel, Cut Tape
u-blox 多协议模块 88W8987, 802.11ac+BT, 2 ant pins, -40 to +85C 349库存量
最低: 1
倍数: 1
: 500

2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 105 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
u-blox 多协议模块 IW416, 802.11abgn+BT, 1 antenna pin 1,585库存量
最低: 1
倍数: 1
: 500

2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, I2S, SDIO, UART 3 V 3.6 V - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape
u-blox 多协议模块 IW611, 802.11ax+BT, 2 U.FL connectors 294库存量
1,000预期 2026/8/27
最低: 1
倍数: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C u.FL 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox 多协议模块 IW612, 802.11ax+BT+802.15.4, 2 antenna pins 500库存量
最低: 1
倍数: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox 多协议模块 IW612, 802.11ax+BT+802.15.4, 1 PCB antenna or ant. pin 463库存量
500预期 2026/6/18
最低: 1
倍数: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape, MouseReel
u-blox 多协议模块 ESP32, 802.11bgn+BT, antenna pin, u-connectXpress 1,331库存量
最低: 1
倍数: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
u-blox 多协议模块 ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress 201库存量
最低: 1
倍数: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
u-blox 多协议模块 RTL8720DF, 802.11abgn+BLE, ant. pin, u-connectXpress 849库存量
500预期 2026/11/9
最低: 1
倍数: 1
: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox 多协议模块 RTL8720DF, 802.11abgn+BLE, PCB antenna, u-cX 1,115库存量
最低: 1
倍数: 1
: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Silicon Labs 多协议模块 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 876库存量
最低: 1
倍数: 1
: 1,000

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs 多协议模块 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 723库存量
3,000在途量
最低: 1
倍数: 1
: 1,000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs 多协议模块 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 893库存量
2,000预期 2026/6/18
最低: 1
倍数: 1
: 1,000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs 多协议模块 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 985库存量
最低: 1
倍数: 1
: 1,000

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs 多协议模块 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 276库存量
最低: 1
倍数: 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs 多协议模块 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 223库存量
最低: 1
倍数: 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Nordic Semiconductor 多协议模块 Low Power Cellular IoT SIP, LTE-M, NB-IoT, GNSS wireless modem 393库存量
最低: 1
倍数: 1
: 100

700 MHz to 2.2 GHz 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V - 40 C + 85 C 16 mm x 10.5 mm x 1.04 mm DECT NR+, LTE Cat-M1/NB1/NB2 GPS, QZSS Reel, Cut Tape
Ezurio 多协议模块 BLE module BL653 (Nordic nRF52833) Integrated antenna (Cut Tape) 2,624库存量
最低: 1
倍数: 1

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape
Ezurio 多协议模块 BLE module BL653 (Nordic nRF52833) Integrated antenna (Tape/Reel) 4,663库存量
5,000预期 2026/9/22
最低: 1
倍数: 1
: 1,000

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Reel, Cut Tape, MouseReel
Ezurio 多协议模块 Module, Sterling LWB5+, Chip Antenna 1,040库存量
3,000在途量
最低: 1
倍数: 1
: 1,000

Sterling-LWB5+ 2.4 GHz, 5 GHz UART, USB 3.3 V 3.3 V - 40 C + 85 C 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Reel, Cut Tape, MouseReel
Ezurio 多协议模块 BL653 module (Nordic nRF52833) Integrated antenna (Tape/Reel) 2,888库存量
5,000预期 2026/10/7
最低: 1
倍数: 1
: 1,000

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Chip 6.3 mm x 8.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Ezurio 多协议模块 Bluetooth v4.2 Module with NFC (Integrated Antenna) Tape / Reel 14,723库存量
最低: 1
倍数: 1
: 1,000

BL652 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C Chip 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Reel, Cut Tape, MouseReel
Ezurio 多协议模块 Bluetooth v4.2 Module with NFC (External Antenna) Tape / Reel 4,054库存量
最低: 1
倍数: 1
: 1,000

BL652 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Reel, Cut Tape