- 40 C Cut Tape 多协议模块

结果: 310
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 封装
Silicon Labs 多协议模块 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 153库存量
最低: 1
倍数: 1

MGM260P 2.4 GHz 10 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Ezurio 多协议模块 BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) External Antenna - Cut Tape 250库存量
最低: 1
倍数: 1

BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C IPEX 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio 多协议模块 Module, BL654 PA, Integrated Antenna (Cut Tape) 621库存量
最低: 1
倍数: 1

BL654PA 2.4 GHz 18 dBm GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 22 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape
Ezurio 多协议模块 Module, BL654 PA, External Antenna (Cut Tape) 693库存量
最低: 1
倍数: 1

BL654PA 2.4 GHz 18 dBm GPIO, I2C, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C External Bluetooth LE 802.15.4 Cut Tape
Ezurio 多协议模块 Module, Sterling LWB5+, Trace Pin 78库存量
最低: 1
倍数: 1

Sterling-LWB5+ 2.4 GHz, 5 GHz Serial, SDIO, USB 3.3 V 3.3 V - 40 C + 85 C External 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Cut Tape
Ezurio 多协议模块 BL5340 series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module (Nordic nRF52340) - Trace Pad (Cut Tape) 279库存量
最低: 1
倍数: 1

BL5340 2.4 GHz 3 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 15 mm x 10 mm x 2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio 多协议模块 BL653 module (Nordic nRF52833) Trace pin (Tape/Reel) 1,440库存量
最低: 1
倍数: 1
: 1,000

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 6.3 mm x 5.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Ezurio 多协议模块 Bluetooth v4.2 Module with NFC (Integrated Antenna) 243库存量
400预期 2026/12/15
最低: 1
倍数: 1

BL65x 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C Chip 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Cut Tape
Ezurio 多协议模块 Bluetooth v4.2 Module with NFC (External Antenna) 679库存量
最低: 1
倍数: 1

BL65x 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Cut Tape

Espressif Systems 多协议模块 Highly-integrated, Small-sized Wi-fi + Bluetooth + Bluetooth Le Mcu Modules 1,208库存量
3,250预期 2026/7/21
最低: 1
倍数: 1
: 650

2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
Espressif Systems 多协议模块 SMD module, ESP32-S3, 8 MB SPI flash, PCB antenna 2,217库存量
6,500预期 2026/7/21
最低: 1
倍数: 1
: 650

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Espressif Systems 多协议模块 SMD module, ESP32-C3, 4MB SPI flash, IPEX antenna, -40C - +85C 1,616库存量
6,500预期 2026/8/25
最低: 1
倍数: 1
: 6,500
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 18 mm x 20 mm x 3.2 mm Bluetooth 5.0 Reel, Cut Tape, MouseReel
Espressif Systems 多协议模块 SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40C - +105C 3,861库存量
3,250预期 2026/7/21
最低: 1
倍数: 1
: 650

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 18 mm x 20 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Espressif Systems 多协议模块 SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40C - +85C 2,871库存量
8,450预期 2026/7/8
最低: 1
倍数: 1
: 650

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 20 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems 多协议模块 SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 8 MB Quad SPI flash, IPEX antenna connector 2,704库存量
1,300预期 2026/9/21
最低: 1
倍数: 1
: 650

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Espressif Systems 多协议模块 SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna 1,279库存量
40,300在途量
最低: 1
倍数: 1
: 650

ESP32-WROOM 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems 多协议模块 SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 8 MB SPI flash, IPEX antenna connector 1,537库存量
6,500预期 2026/7/21
最低: 1
倍数: 1
: 650

2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 19 mm x 3.2 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
Espressif Systems 多协议模块 SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, IPEX connector 1,209库存量
8,450在途量
最低: 1
倍数: 1
: 650

ESP32-WROVER 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n Reel, Cut Tape, MouseReel
u-blox 多协议模块 ESP32, 802.11bgn+BT, antenna pin, open CPU 1,036库存量
最低: 1
倍数: 1
: 500

NINA-W10 2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 10 mm x 10.6 mm x 2.2 mm Reel, Cut Tape
u-blox 多协议模块 ESP32, 802.11bgn+BT, antenna pin, u-connectXpress 543库存量
最低: 1
倍数: 1
: 500

NINA-W15 2.4 GHz 15 dBm GPIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 10 mm x 10.6 mm Bluetooth 4.2 Reel, Cut Tape

Texas Instruments 多协议模块 WL18xxMOD Dual-Band Ind Mod A 595-WL1837 A 595-WL1837MODGIMOCT 307库存量
1,200预期 2026/6/16
最低: 1
倍数: 1
: 1,200

WL1837MOD 2.4 GHz, 5 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C RF 13.4 mm x 13.3 mm x 2 mm Bluetooth 5.1 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Silicon Labs 多协议模块 MGM13P12F512GA Module for Zigbee and Thread 802.15.4 Mesh, Multiprotocol Connectivity Made Simple 864库存量
最低: 1
倍数: 1

MGM13P 2.4 GHz 19 dBm I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C Built-In 12.9 mm x 17.8 mm x 2.3 mm Bluetooth Thread, Zigbee Cut Tape
Silicon Labs 多协议模块 Wireless gecko multi-protocol module, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 390库存量
2,000在途量
最低: 1
倍数: 1
: 1,000

2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs 多协议模块 Wireless gecko multi-protocol module, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 245库存量
1,000在途量
最低: 1
倍数: 1

MGM210P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Wurth Elektronik 多协议模块 WIRL-COMB Stephano-I WiFi & Bluetooth Combo LE 2.4 GHz Radio Module Smart antenna configuration with RF shield 9.5 x 13 x 2 mm 325库存量
最低: 1
倍数: 1
: 500

WIRL-COMB 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 4.5 dBm, 13.4 dBm UART 3 V 3.6 V - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape