- 40 C Tray 多协议模块

结果: 97
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 封装
Silicon Labs 多协议模块 RS9116 Single Band Wi-Fi NCP Module 无库存交货期 52 周
最低: 1
倍数: 1

2.412 GHz SPI, UART, USB 1.75 V 3.63 V - 40 C + 85 C Tray
NXP Semiconductors 多协议模块 IW611HN/A1C 无库存交货期 16 周
最低: 1,300
倍数: 1,300

IW611HN GPIO, I2S, SDIO, UART - 40 C + 85 C Bluetooth 5.2 802.11 az Tray
NXP Semiconductors 多协议模块 IW611HN/A1I 无库存交货期 16 周
最低: 1,300
倍数: 1,300

IW611HN GPIO, I2S, SDIO, UART - 40 C + 85 C Bluetooth 5.2 802.11 az Tray
Silicon Labs 多协议模块 1band nlink Wifi BT4.0 zigbee 无库存
最低: 490
倍数: 490

RS9113 2.4 GHz 17 dBm SDIO, USB 3 V 3.6 V - 40 C + 85 C u.FL 15 mm x 14 mm x 2.1 mm Bluetooth 4.0 Cellular 802.11 a/b/g/n ANT, Thread Tray
Silicon Labs 多协议模块 RS9116 n-Link and WiSeConnect Wi-Fi and Dual-Mode Bluetooth 5 Wireless Connectivity CC0 Module 无库存交货期 20 周
最低: 1
倍数: 1

2.402 GHz to 2.48 GHz 18 dBm SPI 3 V 3.63 V - 40 C + 85 C 9.8 mm x 9.1 mm x 1.6 mm Tray
Quectel 多协议模块 Wi-Fi 5 & Bluetooth 5.0, dual band 2.4/5GHz, 1x1 antenna, -40C to +85 C, M.2 FF 无库存
最低: 250
倍数: 250

2.4 GHz, 5 GHz - 40 C + 85 C Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Quectel 多协议模块 无库存
最低: 1
倍数: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, Bluetooth PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.3 mm Bluetooth 3.0 GSM/GPRS Tray
Telit Cinterion 多协议模块

1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm NBIoT, LTE GPS, GLONASS Tray
NXP Semiconductors 多协议模块 IW610BHN/A1ZDI

IW610BHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Tray
NXP Semiconductors 多协议模块 IW610CHN/A1ZDI

IW610CHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Tray
Kaga FEI 多协议模块 WLAN module for NXP IW611. WiFi 6 1x1 dual band, BT, BLE 5.4

SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Tray
Kaga FEI 多协议模块 WLAN + ARM M33 MCU module for NXP RW612. WiFi 6 1x1 dual band, BT, BLE 5.4.

SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Tray
u-blox 多协议模块 M.2 card with JODY-W377, in tray, SDIO interface

2.5 GHz, 5 GHz 16 dBm, 19 dBm I2S, UART 3.135 V 3.465 V - 40 C + 85 C u.FL 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Tray
Microchip Technology 多协议模块 Wi-Fi + Bluetooth LE Module, Chip Antenna

2.412 GHz to 2.484 GHz 18.3 dBm SPI 2.7 V 3.6 V - 40 C + 85 C 22.4 mm x 14.7 mm x 2 mm Bluetooth Tray
Microchip Technology 多协议模块 Wi-Fi + Bluetooth LE Module,u.FL Antenna

2.412 GHz to 2.484 GHz 18.3 dBm SPI 2.7 V 3.6 V - 40 C + 85 C 22.4 mm x 14.7 mm x 2 mm Bluetooth Tray
NXP Semiconductors 多协议模块 IW610FHN/A1ZDI

IW610FHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Tray
Telit Cinterion 多协议模块 WE310G4-I (Wi-Fi a/b/g/n+BLE) 47.00.003
5 GHz 8 dBm, 18 dBm, 19 dBm I2C, SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 5.0 802.11 a/b/g/n Tray
Telit Cinterion 多协议模块 WE310G4-P (Wi-Fi a/b/g/n+BLE) 47.00.003
5 GHz 8 dBm, 18 dBm, 19 dBm I2C, SPI, UART - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 5.0 802.11 a/b/g/n Tray
Telit Cinterion 多协议模块

2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm WiFi-802.11 b/g/n Tray
Telit Cinterion 多协议模块

2.4 GHz, 5 GHz SPI, UART, USB - 40 C + 85 C WiFi 802.11 a/b/g/n Tray
Silex Technology 多协议模块 [Bulk SKU] SX-PCEBE-M2 is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset.

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz Bluetooth, USB, UART 3.3 V - 40 C + 85 C MHF4 Tray
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), 2.4/ 5 GHz dual-band, PCIe interface, 2 antennas (BT 5.2 shares 1 Wi-Fi antenna), -40 C to +85 C, M.2 FF
2.4 GHz, 5 GHz PCIe, UART 3 V 3.6 V - 40 C + 85 C 22 mm x 30 mm x 2.85 mm Bluetooth 5.2 802.11a/b/g/n/ac/ax Tray