- 40 C 多协议模块

结果: 685
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 封装
Quectel 多协议模块 cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, extended temp -40 105C, 4MB flash
2.4 GHz UART 3 V 3.6 V - 40 C + 105 C PCB 24 mm x 16 mm x 2.6 mm BLE 5.2 802.11 b/g/n Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz) + Zigbee/Thread + BLE 5.3, ARM Cortex-M33, 260MHz, 8MB Flash, 1.2MB RAM, Antenna: PCB, -40 85C, ultra-compact LCC
2.4 GHz, 5 GHz I2C, SPI 3.14 V 3.46 V - 40 C + 85 C 25.5 mm × 18 mm × 3.16 mm Reel
Quectel 多协议模块 Dual-band Wi-Fi 6e module, supporting Bluetooth 5.4,2.4 GHz + 5 GHz + 6 GHz,-45 C +85 C

FCS963N-LP 2.4 GHz, 5 GHz 7.5 dBm, 19 dBm UART 3 V 4.8 V - 40 C + 85 C 12 mm x 12 mm x 1.55 mm Bluetooth Wi-Fi Reel
Quectel 多协议模块 Wi-Fi 6 (802.11ax), 2.4/5 GHz Dual-Band 1x1 + BT 5.2 + 802.15.4 Tri-Radio
2.4 GHz, 5 GHz SDIO, SPI, UART 3.14 V 3.46 V - 40 C + 85 C 14 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel 多协议模块 Wi-Fi 6 (802.11ax), 2.4/5 GHz Dual-Band 1x1 + BT 5.2 + 802.15.4 Tri-Radio, Higher performance for Wi-Fi 4 and 6
2.4 GHz, 5 GHz SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14 mm x 13 mm x 2 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel 多协议模块 Wi-Fi 6, 2.4GHz, BLE5.2, RISC-V, ACK SDK for Matter, 4MB Flash, 512 KB SRAM, PCB antenna, -40C to 105C
2.4 GHz UART 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm BLE 5.2 802.11 b/g/n/ax Reel
Quectel 多协议模块
2.4 GHz UART 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm BLE 5.2 802.11 b/g/n/ax
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), 2.4/ 5 GHz dual-band, PCIe interface, 2 antennas (BT 5.2 shares 1 Wi-Fi antenna), -40 C to +85 C, M.2 FF
2.4 GHz, 5 GHz PCIe, UART 3 V 3.6 V - 40 C + 85 C 22 mm x 30 mm x 2.85 mm Bluetooth 5.2 802.11a/b/g/n/ac/ax Tray
Quectel 多协议模块 Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: Pin, extended temp -40-105C, 2MB flash
2.4 GHz - 40 C + 105 C Reel
Quectel 多协议模块 Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: IPEX-1, extended temp -40-105C, 2MB flash
2.4 GHz - 40 C + 105 C BLE 5.2 Reel
Quectel 多协议模块 Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: LCC, -40 85C, 8MB flash
2.4 GHz ADC, I2C, I2S, PWM, SPI, UART 3 V 3.6 V - 40 C + 85 C Pin Antenna Interface 25.5 mm x 18 mm x 3.2 mm BLE 5.1 802.11b/g/n/ax Reel
Quectel 多协议模块 Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: IPEX-1, -40 85C, 8MB flash
2.4 GHz ADC, I2C, I2S, PWM, SPI, UART 3 V 3.6 V - 40 C + 85 C RF Coaxial Connector 25.5 mm x 18 mm x 3.2 mm 802.11b/g/n/ax Reel
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: 4th gen RF coax, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C RF Connector 25.5 mm x 18 mm x 3.16 mm 802.11a/b/g/n/ac/ax Reel
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM + 8MB PSRAM, 8MB Flash, Antenna: PCB, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 25.5 mm x 18 mm x 3.16 mm Reel
Quectel 多协议模块 Wi-Fi 4, 2.4 GHz, BLE5.2, 256 KB RAM, 2 MB flash, 1 1 antenna: LLC (pin), -40 105C, DIP package (FF)
2.4 GHz GPIO 3 V 3.6 V - 40 C + 105 C Pin Antenna Interface 12.7 mm x 8.5 mm x 2.55 mm BLE 5.2 802.11b/g/n Reel
Quectel 多协议模块 Cat M/ NB/ EGPRS/ NTN module
- 40 C + 85 C 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 GNSS Reel, Cut Tape
Quectel 多协议模块 cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: IPEX-4, 2MB flash
2.4 GHz UART 3 V 3.6 V - 40 C + 85 C IPEX-4 20 mm x 18 mm x 2.6 mm BLE 5.2 802.11 b/g/n Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -40C to +85C

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART, USB 3 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi Reel
Quectel 多协议模块 NXP platform, USB Interface
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C 12 mm x 12 mm x 2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel
Quectel 多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: PCB
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel 多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C PCB Antenna 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel 多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: PCB
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel 多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel 多协议模块 Wi-Fi 4, 2.4/5 GHz Dual-Band,1x1 antenna,BLE 5.0, Antenna: Pin, -40 85C, 4MB flash
2.4 GHz, 5 GHz Pin Antenna Interface 3 V 3.6 V - 40 C + 85 C Pin Antenna Interface 12.5 mm x 13.2 mm x 2.05 mm BLE 5.0 Reel
Quectel 多协议模块 Wi-Fi 4, 2.4/5 GHz Dual-Band,1x1 antenna,BLE 5.0, Antenna: 4th gen RF coax conn, -40 85C, 4MB flash
2.4 GHz, 5 GHz RF Coaxial Connector 3 V 3.6 V - 40 C + 85 C RF Coaxial Connector 12.5 mm x 13.2 mm x 2.05 mm BLE 5.0 Reel