无线与射频模块
多协议模块
共享
分享此
复制
此时无法生成该链接。请重试。
多协议模块
产品
(685)
图片
新品速递
结果:
685
智能筛选
当您选择下述一个或多个参数过滤器时,智能过滤将即时禁用未选中的数值,可能导致查找不到相关结果。
已应用过滤器:
嵌入式解决方案
无线与射频模块
多协议模块
最小工作温度
=
Multiple Values
制造商
系列
频率
输出功率
接口类型
电源电压-最小
电源电压-最大
最大工作温度
天线连接器类型
尺寸
协议 - 蓝牙、BLE - 802.15.1
协议 - 蜂窝、Nbiot、LTE
协议 - GPS、GLONASS
协议 - Sub GHz
协议 - WiFi - 802.11
协议 - ANT、Thread、Zigbee - 802.15.4
资格
封装
AAEON
AcSiP
Adafruit
ADLINK Technology
Advantech
Arduino
CEL
Crowd Supply
DFRobot
Digi International
Embedded Artists
Espressif
Eurotech
Ezurio
Fanstel
GigaDevice
HMS Networks
InnoPhase IoT
Insight SiP
Inventek Systems
iVativ
Jorjin
Microchip
Murata
Nordic Semiconductor
NXP
Olimex Ltd.
Panasonic
Phoenix Contact
Quectel
Renesas Electronics
Seeed Studio
Semtech
Signetik
Silex Technology
Silicon Labs
SparkFun Electronics
STMicroelectronics
TechNexion
TEKTELIC
Telink
Telit Cinterion
Texas Instruments
u-blox
Wurth Elektronik
重置
1LD
1SJ
1XA
1XK
1XL
2AB-828
2AE
2BZ
2DL
2DS
2DT
2EA
2EL
2FR
2FY
2GT
2XS
60-2230C
AIW-165
AIW-173BQ
重置
923 Hz to 928 Hz, 902 Hz to 915 Hz
32.768 kHz
1.4 MHz
13.56 MHz, 2.402 GHz to 2.48 GHz
76.8 MHz
80 MHz
160 MHz
200 MHz
240 MHz
260 MHz
300 MHz
700 MHz to 2.2 GHz
800 MHz, 1.9 GHz
850 MHz, 900 MHz, 1.575 GHz, 1.601 GHz, 1.8 GHz, 1.9 GHz, 2.4 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
860 MHz to 930 MHz, 2.412 GHz to 2.484 GHz
860 MHz to 943 MHz
860 MHz to 943 MHz, 2.4 GHz
862 MHz to 930 MHz
863 MHz to 870 MHz
≤
≥
重置
0 dBm, 19.5 dBm
1 W
2 W
2.6 dBm
3 dBm
3 dBm, 19 dBm
3.6 dBm
4 dBm
4 dBm, 18 dBm
4.5 dBm, 13.4 dBm
5 dBm
5 dBm, 8 dBm, 19 dBm
6 dBm
7.5 dBm, 19 dBm
8 dBm
8 dBm, 16 dBm
8 dBm, 18 dBm
8 dBm, 18 dBm, 19 dBm
8 dBm, 27 dBm
8.4 dBm
≤
≥
重置
4-Wire UART, SDIO
ADC, Audio, Bluetooth PCM, UART
ADC, DAC, GPIO, I2C, I2S, IR, PWM, SD Card, SDIO, SPI, UART
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
ADC, GPIO, I2C, I2S, SPM, UART, USB
ADC, GPIO, I2C, PWM, UART
ADC, GPIO, I2C, QSPI, SPI, UART, USB
ADC, GPIO, PWM
ADC, GPIO, PWM, UART
ADC, I2C, I2S, PWM, SPI, UART
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0
Audio, SDIO, UART
Bluetooth, Ethernet, Serial, WiFi
Bluetooth, GPIO, I2C, UART
Bluetooth, SDIO, UART, WiFi
Bluetooth, USB, UART
Bluetooth, WiFi, UART
重置
1.62 V
1.62 V, 2.97 V
1.7 V
1.71 V
1.75 V
1.8 V
1.85 V
1.9 V
2 V
2.2 V
2.3 V
2.5 V
2.6 V
2.7 V
2.8 V
2.9 V
2.97 V
3 V
3.13 V
3.13 VDC
≤
≥
重置
1.98 V
1.98 V, 3.63 V
2.7 V
2.97 V, 3.63 V
3.3 V
3.45 V
3.46 V
3.46 VDC
3.465 V
3.47 V
3.5 V
3.6 V
3.63 V
3.8 V
4.2 V
4.3 V
4.5 V
4.6 V
4.8 V
5 V
≤
≥
重置
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
重置
Antenna Pin
Built-In
Built-In, RF
Chip
Embedded PCB
External
External, Integrated
External Antenna
Integrated
Integrated, u.FL
Internal
IPEX
IPEX, PCB
IPEX-1
IPEX-4
IPEX MHF4, RP-SMA
M12
MHF
MHF1
MHF4
重置
6.3 mm x 5.6 mm x 1.6 mm
6.3 mm x 8.6 mm x 1.6 mm
6.5 mm x 6.5 mm x 1.3 mm
6.5 mm x 6.5 mm x 1.4 mm
7 mm x 7 mm
7 mm x 7 mm x 0.9 mm
7 mm x 7 mm x 1.18 mm
7.3 mm x 11 mm x 1.34 mm
7.9 mm x 6.3 mm x 1.75 mm
7.9 mm x 7.3 mm x 1.1 mm
8 mm x 7.8 mm x 1.15 mm
8.4 mm x 9 mm x 1.6 mm
8.8 mm x 7.7 mm x 1.3 mm
8.9 mm x 7.8 mm x 1.2 mm
9.1 mm x 8.3 mm x 1.3 mm
9.1 mm x 9.8 mm x 1.6 mm
9.8 mm x 9.1 mm x 1.6 mm
9.98 mm x 8.7 mm x 1.74 mm
10 mm x 10 mm
10 mm x 10.6 mm
重置
802.11a/b/g/n/ac/ax
802.11b/g/n/ax
BLE
BLE, Bluetooth
BLE, Bluetooth 4.2
BLE, Bluetooth 4.2 BR/EDR
BLE, Bluetooth 5.1
BLE, Bluetooth 5.2
BLE 5.0
BLE 5.1
BLE 5.2
BLE 5.3
BLE 5.4
Bluetooth
Bluetooth, BLE
Bluetooth, BLE - 802.15.4
Bluetooth, Bluetooth 4.2
Bluetooth 2.1
Bluetooth 2.1, 4.0
Bluetooth 3.0
重置
3G, CDMA/EVDO
3G, LTE-M/NBIoT
4G, 3G, 2G
Cellular
Cellular, NBIoT, LTE
DECT NR+, LTE Cat-M1/NB1/NB2
EGPRS, LTE Cat M1/NB2
GSM/GPRS
HSPA+, GSM/EDGE
LTE
LTE Cat.4, 4G
LTE Cat 1
LTE Cat 4
LTE-M/NBIoT
NBIoT, LTE
PCIe
重置
BeiDou, Galileo, Glonass, GPS, QZSS
BeiDou, GPS, Galileo, GLONASS
BPS, BeiDou
GNSS
GNSS, GPS
GPS
GPS, BD, GLONASS
GPS, GLONASS
GPS, QZSS
重置
ISM
LoRa/LoRaWAN
LoRa Edge
NFC
NFC-A
Sub GHz
重置
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/ax
802.11 a/b/g/n/d
802.11 ah
802.11 ax
802.11 az
802.11 b
802.11 b/g/n
802.11 b/g/n/ac/ax
802.11 b/g/n/ac/ax/be, WiFi 7
802.11 b/g/n/ax
802.11a/b/g/n/ac
802.11a/b/g/n/ac/ax
802.11a/b/g/n/ac/ax, 6/6E
802.11b/g/n
802.11b/g/n/ax
802.15.4
IEEE 802.11
重置
802.15.4
802.15.4, Thread
802.15.4 (ANT, Thread, Zigbee)
ANT, Thread
ANT, Thread, Zigbee
IEEE 802.15.4 Thread
Thread
Thread, Zigbee
Thread, Zigbee - 802.15.4
Zigbee
Zigbee 3.0
重置
AWS
重置
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
重置
重置所有
请修改您的搜索,这样它会返回结果。
×
要求做出选择
要使用小于或大于功能,请首先选择一个值。
在结果中搜索
输入零件编号或关键词
×
库存量
正常库存
在售
新产品
符合RoHS
选择
图像
零件编号
制造商
描述
数据表
供货情况
单价(含13%增值税)
根据您的数量,按照单价筛选表格中的结果。
数量
RoHS
ECAD模型
系列
频率
输出功率
接口类型
电源电压-最小
电源电压-最大
最小工作温度
最大工作温度
天线连接器类型
尺寸
协议 - 蓝牙、BLE - 802.15.1
协议 - 蜂窝、Nbiot、LTE
协议 - GPS、GLONASS
协议 - Sub GHz
协议 - WiFi - 802.11
协议 - ANT、Thread、Zigbee - 802.15.4
资格
封装
多协议模块
Silicon Labs RS916WS00AC1A3
RS916WS00AC1A3
Silicon Labs
受限供货情况
新产品
制造商零件编号
RS916WS00AC1A3
Mouser 零件编号
634-RS916WS00AC1A3
新产品
Silicon Labs
多协议模块
备用包装
受限供货情况
详细信息
18 dBm
USB, SDIO
1.75 V
3.63 V
- 40 C
+ 85 C
Cut Tape
多协议模块 802.11a/b/g/n/ac, Wave 2, 2x2, Bluetooth 5, PCIe, USB, M.2 2230Operating Temperature -40-85Intel,9260.NGWGII.NV
ADLINK Technology WIFI BT M.2 WIRELESS-AC 9260 INDUS
WIFI BT M.2 WIRELESS-AC 9260 INDUS
ADLINK Technology
受限供货情况
新产品
制造商零件编号
WIFI BT M.2 WIRELESS-AC 9260 INDUS
Mouser 零件编号
976-2WIRELESS-AC9260
新产品
ADLINK Technology
多协议模块 802.11a/b/g/n/ac, Wave 2, 2x2, Bluetooth 5, PCIe, USB, M.2 2230Operating Temperature -40-85Intel,9260.NGWGII.NV
受限供货情况
2.4 GHz, 5 GHz
M.2, PCIe, USB
- 40 C
+ 85 C
30 mm x 22 mm x 2.4 mm
Bluetooth 5.1
802.11 a/b/g/n/ac
多协议模块 INTEL AC9260 IND. WIFI w/ mPCIe converter
ADLINK Technology EWK-M2-AC9260-ET
EWK-M2-AC9260-ET
ADLINK Technology
受限供货情况
Mouser 的新产品
制造商零件编号
EWK-M2-AC9260-ET
Mouser 零件编号
976-EWK-M2-AC9260-ET
Mouser 的新产品
ADLINK Technology
多协议模块 INTEL AC9260 IND. WIFI w/ mPCIe converter
数据表
受限供货情况
2.4 GHz, 5 GHz
M.2, PCIe
3.135 V
3.465 V
- 40 C
+ 75 C
IPEX MHF4, RP-SMA
30 mm x 22 mm x 2.4 mm
Bluetooth 5.1
802.11 a/b/g/n/ac
多协议模块 Wi-Fi 6E, Wave 2, 2x2, Bluetooth 5.2,non-Vpro. PCIe, USB, M.2 2230 Operating Temperature -40 85 MPN: AX210.NGWGII.NV
ADLINK Technology EWK-M2-AX210-ET
EWK-M2-AX210-ET
ADLINK Technology
受限供货情况
Mouser 的新产品
制造商零件编号
EWK-M2-AX210-ET
Mouser 零件编号
976-EWK-M2-AX210-ET
Mouser 的新产品
ADLINK Technology
多协议模块 Wi-Fi 6E, Wave 2, 2x2, Bluetooth 5.2,non-Vpro. PCIe, USB, M.2 2230 Operating Temperature -40 85 MPN: AX210.NGWGII.NV
数据表
受限供货情况
M.2, PCIe
3.135 V
3.465 V
- 40 C
+ 80 C
IPEX MHF4, RP-SMA
30 mm x 22 mm x 2.4 mm
Bluetooth 5.3
802.11 a/b/g/n/ac/ax
多协议模块 INTEL AC9260 IND. WIFI w/ mPCIe converter
ADLINK Technology EWK-M2-AC9260-ET W MPCIE CONVERTER
EWK-M2-AC9260-ET W MPCIE CONVERTER
ADLINK Technology
受限供货情况
新产品
制造商零件编号
EWK-M2-AC9260-ET W MPCIE CONVERTER
Mouser 零件编号
976-EWKM2AC9260ETPCI
新产品
ADLINK Technology
多协议模块 INTEL AC9260 IND. WIFI w/ mPCIe converter
数据表
受限供货情况
2.4 GHz, 5 GHz
M.2, PCIe
3.135 V
3.465 V
- 40 C
+ 75 C
30 mm x 22 mm x 2.4 mm
Bluetooth 5.1
802.11 a/b/g/n/ac
多协议模块 Wi-Fi 6E, Wave 2, 2x2, Bluetooth 5.2,non-Vpro. PCIe, USB, M.2 2230 Operating Temperature -40 85 MPN: AX210.NGWGII.NV
ADLINK Technology Wi-Fi/BT M.2 Card Wireless-AX210 Ind.
Wi-Fi/BT M.2 Card Wireless-AX210 Ind.
ADLINK Technology
受限供货情况
Mouser 的新产品
制造商零件编号
Wi-Fi/BT M.2 Card Wireless-AX210 Ind.
Mouser 零件编号
976-WIFI/BTM.2CARDWI
Mouser 的新产品
ADLINK Technology
多协议模块 Wi-Fi 6E, Wave 2, 2x2, Bluetooth 5.2,non-Vpro. PCIe, USB, M.2 2230 Operating Temperature -40 85 MPN: AX210.NGWGII.NV
受限供货情况
2.4 GHz, 5 GHz, 6 GHz
PCIe, USB
- 40 C
+ 85 C
30 mm x 22 mm x 2.4 mm
Bluetooth 5.3
802.11 a/b/g/n/ac/ax
多协议模块 Based on NXP's RW610, IM-100 is a small, stand-alone, dual-band Wi-Fi 6
IM-100-MHF
Silex Technology
受限供货情况
新产品
制造商零件编号
IM-100-MHF
Mouser 零件编号
702-IM-100-MHF
新产品
Silex Technology
多协议模块 Based on NXP's RW610, IM-100 is a small, stand-alone, dual-band Wi-Fi 6
数据表
受限供货情况
详细信息
260 MHz
I2C, SPI, UART
- 40 C
+ 85 C
MHF
18 mm x 17 mm x 2.65 mm
802.11 a/b/g/n/ac/ax
Reel
多协议模块 IM-100 is a small, stand-alone, dual-band Wi-Fi 6 and Bluetooth Low Energy
IM-100-MHF-SP
Silex Technology
受限供货情况
新产品
制造商零件编号
IM-100-MHF-SP
Mouser 零件编号
702-IM-100-MHF-SP
新产品
Silex Technology
多协议模块 IM-100 is a small, stand-alone, dual-band Wi-Fi 6 and Bluetooth Low Energy
数据表
受限供货情况
详细信息
260 MHz
I2C, SPI, UART
- 40 C
+ 85 C
MHF
18 mm x 17 mm x 2.65 mm
802.11 a/b/g/n/ac/ax
Cut Tape
多协议模块 the option to attach an antenna via a trace. does not include the u.Fl connector
IM-100-PAD
Silex Technology
受限供货情况
新产品
制造商零件编号
IM-100-PAD
Mouser 零件编号
702-IM-100-PAD
新产品
Silex Technology
多协议模块 the option to attach an antenna via a trace. does not include the u.Fl connector
数据表
受限供货情况
详细信息
260 MHz
I2C, SPI, UART
- 40 C
+ 85 C
18 mm x 17 mm x 2.65 mm
802.11 a/b/g/n/ac/ax
Reel
多协议模块 the option to attach an antenna via a trace does not include the u.Fl connector
IM-100-PAD-SP
Silex Technology
受限供货情况
新产品
制造商零件编号
IM-100-PAD-SP
Mouser 零件编号
702-IM-100-PAD-SP
新产品
Silex Technology
多协议模块 the option to attach an antenna via a trace does not include the u.Fl connector
数据表
受限供货情况
详细信息
260 MHz
I2C, SPI, UART
- 40 C
+ 85 C
18 mm x 17 mm x 2.65 mm
802.11 a/b/g/n/ac/ax
Cut Tape
多协议模块 [Bulk SKU] SX-PCEBE-M2 is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset.
SX-PCEBE-M2
Silex Technology
受限供货情况
新产品
制造商零件编号
SX-PCEBE-M2
Mouser 零件编号
702-SX-PCEBE-M2
新产品
Silex Technology
多协议模块 [Bulk SKU] SX-PCEBE-M2 is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset.
数据表
受限供货情况
详细信息
SX-PCEBE
2.4 GHz, 5 GHz, 6 GHz
Bluetooth, USB, UART
3.3 V
- 40 C
+ 85 C
MHF4
Tray
多协议模块 [Sample Pack] SX-PCEBE-M2-SP is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases fo
SX-PCEBE-M2-SP
Silex Technology
受限供货情况
新产品
制造商零件编号
SX-PCEBE-M2-SP
Mouser 零件编号
702-SX-PCEBE-M2-SP
新产品
Silex Technology
多协议模块 [Sample Pack] SX-PCEBE-M2-SP is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases fo
数据表
受限供货情况
详细信息
SX-PCEBE
2.4 GHz, 5 GHz, 6 GHz
USB
- 40 C
+ 85 C
MHF4
Bluetooth
WiFi
Bulk
多协议模块 [Bulk SKU] SX-PCEBE-SMT is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset.
SX-PCEBE-SMT
Silex Technology
受限供货情况
新产品
制造商零件编号
SX-PCEBE-SMT
Mouser 零件编号
702-SX-PCEBE-SMT
新产品
Silex Technology
多协议模块 [Bulk SKU] SX-PCEBE-SMT is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset.
数据表
受限供货情况
详细信息
SX-PCEBE
2.4 GHz, 5 GHz, 6 GHz
USB
- 40 C
+ 85 C
MHF4
Bluetooth
WiFi
Reel
多协议模块 [Sample Pack] SX-PCEBE-SMT-SP is a Wi-Fi 7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases for e
SX-PCEBE-SMT-SP
Silex Technology
受限供货情况
新产品
制造商零件编号
SX-PCEBE-SMT-SP
Mouser 零件编号
702-SX-PCEBE-SMT-SP
新产品
Silex Technology
多协议模块 [Sample Pack] SX-PCEBE-SMT-SP is a Wi-Fi 7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases for e
数据表
受限供货情况
详细信息
SX-PCEBE
2.4 GHz, 5 GHz, 6 GHz
USB
- 40 C
+ 85 C
MHF4
Bluetooth
WiFi
Cut Tape
多协议模块
SG368ZAPNK-G51-TA0AA
Quectel
受限供货情况
新产品
制造商零件编号
SG368ZAPNK-G51-TA0AA
Mouser 零件编号
277-368ZAPNKG51TA0AA
新产品
Quectel
多协议模块
受限供货情况
2.5 GHz, 5 GHz
ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0
3.3 V
3.5 V
- 40 C
+ 85 C
46 mm x 42 mm x 3.15 mm
Bluetooth 4.2
802.11 a/b/g/n/ac
多协议模块 No connectivity. 1+8GB - Industrial temperature range(EAU >2000pcs)
SG368ZAPNK-G51-UNNNA
Quectel
受限供货情况
新产品
制造商零件编号
SG368ZAPNK-G51-UNNNA
Mouser 零件编号
277-368ZAPNKG51UNNNA
新产品
Quectel
多协议模块 No connectivity. 1+8GB - Industrial temperature range(EAU >2000pcs)
数据表
受限供货情况
2.5 GHz, 5 GHz
ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0
3.3 V
3.5 V
- 40 C
+ 85 C
46 mm x 42 mm x 3.15 mm
Bluetooth 4.2
802.11 a/b/g/n/ac
Reel
多协议模块
SG368ZAPNK-G53-TA0AA
Quectel
受限供货情况
新产品
制造商零件编号
SG368ZAPNK-G53-TA0AA
Mouser 零件编号
277-368ZAPNKG53TA0AA
新产品
Quectel
多协议模块
受限供货情况
2.5 GHz, 5 GHz
ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0
3.3 V
3.5 V
- 40 C
+ 85 C
46 mm x 42 mm x 3.15 mm
Bluetooth 4.2
802.11 a/b/g/n/ac
多协议模块 No connectivity. 2+16GB - Industrial temperature range(EAU >2000pcs)
SG368ZAPNK-G53-UNNNA
Quectel
受限供货情况
新产品
制造商零件编号
SG368ZAPNK-G53-UNNNA
Mouser 零件编号
277-368ZAPNKG53UNNNA
新产品
Quectel
多协议模块 No connectivity. 2+16GB - Industrial temperature range(EAU >2000pcs)
数据表
受限供货情况
2.5 GHz, 5 GHz
ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0
3.3 V
3.5 V
- 40 C
+ 85 C
46 mm x 42 mm x 3.15 mm
Bluetooth 4.2
802.11 a/b/g/n/ac
Reel
多协议模块
SG368ZAPNK-G57-TA0AA
Quectel
受限供货情况
新产品
制造商零件编号
SG368ZAPNK-G57-TA0AA
Mouser 零件编号
277-368ZAPNKG57TA0AA
新产品
Quectel
多协议模块
受限供货情况
2.5 GHz, 5 GHz
ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0
3.3 V
3.5 V
- 40 C
+ 85 C
46 mm x 42 mm x 3.15 mm
Bluetooth 4.2
802.11 a/b/g/n/ac
多协议模块 No connectivity. 4+32GB - Industrial temperature range(EAU >2000pcs)
SG368ZAPNK-G57-UNNNA
Quectel
受限供货情况
新产品
制造商零件编号
SG368ZAPNK-G57-UNNNA
Mouser 零件编号
277-368ZAPNKG57UNNNA
新产品
Quectel
多协议模块 No connectivity. 4+32GB - Industrial temperature range(EAU >2000pcs)
数据表
受限供货情况
2.5 GHz, 5 GHz
ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0
3.5 V
3.5 V
- 40 C
+ 85 C
46 mm x 42 mm x 3.15 mm
Bluetooth 4.2
802.11 a/b/g/n/ac
Reel
多协议模块 Wi-Fi /BT variant. 1+8GB - Industrial temperature range(EAU >2000pcs)
SG368ZWFNK-G51-UNNNA
Quectel
受限供货情况
新产品
制造商零件编号
SG368ZWFNK-G51-UNNNA
Mouser 零件编号
277-368ZWFNKG51UNNNA
新产品
Quectel
多协议模块 Wi-Fi /BT variant. 1+8GB - Industrial temperature range(EAU >2000pcs)
数据表
受限供货情况
2.5 GHz, 5 GHz
ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0
3.5 V
3.5 V
- 40 C
+ 85 C
46 mm x 42 mm x 3.15 mm
Bluetooth 4.2
802.11 a/b/g/n/ac
Reel
多协议模块 Wi-Fi /BT variant. 2+16GB - Industrial temperature range(EAU >2000pcs)
SG368ZWFNK-G53-UNNNA
Quectel
受限供货情况
新产品
制造商零件编号
SG368ZWFNK-G53-UNNNA
Mouser 零件编号
277-368ZWFNKG53UNNNA
新产品
Quectel
多协议模块 Wi-Fi /BT variant. 2+16GB - Industrial temperature range(EAU >2000pcs)
数据表
受限供货情况
2.5 GHz, 5 GHz
ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0
3.5 V
3.5 V
- 40 C
+ 85 C
46 mm x 42 mm x 3.15 mm
Bluetooth 4.2
802.11 a/b/g/n/ac
Reel
多协议模块 Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 2 2, DBDC, 2.4/ 5 GHz dual-band, Bluetooth 5.1 (CYW54591) - Replacement for FC80AABMD
FC80AACMD
Quectel
受限供货情况
新产品
制造商零件编号
FC80AACMD
Mouser 零件编号
277-FC80AACMD
新产品
Quectel
多协议模块 Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 2 2, DBDC, 2.4/ 5 GHz dual-band, Bluetooth 5.1 (CYW54591) - Replacement for FC80AABMD
数据表
受限供货情况
2.4 GHz, 5 GHz
1.7 V
4.5 V
- 40 C
+ 85 C
15 mm x 13 mm x 2.2 mm
Bluetooth 5.1
802.11a/b/g/n/ac
Reel
多协议模块 cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: IPEX-1, -40 85C, 2MB flash
FCM100DAAMD*IOT
Quectel
受限供货情况
新产品
制造商零件编号
FCM100DAAMD*IOT
Mouser 零件编号
277-FCM100DAAMDIOT
新产品
Quectel
多协议模块 cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: IPEX-1, -40 85C, 2MB flash
数据表
受限供货情况
2.4 GHz
UART
3 V
3.6 V
- 40 C
+ 85 C
IPEX-1
24 mm x 16 mm x 2.6 mm
BLE 5.2
802.11 b/g/n
Reel, Cut Tape
多协议模块 cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, -40 85C, 2MB flash
FCM100DACMD*IOT
Quectel
受限供货情况
新产品
制造商零件编号
FCM100DACMD*IOT
Mouser 零件编号
277-FCM100DACMDIOT
新产品
Quectel
多协议模块 cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, -40 85C, 2MB flash
数据表
受限供货情况
2.4 GHz
UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
24 mm x 16 mm x 2.6 mm
BLE 5.2
802.11 b/g/n
Reel, Cut Tape
«
24
25
26
27
28
»
×
筛选结果
请修改您的搜索,这样它会返回结果。