ANTENNAS 多协议模块

结果: 427
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 封装
Silex Technology 多协议模块 Wi-Fi+BLE Mod SM w/Ant uFl connector 无库存交货期 30 周
最低: 500
倍数: 500
: 500

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology 多协议模块 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO 无库存交货期 30 周
最低: 500
倍数: 500
: 500
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, DBS, 2.4/ 5 GHz FEM, Bluetooth 5.2, 3 antennas, -30 + 75C 无库存
最低: 250
倍数: 250
: 250

2.4 GHz, 5 GHz PCIe, PCM, UART 1.95 V 950 mV - 30 C + 75 C 25.5 mm x 22 mm x 2.25 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel 多协议模块 Wi-Fi 5 & Bluetooth 5.0, dual band 2.4/5GHz, 1x1 antenna, -40C to +85 C, M.2 FF 无库存
最低: 250
倍数: 250

2.4 GHz, 5 GHz - 40 C + 85 C Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Quectel 多协议模块 Wi-Fi 6E, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5/ 6 GHz triple-band, Bluetooth 5.2, DBS, supports cellular module coexistence, Independent Bluetooth Antenna 无库存交货期 12 周
最低: 250
倍数: 250
: 250

2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 1 V 1 V - 30 C + 75 C 19.9 mm x 18 mm x 2.1 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Silex Technology 多协议模块 SMPL 802.11a/b/g/nac WLAN + BLE 4.2 SDIO 无库存交货期 30 周
最低: 1
倍数: 1
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Cut Tape
Silex Technology 多协议模块 Wi-Fi+BLE Mod SM w/Ant uFl con SamPck 无库存交货期 30 周
最低: 1
倍数: 1

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Quectel 多协议模块 Wi-Fi 5 & Bluetooth 5.0, dual band 2.4/5GHz, 1x1 antenna, -40C to +85 C, LCC package 无库存
最低: 500
倍数: 500
: 500

2.4 GHz, 5 GHz - 40 C + 85 C Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, DBS, 2.4/ 5 GHz FEM, Bluetooth 5.2, 3 antennas, cellular module coexistence not supported, -30 + 75C 无库存
最低: 250
倍数: 250
: 250

2.4 GHz, 5 GHz PCIe, PCM, UART 1.95 V 950 mV - 30 C + 75 C 25.5 mm x 22 mm x 2.25 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel FC08EAAMD
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, DBS, 2.4/ 5 GHz FEM, Bluetooth 5.2, 3 antennas, supports cellular module coexistence, -30 + 75 C 无库存交货期 12 周
最低: 250
倍数: 250
: 250

2.4 GHz, 5 GHz - 30 C + 75 C Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Digi 多协议模块 Digi EX15: 2 port GigE; RF-45 RS232, Wi-Fi; CAT 18; LTE-A / HSPA; PTCRB, Global, (INCLUDES PSU, POE INJECTOR, SITE SURVEY BATTERY, MOUNTING ACCESSORIES AND ANTENNAS) 2库存量
最低: 1
倍数: 1
Serial 0 C + 40 C SMA 142 mm x 128 mm x 31 mm Cellular, LTE 802.11 a/b/g/n/ac
Digi 多协议模块 Digi EX15 -2 port GigE 7库存量
最低: 1
倍数: 1
2.4 GHz, 5 GHz Ethernet, RJ45, RS-232 18 VDC 0 C + 40 C 142 mm x 128 mm x 31 mm LTE 802.11 a/b/g/n/ac Bulk
Espressif Systems 多协议模块 ESP32-H2-MINI-1 is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building loT applications with high requirement on power consumption. For example, you can use this mo 4,488库存量
最低: 1
倍数: 1

2.4 GHz SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm
Inventek 多协议模块 WiFi 2.4GHz and 5 GHz with R4 Microcontroller - BT 4.2, No antenna Included. Cypress WICED compatible.

ISM43907 2.4 GHz, 5 GHz 3.3 V 3.3 V Bluetooth 4.2 802.11 b/g/n Tray
u-blox 多协议模块 802.11abgn+BT, metal antenna, u-connect, Global 12库存量
最低: 1
倍数: 1

2.4 GHz, 5 GHz 15 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C Integrated 22.3 mm x 14.8 mm x 3.2 mm Bluetooth 4.2 Reel, Cut Tape
CEL 多协议模块 WiFi bgn BT5 BT Mesh PCB Antenna BULK 10库存量
最低: 1
倍数: 1

CMP9010 2.4 GHz, 5 GHz 20 dBm SDIO, UART 3.3 V 3.3 V - 40 C + 85 C PCB 27.8 mm x 16.64 mm x 3.47 mm BLE 802.11 a/b/g/n Bulk
AAEON UP 多协议模块 Quectel 4G LTE CAT4 Global module EG-25G Mini PCIe with RF Cable 150mm and LTE Full band & GPS Antenna 5库存量
50预期 2026/8/14
最低: 1
倍数: 1

33 dBm PCIe, UART, USB 3.3 V 3.3 V - 40 C + 80 C u.FL 50 mm x 30 mm x 4.9 mm LTE GNSS Bulk
Fanstel 多协议模块 Mini nRF52811 BLE 5.4 module, 192KB flash,24KB RAM, high performance PCB antenna, approtect

BM833 2.4 GHz I2S 1.7 V 3.6 V - 40 C + 85 C 10.2 mm x 20.6 mm x 1.9 mm Reel, Cut Tape
GigaDevice 多协议模块 RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-105 degC / onboard PCB antenna

RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 105 C 15 mm x 12.4 mm x 2.4 mm BLE WiFi
GigaDevice 多协议模块 RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / onboard PCB antenna

RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi
GigaDevice 多协议模块 RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-85 degC / onboard PCB antenna

RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 85 C 15 mm x 12.4 mm x 2.4 mm BLE WiFi
Quectel 多协议模块 cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, 2MB flash
2.4 GHz UART 3 V 3.6 V - 40 C + 85 C PCB 20 mm x 18 mm x 2.6 mm BLE 5.2 802.11 b/g/n Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, extended temp -40 105C, 2MB flash
2.4 GHz - 40 C + 105 C Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), 2.4/ 5 GHz dual-band, PCIe interface, 2 antennas (BT 5.2 shares 1 Wi-Fi antenna), -40 C to +85 C
Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 6 (2.4GHz/5GHz), ?IEEE 802.11a/b/g/n/ac/ax, BLE 5.4, Thread 802.15.4, Antenna 1 1 (1T1R), 2 antennas, Wi-Fi application: SDIO 3.0, -40C +85C
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 23 mm x 14 mm x 2.2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape