S 多协议模块

结果: 1,612
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 封装
Renesas / Dialog 多协议模块 Wi-Fi/BLE Combo Module (Chipset antenna) 110库存量
500预期 2026/12/15
最低: 1
倍数: 1
: 500

DA16600 2.4 GHz 18 dBm I2C, I2S, PWM, SPI, SWD, JTAG, UART 1.8 V 3.3 V - 40 C + 85 C Chip 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape

Murata Electronics 多协议模块 Type 2AE Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 18库存量
2,000在途量
最低: 1
倍数: 1
: 1,000

2AE 2.4 GHz, 5 GHz 17 dBm SDIO, UART, USB 1.62 V 3.63 V - 40 C + 85 C External 8 mm x 7.8 mm x 1.15 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
HMS Networks 多协议模块 Wireless Sunbolt-Serial 1库存量
最低: 1
倍数: 1

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Bluetooth, Ethernet, Serial, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
Embedded Artists 多协议模块 1XK M.2 Wi-Fi 4 a/b/g/n, Bluetooth 5.2 with IW416 chipset and LBEE5CJ1XK module 4库存量
最低: 1
倍数: 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.5 V - 40 C + 85 C Integrated 22 mm x 44 mm Bluetooth 5.2 802.11 b/g/n Bulk
Adafruit 5344
Adafruit 多协议模块 ESP32 Dual Antenna WiFi + Bluetooth Module with 8MB FLASH - ESP32-WROOM-DA-N8 4库存量
最低: 1
倍数: 1

2.4 GHz 0 dBm, 19.5 dBm ADC, DAC, GPIO, I2C, I2S, IR, PWM, SD Card, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 35.6 mm x 34.4 mm x 3.5 mm Bluetooth, Bluetooth 4.2 802.11 b/g/n
Quectel 多协议模块 Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: LCC, -40 85C, 4MB flash 1,486库存量
最低: 1
倍数: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: PCB, -40 85C, 4MB flash 1,350库存量
最低: 1
倍数: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: IPEX-1, -40 85C, 4MB flash 1,463库存量
最低: 1
倍数: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
SparkFun 多协议模块 The SparkFun BlueSMiRF v2 with headers is a wireless Bluetooth serial link. These boards work as a wireless serial UART pipe and are a great wireless replacement for serial cables. Simply pair connect and transmit serial data between your TX/RX l 19库存量
最低: 1
倍数: 1
2.4 GHz 3.3 V 5 V Built-In 44.2 mm x 15.22 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n
Microchip Technology 多协议模块 ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 60库存量
最低: 1
倍数: 1
: 500

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Microchip Technology 多协议模块 ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 25库存量
最低: 1
倍数: 1
: 500

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Murata Electronics 多协议模块 Type 1MW Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 Combo 1,539库存量
最低: 1
倍数: 1
: 1,000

MW 2.4 GHz, 5 GHz 17 dBm I2S, SDIO, UART 1.62 V 3.63 V - 30 C + 85 C External 7.9 mm x 7.3 mm x 1.1 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel, Cut Tape, MouseReel
Silicon Labs 多协议模块 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules 54库存量
最低: 1
倍数: 1

2.4 GHz, 5.8 GHz Bluetooth 5.0 802.11 a/b/g/n Tray
Espressif Systems 多协议模块 SMD module, ESP32-C3FH4, PCB antenna, -40C - +105C 74库存量
最低: 1
倍数: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 2.7 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 802.11 b/g/n Reel, Cut Tape
Advantech 多协议模块 IEEE802.11ac+BT5.0 NXP88W8997 M.2 2230 P 1库存量
最低: 1
倍数: 1

Advantech 多协议模块 Intel AC9260(vPro) M.2 2230 module+cable 1库存量
最低: 1
倍数: 1
PCIe, USB 3.315 V 3.465 V 0 C + 70 C IPEX MHF4 22 mm x 30 mm x 2.2 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Quectel 多协议模块 Global LTE Cat 1bis w/ GNSS 188库存量
最低: 1
倍数: 1
: 250

ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 26.5 mm x 22.5 mm x 2.4 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel 多协议模块 GSM/GPRS/GNSS, Quad-band, Supports BT3.0 & BT4.0, Ultra-small, LCC form factor 335库存量
最低: 1
倍数: 1
: 250

1.561 GHz, 1.575 GHz, 1.602 GHz 2 W Audio, Bluetooth, PCM, SD Card, UART 3.3 V 4.6 V - 35 C + 75 C 18.7 mm x 16 mm x 2.1 mm Bluetooth 3.0 GSM/GPRS GNSS Reel, Cut Tape
Ezurio 多协议模块 Module, Sterling-EWB, U.FL, Cut Tape 3库存量
最低: 1
倍数: 1

Sterling-EWB 2.4 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL 16 mm x 21 mm Bluetooth 5.1 802.11 b/g/n Cut Tape
TechNexion 多协议模块 CLIX MODULE WITH QCA9377 WIFI 802.11AC (SDIO) + BLUETOOTH (UART) MODULE 43库存量
最低: 1
倍数: 1
UART 3.3 V 3.3 V - 40 C + 85 C MHF4 25 mm x 20 mm x 5 mm Bluetooth 802.11 a/b/g/n/ac
Silex Technology 多协议模块 [Bulk SKU] SX-PCEAX-HMC is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini PCIe Card form factor. It is based on Qualcomm's QCA2066 chipset. 503库存量
最低: 1
倍数: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray
Murata Electronics 多协议模块 Type 1DX Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.1 333库存量
1,000预期 2027/5/19
最低: 1
倍数: 1
: 1,000

1DX 2.4 GHz 17 dBm SDIO, UART 1.71 V 3.63 V - 30 C + 70 C External 6.95 mm x 5.15 mm x 1.1 mm Bluetooth 4.1 802.11 b/g/n Reel, Cut Tape, MouseReel

Murata Electronics 多协议模块 Type 1GC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 9.2 477库存量
最低: 1
倍数: 1
: 1,000

1GC 2.4 GHz, 5 GHz 12 dBm Ethernet, GPIO, I2C, SPI, UART, USB 3.13 V 3.63 V - 30 C + 85 C External 10 mm x 10 mm x 1.2 mm 802.11 a/b/g/n Reel, Cut Tape
Ezurio 多协议模块 SDIO 802.11a/b/g/n M2 Module and Bluetooth 4.0 UART 8库存量
最低: 1
倍数: 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART 3.2 V 3.46 V - 30 C + 85 C RF 22 mm x 30 mm x 3.3 mm Bluetooth 4.0 802.11 a/b/g/n Tray
Quectel 多协议模块 Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, 4MB flash 268库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape