无线与射频模块
多协议模块
共享
分享此
复制
此时无法生成该链接。请重试。
显示关于"
802.15.4 ZIGBEE MODULES
"的其他信息
查看相关内容 »
802.15.4 ZIGBEE MODULES 多协议模块
产品
(28)
图片
新品速递
结果:
28
智能筛选
当您选择下述一个或多个参数过滤器时,智能过滤将即时禁用未选中的数值,可能导致查找不到相关结果。
已应用过滤器:
嵌入式解决方案
无线与射频模块
多协议模块
制造商
系列
频率
输出功率
接口类型
电源电压-最小
电源电压-最大
最小工作温度
最大工作温度
天线连接器类型
尺寸
协议 - 蓝牙、BLE - 802.15.1
协议 - 蜂窝、Nbiot、LTE
协议 - WiFi - 802.11
协议 - ANT、Thread、Zigbee - 802.15.4
封装
ADLINK Technology
Espressif
Panasonic
Quectel
Silicon Labs
SparkFun Electronics
重置
MGM13P
MGM13S
PAN9019A
重置
80 MHz
240 MHz
2.4 GHz
2.4 GHz, 5 GHz
≤
≥
重置
10 dBm
19 dBm
20 dBm
20.5 dBm
≤
≥
重置
GPIO, I2C, I2S, Parallel, SPI, UART
GPIO, I2C, I2S, SPI, UART
GPIO, I2C, SPI, UART
I2C, I2S, SPI, UART
I2C, SPI, UART
I2C, UART, USART
SPI
SPI, UART, USB
重置
1.71 V
1.8 V
3 V
3.14 V
≤
≥
重置
3.46 V
3.6 V
3.8 V
≤
≥
重置
- 40 C
重置
+ 85 C
+ 105 C
重置
Built-In
PCB
PCB Antenna
RF
RF Coaxial Connector
u.FL
重置
6.5 mm x 6.5 mm x 1.4 mm
12.9 mm x 17.8 mm x 2.3 mm
13.2 mm x 16.6 mm x 2.4 mm
15.3 mm x 12 mm x 2.5 mm
16.6 mm x 13.2 mm x 0.8 mm
16.6 mm x 13.2 mm x 2.4 mm
19.2 mm x 18 mm x 3.2 mm
20 mm x 12 mm x 2.2 mm
23 mm x 14 mm x 2.2 mm
27.5 mm x 18 mm x 3.3 mm
重置
BLE 5.3
BLE 5.4
Bluetooth
Bluetooth, BLE
Bluetooth 5.0
Bluetooth 5.3, Bluetooth Mesh
重置
PCIe
重置
802.11 a/b/g/n
802.11 a/b/g/n/ac/ax
802.11 b
802.11 b/g/n
802.11 b/g/n/ax
WiFi
重置
802.15.4 (ANT, Thread, Zigbee)
Thread, Zigbee
Zigbee 3.0
重置
Cut Tape
Reel
Tray
重置
重置所有
请修改您的搜索,这样它会返回结果。
×
要求做出选择
要使用小于或大于功能,请首先选择一个值。
在结果中搜索
输入零件编号或关键词
×
库存量
正常库存
在售
新产品
符合RoHS
选择
图像
零件编号
制造商
描述
数据表
供货情况
单价(含13%增值税)
根据您的数量,按照单价筛选表格中的结果。
数量
RoHS
ECAD模型
系列
频率
输出功率
接口类型
电源电压-最小
电源电压-最大
最小工作温度
最大工作温度
天线连接器类型
尺寸
协议 - 蓝牙、BLE - 802.15.1
协议 - 蜂窝、Nbiot、LTE
协议 - WiFi - 802.11
协议 - ANT、Thread、Zigbee - 802.15.4
封装
多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: PCB
KCMA32SAAMD-0P
Quectel
受限供货情况
新产品
制造商零件编号
KCMA32SAAMD-0P
Mouser 零件编号
277-KCMA32SAAMD-0P
新产品
Quectel
多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: PCB
数据表
受限供货情况
80 MHz
20 dBm
I2C, I2S, SPI, UART
1.71 V
3.8 V
- 40 C
+ 85 C
RF Coaxial Connector
20 mm x 12 mm x 2.2 mm
BLE 5.3
Zigbee 3.0
Reel
多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax
KCMA32SAAMD-1X
Quectel
受限供货情况
新产品
制造商零件编号
KCMA32SAAMD-1X
Mouser 零件编号
277-KCMA32SAAMD-1X
新产品
Quectel
多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax
数据表
受限供货情况
80 MHz
20 dBm
I2C, I2S, SPI, UART
1.71 V
3.8 V
- 40 C
+ 85 C
PCB Antenna
20 mm x 12 mm x 2.2 mm
BLE 5.3
Zigbee 3.0
Reel
多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax
KCMA32SABMD-1X
Quectel
受限供货情况
新产品
制造商零件编号
KCMA32SABMD-1X
Mouser 零件编号
277-KCMA32SABMD-1X
新产品
Quectel
多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax
数据表
受限供货情况
80 MHz
20 dBm
I2C, I2S, SPI, UART
1.71 V
3.8 V
- 40 C
+ 85 C
RF Coaxial Connector
20 mm x 12 mm x 2.2 mm
BLE 5.3
Zigbee 3.0
Reel
«
1
2
×
筛选结果
请修改您的搜索,这样它会返回结果。