H 多协议模块

结果: 1,612
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 封装
CEL 多协议模块 WiFi+BLE, USB, Conn. 105库存量
最低: 1
倍数: 1

CMP9377 2.4 GHz, 5 GHz 20 dBm USB 3.3 V 3.3 V - 40 C + 85 C External 17 mm x 12 mm x 3 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Quectel 多协议模块 Cat 4, 4Gbit ROM+2Gbit RAM, LTE only, Data only application, North America, mPCIe form factor 92库存量
最低: 1
倍数: 1

700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, 3.3 GHz to 5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Tray
Quectel 多协议模块 Amazon Sidewalk IoT module (US version only) 110库存量
最低: 1
倍数: 1
: 500

2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C 15 mm x 15 mm x 2.25 mm BLE 5.1 Reel, Cut Tape
Quectel 多协议模块 Cat M1/Cat NB2/EGPRS + GNSS (w/o WWAN concurrency), no VoLTE 498库存量
最低: 1
倍数: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Built-In 18.7 mm x 16 mm x 2.1 mm EGPRS, LTE Cat-M1, LTE Cat NB2 GNSS Reel, Cut Tape
Quectel 多协议模块 Cat M1 Only, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 112库存量
最低: 1
倍数: 1
: 250

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Quectel 多协议模块 Cat M1/Cat NB2, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 193库存量
250预期 2026/7/23
最低: 1
倍数: 1
: 250

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape, MouseReel
Quectel 多协议模块 Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), Data ONLY! 775库存量
1,000预期 2026/10/20
最低: 1
倍数: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Quectel 多协议模块 Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), mPCIe format 136库存量
200预期 2026/7/31
最低: 1
倍数: 1
: 100

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.2 mm LTE, NBIoT GLONASS, GPS, GNSS Reel, Cut Tape
Quectel 多协议模块 Cat M1/Cat NB2/EGPRS, Power Class 3 (23 dBm) + GNSS (w/o WWAN concurrency) 295库存量
最低: 1
倍数: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Quectel 多协议模块 Cat M1/Cat NB2, Power Class 3 (23 dBm) + GNSS (w/o WWAN concurrency) 500库存量
最低: 1
倍数: 1
: 250

23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Quectel 多协议模块 Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Latin A, Australia, New Zealand 91库存量
最低: 1
倍数: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
SparkFun 多协议模块 ESP32-C6 is Espressif s first WiFi 6 SoC integrating 2.4 GHz WiFi 6 Bluetooth 5 (LE) and the 802.15.4 protocol. It features an industry-leading RF performance with reliable security features and multiple memory resources for IoT products. It cons 29库存量
最低: 1
倍数: 1
2.4 GHz GPIO, I2C, I2S, Parallel, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.3, Bluetooth Mesh 802.11 b/g/n/ax Thread, Zigbee
SparkFun 多协议模块 ESP32-C6 is Espressif s first WiFi 6 SoC integrating 2.4 GHz WiFi 6 Bluetooth 5 (LE) and the 802.15.4 protocol. It features an industry-leading RF performance with reliable security features and multiple memory resources for IoT products. It cons 6库存量
最低: 1
倍数: 1
2.4 GHz GPIO, I2C, I2S, Parallel, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.3, Bluetooth Mesh 802.11 b/g/n/ax Thread, Zigbee
Quectel 多协议模块 Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 2 2, DBDC, 2.4/ 5 GHz dual-band, Bluetooth 5.1 (CYW54591) - For new designs FC80AACMD should be selected 229库存量
最低: 1
倍数: 1
: 500

2.4 GHz, 5 GHz SDIO 1.7 V 3.6 V - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth 5.1 Reel, Cut Tape
Murata Electronics 多协议模块 Type 1FX Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 8.2 63库存量
最低: 1
倍数: 1
: 1,000

1FX 2.4 GHz 17 dBm SDIO 3.35 V 4.2 V - 30 C + 70 C External 6.95 mm x 5.15 mm x 1.1 mm 802.11 b/g/n Reel, Cut Tape


Quectel 多协议模块 External, 700-960 MHz, 1700-2700 MHz;, Main LTE&DIV LTE, Combining, 2000, SMA Male (center pin), Screw, F 120 43 4库存量
最低: 1
倍数: 1

700 MHz to 960 MHz, 1.7 GHz to 2.7 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS
Quectel 多协议模块 Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, 2MB flash 266库存量
最低: 1
倍数: 1
: 500
FC41D Reel, Cut Tape
Quectel 多协议模块 Embedded, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 25 25 4 2库存量
最低: 1
倍数: 1

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1 BDS, Galileo, GLONASS, GPS
Quectel 多协议模块 Embedded, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 37.25 9.6 10.1 1库存量
最低: 1
倍数: 1

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel 多协议模块 2库存量
最低: 1
倍数: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS
CEL 多协议模块 Wi-Fi 6 BT/BLE5.2 SDIO I-Temp PCB Antenna 41库存量
最低: 1
倍数: 1

CMP961X 2.4 GHz, 5 GHz SPI, UART Bluetooth Bulk
CEL 多协议模块 Wi-Fi 6 BT/BLE5.2 802.15.4 SDIO I-Temp PCB Antenna 50库存量
最低: 1
倍数: 1

CMP961X 2.4 GHz, 5 GHz SPI, UART Bluetooth Bulk
RF Solutions ESP32-C3-12F
RF Solutions 多协议模块 8库存量
最低: 1
倍数: 1
InnoPhase IoT 多协议模块 WiFi/BLE5/MCU Module w/ RF Antenna Pin Reduced Footprint 199库存量
最低: 1
倍数: 1

2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C RF 12.8 mm x 15 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray
InnoPhase IoT 多协议模块 WiFi/BLE5/MCU Module w/ U.FL Antenna Connector 93库存量
最低: 1
倍数: 1
2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C u.FL 12.8 mm x 17 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray