92 多协议模块

结果: 1,611
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 封装
RF Solutions 多协议模块 Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-38 无库存
最低: 1
倍数: 1

RF Solutions 多协议模块 Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-61 无库存
最低: 1
倍数: 1

RF Solutions 多协议模块 Wi-Fi, BLE5.0, 32Bit MCU External Antenna SMD-61 无库存
最低: 1
倍数: 1

Jorjin 多协议模块 Based on TI WL1833 and supports 802.11a/b/g/n and BT/BLE 4.2 无库存
最低: 1,800
倍数: 1,800
: 1,800

2.4 GHz, 5 GHz 17 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C 12.8 mm x 12 mm x 1.63 mm Bluetooth 802.11 a/b/g/n Reel
SparkFun 多协议模块 The Digi XBee 3 global cellular module is a compact programmable reliable solution with BLE and end-device carrier certifications for developing secure wireless devices with worldwide connectivity and global positioning. A combination of the XBee e 无库存
最低: 1
倍数: 1
23 dBm SPI, UART, USB 2.8 V 5.5 V - 40 C + 85 C SMA 43.18 mm x 30.48 mm BLE 3G, LTE-M/NBIoT GNSS
SparkFun 多协议模块 The SparkFun BlueSMiRF v2 is a wireless Bluetooth serial link. These boards work as a wireless serial UART pipe and are a great wireless replacement for serial cables. Simply pair connect and transmit serial data between your TX/RX lines! Any ser

2.4 GHz 3.3 V 5 V Built-In 44.2 mm x 15.22 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n
Silex Technology 多协议模块 2x2 Dual Band 802.11 ac WLAN+BT PCIe 无库存交货期 30 周
最低: 100
倍数: 100

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 PCIe 802.11 a/b/g/n/ac Tray
Silex Technology 多协议模块 2x2 Dual Band 802.11 ac WLAN+BT SMT 无库存交货期 30 周
最低: 1,500
倍数: 1,500
: 1,500

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology 多协议模块 2x2 Dual Band 802.11 ac WLAN+BT SMT 无库存交货期 30 周
最低: 1
倍数: 1

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Silex Technology 多协议模块 [Sample Pack] SX-PCEAX-HMC-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-HMC-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini P 无库存交货期 40 周
最低: 1
倍数: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology 多协议模块 [Bulk SKU] SX-PCEAX-M2 is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230-S3-A-E form factor. It is based on Qualcomm's QCA2066 chipset. 无库存交货期 40 周
最低: 100
倍数: 100

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray
Silex Technology 多协议模块 [Bulk SKU] SX-PCEAX-SMT is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount form factor. It is based on Qualcomm's QCA2066 chipset. 无库存交货期 40 周
最低: 1,200
倍数: 1,200
: 1,200

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Silex Technology 多协议模块 1x1 Wi-Fi+BLE radio /baseband SDIO Card 无库存交货期 30 周
最低: 100
倍数: 100

SX-SDCAC Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology 多协议模块 1x1 Wi-Fi+BLE radio /basbnd SDIO EvalMod 无库存交货期 30 周
最低: 1
倍数: 1

SX-SDCAC 2.4 GHz, 5 GHz SDIO 3.135 V 3.465 V - 40 C + 85 C MHF4 24 mm x 51 mm x 5.8 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology 多协议模块 802.11ac+Bluetooth SDIO card SoC 无库存交货期 30 周
最低: 1
倍数: 1

SX-PCEAC2 2.4 GHz, 5 GHz SDIO 3.135 V 3.465 V - 40 C + 85 C MHF4 24 mm x 51 mm x 5.8 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology 多协议模块 The Silex SX-SDCAC Plus is a next generation 802.11a/b/g/n/ac plus Bluetooth SDIO card based on the QCA9377-3 System-on-Chip (SoC). The SX-SDCAC Plus is mechanically designed in a SD card form factor to provide customers with a vendor independent for 无库存交货期 30 周
最低: 1
倍数: 1
Bulk
Silex Technology 多协议模块 Wi-Fi+BLE Mod SM w/Ant uFl connector 无库存交货期 30 周
最低: 500
倍数: 500
: 500

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology 多协议模块 Wi-Fi+BLE Mod SM w/Ant uFl con SamPck 无库存交货期 30 周
最低: 1
倍数: 1

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Silex Technology 多协议模块 Wi-Fi+BLE Mod 2 ufl connectors 无库存交货期 30 周
最低: 500
倍数: 500
: 500

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology 多协议模块 Wi-Fi+BLE Mod 2 ufl connect SamPck
88预期 2027/2/2
最低: 1
倍数: 1

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Silex Technology 多协议模块 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO 无库存交货期 30 周
最低: 500
倍数: 500
: 500
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Silex Technology 多协议模块 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO 无库存交货期 30 周
最低: 500
倍数: 500
: 500

2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Silex Technology 多协议模块 SMPL 802.11a/b/g/nac WLAN + BLE 4.2 SDIO 无库存交货期 30 周
最低: 1
倍数: 1
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Cut Tape
Silex Technology 多协议模块 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module 无库存交货期 26 周
最低: 500
倍数: 500
: 500

SX-SDMAX 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF 17 mm x 18 mm x 2.65 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel
Silex Technology 多协议模块 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus BLE v5.3 BR/EDR/LE SDIO 3.0 module Sample 无库存交货期 26 周
最低: 1
倍数: 1

SX-SDMAX 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF 17 mm x 18 mm x 2.65 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Cut Tape