INVENTEK SYSTEMS 多协议模块

结果: 13
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - WiFi - 802.11 封装
Inventek 多协议模块 802.11 b/g/n WiFi and BT 4.2 combo and STM32F412 WICED Module with U.FL. Certified FCC/IC/CE 无库存
最低: 980
倍数: 196

BLE, Bluetooth 4.2 802.11 b/g/n Tray
Inventek 多协议模块 802.11 b/g/n WiFi and BT 4.2 combo and STM32F412 WICED Module with Chip Antenna. Certified FCC/IC/CE 无库存
最低: 980
倍数: 196

2.4 GHz 17 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C Chip 14.5 mm x 34 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray
Inventek 多协议模块 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. U.FL for External Antenna. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/IC/CE

ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C u.FL 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray
Inventek 多协议模块 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. 2.4 and 5 GHz Chip Antenna. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/CIC/CE

ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C Chip 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray
Inventek 多协议模块 WiFi 2.4GHz and 5 GHz with R4 Microcontroller - BT 4.2, No antenna Included. Cypress WICED compatible.

ISM43907 2.4 GHz, 5 GHz 3.3 V 3.3 V Bluetooth 4.2 802.11 b/g/n Tray
Inventek 多协议模块

2.4 GHz 17 dBm I2S, SPI, UART 2 V 3.6 V - 40 C + 85 C u.FL 10 mm x 10 mm BLE, Bluetooth 5.1 802.11 b/g/n Reel
Inventek ISM4343-WBU-L151
Inventek 多协议模块

Reel
Inventek ISM43439-WBP-L54U
Inventek 多协议模块

Tray
Inventek ISM43439-WB-L151
Inventek 多协议模块

Reel
Inventek ISM43439-WBP-L151
Inventek 多协议模块

2.4 GHz 17 dBm I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C BLE, Bluetooth 5.2 802.11 b/g/n Reel
Inventek ISM4343-WBU-L54C
Inventek 多协议模块

Tray
Inventek ISM43439-WBP-L54C
Inventek 多协议模块

Tray
Inventek ISM4343-WBU-L54U
Inventek 多协议模块

Tray