THE BEST SOLUTION 多协议模块

结果: 1,656
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 封装
M5Stack 多协议模块 M5stamps3A with 1.27 Header Pin 267库存量
340在途量
最低: 1
倍数: 1

2.4 GHz GPIO, I2C, I2S, SPI, UART 0 C + 40 C
Espressif Systems 多协议模块 "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1,665库存量
6,500在途量
最低: 1
倍数: 1

240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm
M5Stack 多协议模块 a highly integrated embedded module based on the Espressif ESP32-S3FN8, equipped with a 240MHz Xtensa 32-bit LX7 dual-core processor, integrated 8MB Flash 34库存量
20在途量
最低: 1
倍数: 1

I2C 25.93 mm x 18 mm x 4.7 mm
Sierra Wireless 多协议模块 5G RedCap module, industrial grade, LTE and GNSS based on Qualcomm's SDX35 198库存量
最低: 1
倍数: 1

USB 3.135 V 4.4 V Tray

Espressif Systems 多协议模块 ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car 8,184库存量
8,450预期 2026/7/27
最低: 1
倍数: 1
: 650

2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Intel BE200.NGWG.NV
Intel 多协议模块 Intel Wi-Fi 7 BE200, 2230, 2x2 BE+BT, No vPro 1,428库存量
2,300预期 2026/8/7
最低: 1
倍数: 1

BE200
Ezurio 多协议模块 Module, BL54L15, Bluetooth LE, Trace Pin, Cut Tape 326库存量
最低: 1
倍数: 1

BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Cut Tape
Embedded Artists 多协议模块 2LL M.2 Module 28库存量
最低: 1
倍数: 1

UART 3.3 V 3.46 V - 40 C + 85 C U.FL Bluetooth WiFi Bulk
Intel 多协议模块 Intel Wi-Fi 6E AX210 (Gig+),2230, 2x2 AX R2 (6GHz)+BT, No vPro 1,673库存量
4,600在途量
最低: 1
倍数: 1

Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
Intel BE200.NGWG.NVX
Intel 多协议模块 Intel Killer Wi-Fi 7 BE1750 x, 2230, 2x2 BE+BT, No vPro 74库存量
最低: 1
倍数: 1

BE200
Silicon Labs 多协议模块 SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 76库存量
100预期 2026/7/16
最低: 1
倍数: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
u-blox 多协议模块 ESP32-S3, 802.11bgn+BLE, PCB antenna, open CPU 5,205库存量
最低: 1
倍数: 1
: 500

NORA-W10 2.4 GHz 18 dBm CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 1.8 mm Bluetooth 5.0 Reel, Cut Tape
Ezurio 多协议模块 Module, BL54L10, Bluetooth LE, Trace ANT, Cut Tape 195库存量
最低: 1
倍数: 1

BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Ezurio 多协议模块 Module, Sona NX611, MIMO, M.2 2230, 2 x MHF4, Tray 107库存量
最低: 1
倍数: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 Tray

Silicon Labs 多协议模块 Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), MVP, 78 MHz, 10 dBm 1,310库存量
最低: 1
倍数: 1

xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
u-blox 多协议模块 M.2 card with MAYA-W161, in tray 277库存量
最低: 1
倍数: 1

MAYA-W1 2.4 GHz, 5 GHz 18 dBm I2S, PCIe, SDIO, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 22 mm x 30 mm x 2.8 mm BLE, Bluetooth 5.2 802.11 a/b/g/n Tray
Advantech 多协议模块 802.11ax+BT5.3, NXP 88W9098, PCIe-UART, 215库存量
最低: 1
倍数: 1
AIW-165 2.4 GHz, 5 GHz UART 3.3 V 3.3 V - 40 C + 85 C Without Antenna 28 mm x 30 mm x 3.95 mm Bluetooth 5.3

Murata Electronics 多协议模块 Type 2BC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 1,715库存量
最低: 1
倍数: 1
: 1,000

2BC 2.4 GHz, 5 GHz 17 dBm SDIO, UART, USB 1.62 V 3.63 V - 20 C + 70 C External 8 mm x 7.8 mm x 1.15 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
Intel AX210.D2WG
Intel 多协议模块 Intel Wi-Fi 6E AX210 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, vPro 1,699库存量
最低: 1
倍数: 1

Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 12 mm x 16 mm x 1.67 mm Bluetooth 5.3 802.11 ax
Intel 多协议模块 Intel Wi-Fi 7 BE201, 2230, 2x2 BE+BT, No vPro 65库存量
最低: 1
倍数: 1

BE201
u-blox 多协议模块 Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 259库存量
最低: 1
倍数: 1

JODY-W3 Automotive 2.4 GHz, 5 GHz 10 dBm, 19 dBm PCIe, UART, SDIO, PCM, I2S 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3, BLE, 802.11 Reel
u-blox 多协议模块 Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 807库存量
最低: 1
倍数: 1
: 100

JODY-W3 Automotive 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 Reel, Cut Tape
Fanstel 多协议模块 Opensource USB dongle with BT840F. 492库存量
最低: 1
倍数: 1
: 50
USB840F 2.4 GHz, 5 GHz USB 52 mm x 21 mm x 21 mm Bluetooth 5.0 Thread, Zigbee Reel, Cut Tape
u-blox 多协议模块 M.2 card with JODY-W263, in tray 195库存量
最低: 1
倍数: 1

JODY-W2 2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 22 mm x 30 mm x 4.2 mm Bluetooth 5.2 Tray
u-blox 多协议模块 IW416, 802.11abgn+BT, 2 antenna pins 2,233库存量
最低: 1
倍数: 1
: 500

MAYA-W1 2.4 GHz, 5 GHz 18 dBm I2S, PCM, SDIO, UART 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 2.5 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape, MouseReel