射频模块

 射频模块
射频模块(RF Module),应有尽有。Mouser Electronics(贸泽电子)是众多射频模块原厂的授权分销商,提供多家业界顶尖制造商的射频模块,包括Anaren、Digi、Laird、Linx、Multi-Tech、RFM、Texas Instruments等多家知名厂商。想了解更多射频模块产品,请浏览下列产品分类。
结果: 414
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage of +28 VDC, Operating From 10 MHz to 2 GHz With SMA
10 MHz to 2 GHz 28 VDC Bag
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 10 MHz to 6 GHz With SMA
10 MHz to 6 GHz 28 VDC Bag
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA
10 kHz to 2 GHz 28 VDC Bag
Fairview Microwave 射频模块 0.2 MHz to 3 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 31 dB, +12 VDC, Pin Packaged
200 kHz to 3 GHz 12 VDC Bag
Fairview Microwave 射频模块 WR-12 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB Operating from 60 GHz to 90 GHz, UG-387/U Round Cover Flange
60 GHz to 90 GHz Bag
Fairview Microwave 射频模块 Amplified Noise Source Module With a Noise Output Pout of 0 dBm, and a Voltage of +15 VDC, Operating From 10 MHz to 3 GHz With SMA
10 MHz to 3 GHz 15 VDC Bag
Fairview Microwave 射频模块 Amplified Noise Source Module With a Noise Output Pout of -14 dBm, and a Voltage of +15 VDC, Operating From 10 MHz to 6 GHz With SMA
10 MHz to 6 GHz 15 VDC Bag
Seeed Studio 射频模块 RF Explorer RFEM6G PLUS
RF Explorer Expansion Modules 240 MHz to 6.1 GHz SMA
Seeed Studio 射频模块 RF Explorer Signal Generator Expansion
RF Explorer Expansion Modules 100 kHz to 6 GHz 0 C + 45 C 113 mm x 70 mm x 25 mm
CCS 射频模块 TARGETuner Controller Mounting Brackets
Qorvo 射频模块 DWM1001C UWB XCVR Module (FCC comp)
RF Transceivers 6.24 GHz to 6.739 GHz - 41.3 dBm SPI 2.8 V 3.6 V - 40 C + 85 C Reel
Qorvo 射频模块 5G n77 UHB S-PAD
RF Modules 3.3 GHz to 4.2 GHz 32 dBm MIPI 500 mV 5 V - 20 C + 85 C 5 mm x 3 mm x 0.64 mm Reel
Qorvo 射频模块 S-Band Receive VGA MCM
QPM2101 RF Modules 2.5 GHz to 4 GHz 13.8 dBm 3 V 3.6 V - 55 C + 95 C Chip 7 mm x 7 mm x 1.52 mm Reel
Qorvo 射频模块 5-6GHz 50W C-Band PA
无库存交货期 15 周
最低: 250
倍数: 250
: 250

TGA2307 - 40 C + 85 C Reel
Banner Engineering 射频模块 AC Repeater Kit Containing:; SG-R70- DR9M (809324) TL70Z-Q5 (97515); MQAC2-515 (32715) and LMB30LP (808590)
Digi 射频模块 XBee XR 900, 900 MHz, DigiMesh, RF Pad, Surface Mount, Australia

Digi 射频模块 XBee XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount, Australia

Digi 射频模块 XBee XR 920, 920 MHz, DigiMesh, RF Pad Antenna, MMT, Japan

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C RF Pad Antenna 13 mm x 19 mm x 2 mm
Digi 射频模块 XBee LR, LoRaWAN 868/915MHz RF Pad, MMT

XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
Advantech 射频模块 Cold Chain NFC reader

TREK-120 NFC 13.56 MHz USB 110 mm x 70 mm x 10 mm
Advantech 射频模块 RFID Scanner for USC-360

MACOM 射频模块 Module,Switch LNA,4.4 - 5 GHz,1K reel

5 GHz Reel
MACOM 射频模块 8W avg 48V 2496-2690 MHz GaN SiC Integrated PA Module
2.496 GHz to 2.69 GHz Reel
MACOM 射频模块 10W avg 48V 3300-3800 MHz GaN SiC Integrated PA Module
3.3 GHz to 3.8 GHz Reel
MACOM 射频模块 10W avg 48V 3700-3980 MHz GaN SiC Integrated PA Module
3.98 GHz to 37 GHz Reel